| 欧盟RoHS指令 | Compliant with Exemption |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Switch Type | SP4T |
| Switch Configuration | Single SP4T |
| Number of Switches | 1 |
| Switching Speed (ns) | 10 |
| Frequency Band (MHz) | 0 to 6000 |
| Maximum Frequency (MHz) | 6000 |
| Minimum Isolation Voltage (dB) | 70 |
| Maximum Insertion Loss (dB) | 0.3 |
| Technology | TTL |
| Minimum Operating Supply Voltage (V) | 10.2 |
| Typical Operating Supply Voltage (V) | 12 |
| Maximum Operating Supply Voltage (V) | 13 |
| Typical Supply Current (mA) | 250 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Mounting | Screw |
| Package Height | 36.8 + 6.5(Max) |
| Package Width | 33.7 |
| Package Length | 33.7 |