Panasonic Industry Capacitors
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Capacitance Value | Voltage | Tolerance | Material | Equivalent Series Resistance - (Ohm) | Technology | Microwave Application | Equivalent Series Resistance Type | Special Features | Ripple Current - (mA) | Number of Capacitors | Leakage Current - (uA) | Construction | Maximum Dissipation Factor - (%) | Lifetime - (h) | Dielectric | Termination Style | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Terminal Pitch - (mm) | Suppression Class | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Package/Case | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EEU-FC1C101
Cap Aluminum Lytic 100uF 16V 20% (6.3 X 11.2mm) Radial 2.5mm 0.29A 1000h 105°C Automotive Bag
|
库存
12,404
$0.0801
每个
|
Panasonic | 铝电容器 | Electrolytic | 100uF | 16VDC | 20% | Low | Low Impedance | 0.29 | 16@2Min | Aluminum Cylindrical Can | 0.16 | 1000 | Radial | 2 | 2.5 | 6.3 X 11.2 | 11.2 | 6.3 | Polar | Bag | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||
EEU-FC1H331L
Cap Aluminum Lytic 330uF 50V 20% (10 X 30mm) Radial 5mm 1.61A 3000h 105°C Automotive Bag
|
库存
24
从 $0.59 到 $1.22
每个
|
Panasonic | 铝电容器 | Electrolytic | 330uF | 50VDC | 20% | Low | Low Impedance | 1.61 | 165@2Min | Aluminum Cylindrical Can | 0.1 | 3000 | Radial | 2 | 5 | 10 X 30 | 30 | 10 | Polar | Bag | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
EEE-FK1J220XP-CUT TAPE
Cap Aluminum Lytic 22uF 63V 20% (6.3 X 7.7mm) SMD 0.12A 2000h 105°C Automotive T/R
|
库存
1,750
从 $0.1413 到 $0.1571
每个
|
Panasonic | 铝电容器 | Electrolytic | 22uF | 63VDC | 20% | Low | Low Impedance | 0.12 | 13.86@2Min | Cylindrical | 0.08 | 2000 | 2 | 6.8 | D8 | 6.3 X 7.7 | 7.7 | 6.3 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||
6SVPS120M
Cap Aluminum Polymer 120uF 6.3VDC 20%( 6.3 X 5.9mm) SMD 0.022 Ohm 2.57A 5000h 105°C T/R
|
库存
13
$0.4241
每个
|
Panasonic | 铝聚合物电容器 | Polymer | 120uF | 6.3VDC | 20% | 0.022 | Standard | 2.57 | 300@2Min | Cylindrical | 0.12 | 5000 | 2 | 6.3 X 5.9 | 5.9 | 6.3 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
ECA-1HM221B
Cap Aluminum Lytic 220uF 50V 20% (10 X 12.5mm) Radial 5mm 0.4A 2000h 85°C Automotive Ammo
|
库存
6,500
$0.149
每个
|
Panasonic | 铝电容器 | Electrolytic | 220uF | 50VDC | 20% | 0.4 | 110@2Min | Aluminum Cylindrical Can | 0.12 | 2000 | Radial | 2 | 5 | 10 X 12.5 | 12.5 | 10 | Polar | Ammo | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||
ECW-H12123JV
Cap Film 0.012uF 1250V PP 5%( 18 X 8.5 X 15.5mm) Radial 15mm 105°C Bag
|
库存
284
$0.5692
每个
|
Panasonic | 塑料薄膜电容器 | 0.012uF | 1250VDC | 5% | PP | Radial | 15 | 18 X 8.5 X 15.5 | 15.5(Max) | Non Polar | Bag | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
EEU-FM1V221
Cap Aluminum Lytic 220uF 35V 20% (10 X 12.5mm) Radial 5mm 1.29A 4000h 105°C Bag
|
库存
12,000
$0.2009
每个
|
Panasonic | 铝电容器 | Electrolytic | 220uF | 35VDC | 20% | Low | 1.29 | 77@2Min | Aluminum Cylindrical Can | 0.12 | 4000 | Radial | 2 | 5 | 10 X 12.5 | 12.5 | 10 | Polar | Bag | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
EEU-EB1E470S
Cap Aluminum Lytic 47uF 25V 20% (5 X 11mm) Radial 2mm 0.055A 5000h 105°C Automotive Bag
|
库存
2,657
$0.0601
每个
|
Panasonic | 铝电容器 | Electrolytic | 47uF | 25VDC | 20% | Low | High Frequency|High Ripple Current | 0.055 | 11.75@2Min | Aluminum Cylindrical Can | 0.22 | 5000 | Radial | 2 | 0.55 | 2 | 5 X 11 | 11 | 5 | Polar | Bag | No | Unknown | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | No | ||||||||||||
EEU-FC1V101B
Cap Aluminum Lytic 100uF 35V 20% (8 X 11.5mm) Radial 5mm 0.555A 2000h 105°C Automotive Ammo
|
库存
4,000
$0.1491
每个
|
Panasonic | 铝电容器 | Electrolytic | 100uF | 35VDC | 20% | Low | Low Impedance | 0.555 | 35@2Min | Aluminum Cylindrical Can | 0.12 | 2000 | Radial | 2 | 5 | 8 X 11.5 | 11.5 | 8 | Polar | Ammo | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||
EEU-FC1J220
Cap Aluminum Lytic 22uF 63V 20% (6.3 X 11.2mm) Radial 2.5mm 0.24A 1000h 105°C Automotive Bag
|
库存
1,396
从 $0.0954 到 $0.099
每个
|
Panasonic | 铝电容器 | Electrolytic | 22uF | 63VDC | 20% | Low | Low Impedance | 0.24 | 13.86@2Min | Aluminum Cylindrical Can | 0.08 | 1000 | Radial | 2 | 2.5 | 6.3 X 11.2 | 11.2 | 6.3 | Polar | Bag | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||
EEU-FM1C332L
Cap Aluminum Lytic 3300uF 16V 20% (12.5 X 35mm) Radial 5mm 3.75A 7000h 105°C
|
库存
1
$0.0874
每个
|
Panasonic | 铝电容器 | Electrolytic | 3300uF | 16VDC | 20% | Low | 3.75 | 528@2Min | Aluminum Cylindrical Can | 0.2 | 7000 | Radial | 2 | 5 | 12.5 X 35 | 35 | 12.5 | Polar | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||
10TAE68M
Cap Tant Polymer 68uF 10VDC D2E CASE 20%( 7.3 X 4.3 X 1.8mm) Inward L SMD 7343-20 0.025 Ohm 105°C T/R
|
库存
2,800
从 $0.9365 到 $0.9842
每个
|
Panasonic | 钽聚合物电容器 | Polymer | 68uF | 10VDC | 20% | 0.025 | Standard | 2.4 | 68 | Flat | 10 | Inward L | 2 | Molded | D2E | 7.3 X 4.3 X 1.8 | 1.8 | Polar | Tape and Reel | 7343-20 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||
ECQ-UAAF104MA
Cap Film Suppression X2 0.1uF 275VAC PP 20%( 17.5 X 5 X 12mm) Radial Plastic Rectangular Can 15mm 110°C Bag Automotive AEC-Q200
|
库存
16,386
$0.2986
每个
|
Panasonic | 塑料薄膜电容器 | Interference Suppression | 0.1uF | 275VAC | 20% | Plastic Rectangular Can | PP | Radial | 2 | 15 | X2 | 17.5 X 5 X 12 | 12 | Non Polar | Bag | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||
EEU-FK1A272L
Cap Aluminum Lytic 2700uF 10V 20% (10 X 30mm) Radial 5mm 2.14A 4000h 105°C Automotive Bag
|
库存
879
$0.4687
每个
|
Panasonic | 铝电容器 | Electrolytic | 2700uF | 10VDC | 20% | Low | 2.14 | 270@2Min | Aluminum Cylindrical Can | 0.21 | 4000 | Radial | 2 | 5 | 10 X 30 | 30 | 10 | Polar | Bag | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
ECH-U1C182GX5
Cap Film 0.0018uF 16V PPS 2%( 1.6 X 0.8 X 0.7mm) Stacked 125°C T/R
|
库存
415
$0.5169
每个
|
Panasonic | 塑料薄膜电容器 | Stacked | 0.0018uF | 16VDC | 2% | Stacked | PPS | 1.6 X 0.8 X 0.7 | 0.7 | Non Polar | Tape and Reel | 0603 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
ECW-F6104JL
Cap Film 0.1uF 630V PP 5%( 18 X 7.7 X 12.1mm) Radial 15mm 105°C Bag
|
库存
761
从 $0.4149 到 $0.4682
每个
|
Panasonic | 塑料薄膜电容器 | 0.1uF | 630VDC | 5% | PP | Radial | 15 | 18 X 7.7 X 12.1 | 12.1(Max) | Non Polar | Bag | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
ECW-U1562JX5
Cap Film 0.0056uF 100V PEN 5%( 3.2 X 2.5 X 1.5mm) Stacked 105°C T/R
|
库存
1,990
$0.1674
每个
|
Panasonic | 塑料薄膜电容器 | Stacked | 0.0056uF | 100VDC | 5% | Stacked | PEN | 3.2 X 2.5 X 1.5 | 1.5 | Non Polar | Tape and Reel | 1210 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
ECW-U1222JX5
Cap Film 0.0022uF 100V PEN 5%( 3.2 X 1.6 X 1.1mm) Stacked 105°C T/R
|
库存
5,000
从 $0.5506 到 $0.5732
每个
|
Panasonic | 塑料薄膜电容器 | Stacked | 0.0022uF | 100VDC | 5% | Small Size | Stacked | PEN | 2 | 3.2 X 1.6 X 1.1 | 1.1 | Non Polar | Tape and Reel | 1206 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
ECQ-E2225KF
Cap Film 2.2uF 250V PET 10%( 26 X 8.5 X 16.3mm) Radial 22.5mm 105°C Bag
|
库存
3,950
从 $0.3158 到 $0.318
每个
|
Panasonic | 塑料薄膜电容器 | 2.2uF | 250VDC | 10% | Excellent Electrical Characteristics|Flame Retardant Epoxy Resin Coating|Non Inductive Construction|Self Healing | 1 | PET | Radial | 2 | 0.85 | 22.5 | 26 X 8.5 X 16.3 | 16.3(Max) | Non Polar | Bag | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
ECQ-E2154KB
Cap Film 0.15uF 250V PET 10%( 7.9 X 6.3 X 11.2mm) Radial 5mm 105°C Bag
|
库存
1,094
从 $0.1275 到 $0.1382
每个
|
Panasonic | 塑料薄膜电容器 | Noise Suppression | 0.15uF | 250VDC | 10% | PET | Radial | 5 | 7.9 X 6.3 X 11.2 | 11.2(Max) | Non Polar | Bag | No | No | Unknown | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||
ECA-1VM330
Cap Aluminum Lytic 33uF 35V 20% Radial 2000h 85°C Automotive AEC-Q200 Bulk
|
库存
5,631
从 $0.0409 到 $0.0459
每个
|
Panasonic | 铝电容器 | Electrolytic | 33uF | 35VDC | 20% | 11.55@2Min | Aluminum Cylindrical Can | 2000 | Radial | 2 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||
ECH-U1H472JX5
Cap Film 0.0047uF 50V PPS 5%( 3.2 X 1.6 X 0.9mm) Stacked 125°C T/R
|
库存
43
$0.518
每个
|
Panasonic | 塑料薄膜电容器 | Stacked | 0.0047uF | 50VDC | 5% | Small Size | Stacked | PPS | 2 | 3.2 X 1.6 X 0.9 | 0.9 | Non Polar | Tape and Reel | 1206 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||
EEE-TKE681UAQ
Cap Aluminum Lytic 680uF 25V 20% (12.5 X 13.5mm) SMD 0.12 Ohm 0.8A 2000h 125°C Automotive T/R
|
库存
7
$1.6459
每个
|
Panasonic | 铝电容器 | Electrolytic | 680uF | 25VDC | 20% | 0.12 | Standard | 0.8 | 170@2Min | Cylindrical | 0.18 | 2000 | 2 | H13 | 12.5 X 13.5 | 13.5 | 12.5 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
EEE-FK1E221GL
Cap Aluminum Lytic 220uF 25V 20% (8 X 10.2mm) SMD 0.6A 5000h 105°C Automotive T/R
|
库存
624
从 $0.2932 到 $0.2982
每个
|
Panasonic | 铝电容器 | Electrolytic | 220uF | 25VDC | 20% | Low | 0.6 | 55@2Min | Cylindrical | 0.14 | 5000 | 2 | F | 8 X 10.2 | 10.2 | 8 | Polar | Tape and Reel | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
ECA-2WHG010
Cap Aluminum Lytic 1uF 450V 20% (8 X 11.5mm) Radial 3.5mm 0.018A 2000h 105°C Bulk Automotive AEC-Q200
|
库存
176
从 $0.192 到 $0.43
每个
|
Panasonic | 铝电容器 | Electrolytic | 1uF | 450VDC | 20% | 0.018 | 37@2Min | Aluminum Cylindrical Can | 0.24 | 2000 | Radial | 2 | 3.5 | 8 X 11.5 | 11.5 | 8 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No |