PanasonicECW-U1562JX5塑料薄膜电容器
Cap Film 0.0056uF 100V PEN 5%( 3.2 X 2.5 X 1.5mm) Stacked 105°C T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.25.00.70 | |
| Automotive | No |
| PPAP | No |
| Stacked | |
| 0.0056uF | |
| 5% | |
| 100VDC | |
| PEN | |
| Stacked | |
| Surface Mount | |
| 3.2 X 2.5 X 1.5 | |
| 1210 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 3.2 | |
| 2.5 | |
| 1.5 |
This ECW-U1562JX5 film capacitor from Panasonic is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 100 VDC. This part has a maximum operating temperature of 105 °C. It has a tolerance of 5%. This product is 3.2 mm long, 1.5 mm tall and 2.5 mm deep. Its capacitance value is 0.0056uF.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

