Panasonic Industry Capacitors
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Capacitance Value | Voltage | Tolerance | Microwave Application | Equivalent Series Resistance - (Ohm) | Technology | Material | Equivalent Series Resistance Type | Construction | Ripple Current - (mA) | Number of Capacitors | Leakage Current - (uA) | Terminal Pitch - (mm) | Maximum Dissipation Factor - (%) | Termination Style | Lifetime - (h) | Dielectric | Special Features | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Suppression Class | Package/Case | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ECW-F6563HL
Cap Film 0.056uF 630V PP 3%( 15.5 X 6.8 X 11.2mm) Radial 12.5mm 105°C Bag
|
库存
97
$0.258
每个
|
Panasonic | 塑料薄膜电容器 | 0.056uF | 630VDC | 3% | 12.5 | Radial | PP | 15.5 X 6.8 X 11.2 | 11.2(Max) | Non Polar | Bag | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
ECW-UC2J333JV
Cap Film 0.033uF 630V PEN 5% (7.1 X 6.3 X 5.1mm) Stacked 125°C T/R
|
库存
17
$0.5191
每个
|
Panasonic | 塑料薄膜电容器 | 0.033uF | 630VDC | 5% | Stacked | PEN | 2825 | 7.1 X 6.3 X 5.1 | 5.1 | Non Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
EEE-HAE471UAP
Cap Aluminum Lytic 470uF 25V 20% (10 X 10.2mm) SMD 0.36A 1000h 105°C Automotive T/R
|
库存
830
从 $0.2247 到 $0.3818
每个
|
Panasonic | 铝电容器 | Electrolytic | 470uF | 25VDC | 20% | Cylindrical | 0.36 | 117.5@2Min | 0.25 | 1000 | 2 | G | 10 X 10.2 | 10.2 | 10 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
EEEFN1J100L|EEE-FN Series
Cap Aluminum Lytic 10uF 63V 20% (6.3 X 5.8mm) SMD 1.5 Ohm 0.08A 2000h 105°C Automotive T/R
|
库存
529
从 $0.063 到 $0.1066
每个
|
Panasonic | 铝电容器 | Electrolytic | 10uF | 63VDC | 20% | 1.5 | Standard | Cylindrical | 0.08 | 6.3@2Min | 0.08 | 2000 | 2 | D | 6.3 X 5.8 | 5.8 | 6.3 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
EEH-ZA1H330XP
Cap Aluminum Polymer Hybrid 33uF 50VDC 20%( 6.3 X 7.7mm) SMD 0.04 Ohm 1.6A 10000h 105°C Automotive T/R
|
库存
8,100
$0.5918
每个
|
Panasonic | 铝聚合物电容器 | Polymer Hybrid | 33uF | 50VDC | 20% | 0.04 | Low | Cylindrical | 1.6 | 16.5@2Min | 0.1 | 10000 | Low ESR | 2 | D8 | 6.3 X 7.7 | 7.7 | 6.3 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||
ECW-U1224KC9
Cap Film 0.22uF 100V PEN 10%( 7.1 X 5 X 2.4mm) Stacked 125°C T/R
|
库存
1,323
$0.8518
每个
|
Panasonic | 塑料薄膜电容器 | AC Filter | 0.22uF | 100VDC | 10% | Stacked | PEN | 2820 | 7.1 X 5 X 2.4 | 2.4 | Non Polar | Tape and Reel | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
EEU-FC1C331
Cap Aluminum Lytic 330uF 16V 20% (8 X 11.5mm) Radial 3.5mm 0.555A 2000h 105°C Automotive Bag
|
库存
698
$0.1793
每个
|
Panasonic | 铝电容器 | Electrolytic | 330uF | 16VDC | 20% | Low | Aluminum Cylindrical Can | 0.555 | 52.8@2Min | 3.5 | 0.16 | Radial | 2000 | Low Impedance | 2 | 8 X 11.5 | 11.5 | 8 | Polar | Bag | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||
EEEFH1K470L| EEE-FH Series
Cap Aluminum Lytic 47uF 80V 20% (10 X 10.2mm) SMD 1 Ohm 0.2A 7000h 105°C T/R Automotive AEC-Q200
|
库存
407
从 $0.4957 到 $0.221
每个
|
Panasonic | 铝电容器 | Electrolytic | 47uF | 80VDC | 20% | 1 | Cylindrical with Vibration Proof | 0.2 | 37.6@2Min | 0.12 | 7000 | 2 | G | 10 X 10.2 | 10.2 | 10 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||
EEU-FR1E470B
Cap Aluminum Lytic 47uF 25V 20% (5 X 11mm) Radial 5mm 0.28A 5000h 105°C Ammo
|
库存
1,900
$0.0611
每个
|
Panasonic | 铝电容器 | Electrolytic | 47uF | 25VDC | 20% | Low | Aluminum Cylindrical Can | 0.28 | 11.75@2Min | 5 | 0.14 | Radial | 5000 | 2 | 5 X 11 | 11 | 5 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
ECW-FD2W395JB
Cap Film 3.9uF 450V PP 5%( 25.3 X 10.7 X 15.4mm) Radial 22.5mm 110°C Bulk
|
库存
40
从 $0.4982 到 $0.2332
每个
|
Panasonic | 塑料薄膜电容器 | 3.9uF | 450VDC | 5% | Plastic Rectangular Can | 22.5 | Radial | PP | 2 | 25.3 X 10.7 X 15.4 | 15.4(Max) | Non Polar | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
EEU-FC1J151
Cap Aluminum Lytic 150uF 63V 20% (8 X 20mm) Radial 3.5mm 0.69A 2000h 105°C Automotive Bag
|
库存
102
$0.2793
每个
|
Panasonic | 铝电容器 | Electrolytic | 150uF | 63VDC | 20% | Low | Aluminum Cylindrical Can | 0.69 | 94.5@2Min | 3.5 | 0.08 | Radial | 2000 | Low Impedance | 2 | 8 X 20 | 20 | 8 | Polar | Bag | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||
EEF-CX0J151R
Cap Aluminum Polymer 150uF 6.3VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.015 Ohm 5.1A 2000h 105°C T/R
|
库存
3,255
从 $0.6031 到 $0.6394
每个
|
Panasonic | 铝聚合物电容器 | Polymer | 150uF | 6.3VDC | 20% | 0.015 | Low | Flat | 5.1 | 94.5@2Min | 0.06 | 2000 | High Ripple Current|High Voltage|Low Profile | 2 | 4.5 | CX | 7.3 X 4.3 X 1.9 | 1.9 | Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||
35SEPF82M+TSS
Cap Aluminum Polymer 82uF 35VDC 20%( 8 X 12mm) Radial 3.5mm 0.02 Ohm 4A 5000h 105°C Ammo
|
库存
15
从 $0.5572 到 $0.1508
每个
|
Panasonic | 铝聚合物电容器 | Polymer | 82uF | 35VDC | 20% | 0.02 | Standard | Aluminum Cylindrical Can | 4 | 574@2Min | 3.5 | 0.12 | Radial | 5000 | High Capacitance|High Voltage | 2 | 8 X 12 | 12(Max) | 8 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||
ECQ-E1335KF
Cap Film 3.3uF 100V PET 10%( 18.5 X 8.5 X 16.5mm) Radial 15mm 105°C Bag
|
库存
271
$0.7942
每个
|
Panasonic | 塑料薄膜电容器 | 3.3uF | 100VDC | 10% | 15 | Radial | PET | Excellent Electrical Characteristics|Flame Retardant Epoxy Resin Coating|Non Inductive Construction|Self Healing | 2 | 18.5 X 8.5 X 16.5 | 16.5(Max) | Non Polar | Bag | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||
ECA-1HM222
Cap Aluminum Lytic 2200uF 50V 20% (16 X 31.5mm) Radial 7.5mm 1.3A 2000h 85°C Automotive Bag
|
库存
5,399
$0.7221
每个
|
Panasonic | 铝电容器 | Electrolytic | 2200uF | 50VDC | 20% | Aluminum Cylindrical Can | 1.3 | 1100@2Min | 7.5 | 0.14 | Radial | 2000 | 2 | 16 X 31.5 | 31.5 | 16 | Polar | Bag | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||
EEF-UD0J121LR
Cap Aluminum Polymer 120uF 6.3VDC 20%( 7.3 X 4.3 X 2.8mm) SMD 0.009 Ohm 3.4A 1000h 105°C T/R
|
库存
1
$0.7206
每个
|
Panasonic | 铝聚合物电容器 | Polymer | 120uF | 6.3VDC | 20% | 0.009 | Low | Flat | 3.4 | 30.24@2Min | 0.1 | 1000 | 2 | UD | 7.3 X 4.3 X 2.8 | 2.8 | Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||
ECW-FD2W185J
Cap Film 1.8uF 450V PP 5% (17.5 X 10.1 X 13.3mm) Radial 15mm 110°C Bulk
|
库存
375
$0.2962
每个
|
Panasonic | 塑料薄膜电容器 | 1.8uF | 450VDC | 5% | Plastic Rectangular Can | 15 | Radial | PP | 17.5 X 10.1 X 13.3 | 13.3(Max) | Non Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
ECQ-E4333KF
Cap Film 0.033uF 400V PET 10%( 10.3 X 6 X 9mm) Radial 7.5mm 105°C Bulk
|
库存
806
$0.1071
每个
|
Panasonic | 塑料薄膜电容器 | 0.033uF | 400VDC | 10% | 7.5 | Radial | PET | Excellent Electrical Characteristics|Flame Retardant Epoxy Resin Coating|Non Inductive Construction|Self Healing | 2 | 10.3 X 6 X 9 | 9(Max) | Non Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||
EEU-FC1V101
Cap Aluminum Lytic 100uF 35V 20% (8 X 11.5mm) Radial 3.5mm 0.555A 2000h 105°C Automotive Bag
|
库存
13,735
$0.134
每个
|
Panasonic | 铝电容器 | Electrolytic | 100uF | 35VDC | 20% | Low | Aluminum Cylindrical Can | 0.555 | 35@2Min | 3.5 | 0.12 | Radial | 2000 | Low Impedance | 2 | 0.65 | 8 X 11.5 | 11.5 | 8 | Polar | Bag | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||
ECW-FJ80225J
Cap Film 2.2uF 800V PP 5%( 31.5 X 10.5 X 21mm) Radial Plastic Rectangular Can 27.5mm 0.0165 Ohm 110°C
|
库存
300
从 $1.1369 到 $1.1585
每个
|
Panasonic | 塑料薄膜电容器 | 2.2uF | 800VDC | 5% | 0.0165 | Plastic Rectangular Can | 27.5 | Radial | PP | 2 | 31.5 X 10.5 X 21 | 21 | Unknown | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||
ECW-F4513JL
Cap Film 0.051uF 400V PP 5% (12.5 X 6.4 X 9.2mm) Radial 10mm 105°C Bulk
|
库存
39
$0.8284
每个
|
Panasonic | 塑料薄膜电容器 | 0.051uF | 400VDC | 5% | 10 | Radial | PP | 12.5 X 6.4 X 9.2 | 9.2(Max) | Non Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
10SVP15M
Cap Aluminum Polymer 15uF 10VDC 20%( 4 X 5.4mm) SMD 0.2 Ohm 0.74A 2000h 105°C T/R
|
库存
525
$0.2693
每个
|
Panasonic | 铝聚合物电容器 | Polymer | 15uF | 10VDC | 20% | 0.2 | Standard | Cylindrical | 0.74 | 75@2Min | 0.1 | 2000 | 2 | A5 | 4 X 5.4 | 5.4 | 4 | Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
ECA-1JM470
Cap Aluminum Lytic 47uF 63V 20% (6.3 X 11.2mm) Radial 2.5mm 0.16A 2000h 85°C Automotive Bag
|
库存
4,580
从 $0.0535 到 $0.0792
每个
|
Panasonic | 铝电容器 | Electrolytic | 47uF | 63VDC | 20% | Aluminum Cylindrical Can | 0.16 | 29.61@2Min | 2.5 | 0.11 | Radial | 2000 | 2 | 6.3 X 11.2 | 11.2 | 6.3 | Polar | Bag | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
EEE-FK1H100L
Cap Aluminum Lytic 10uF 50V 20% (6.3 X 5.8mm) SMD 0.165A 2000h 105°C Automotive T/R
|
库存
650
从 $0.0477 到 $0.0839
每个
|
Panasonic | 铝电容器 | Electrolytic | 10uF | 50VDC | 20% | Low | Cylindrical | 0.165 | 5@2Min | 0.1 | 2000 | 2 | D | 6.3 X 5.8 | 5.8 | 6.3 | Polar | Tape and Reel | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
EEE-FK1V820SP
Cap Aluminum Lytic 82uF 35V 20% (6.3 X 5.8mm) SMD 0.36 Ohm 0.24A 2000h 105°C T/R Automotive AEC-Q200
|
库存
1,000
$0.1866
每个
|
Panasonic | 铝电容器 | Electrolytic | 82uF | 35VDC | 20% | 0.36 | Standard | Cylindrical | 0.24 | 28.7@2Min | 0.12 | 2000 | High temperature|Small Size | 2 | D | 6.3 X 5.8 | 5.8 | 6.3 | Polar | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No |