Panasonic35SEPF82M+TSS铝聚合物电容器
Cap Aluminum Polymer 82uF 35VDC 20%( 8 X 12mm) Radial 3.5mm 0.02 Ohm 4A 5000h 105°C Ammo
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 82uF | |
| 20% | |
| 35VDC | |
| 0.02 | |
| Standard | |
| 4 | |
| 574@2Min | |
| 5000 | |
| Polar | |
| High Capacitance|High Voltage | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 3.5 | |
| 2 | |
| Long Lead | |
| 8 X 12 | |
| -55 | |
| 105 | |
| Ammo | |
| 0.6 | |
| 8 | |
| 12(Max) |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

