PanasonicECQ-E2225KF塑料薄膜电容器
Cap Film 2.2uF 250V PET 10%( 26 X 8.5 X 16.3mm) Radial 22.5mm 105°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| ECQE2225KF | |
| Automotive | No |
| PPAP | No |
| 2.2uF | |
| 10% | |
| 250VDC | |
| PET | |
| Excellent Electrical Characteristics|Flame Retardant Epoxy Resin Coating|Non Inductive Construction|Self Healing | |
| Through Hole | |
| Radial | |
| 22.5 | |
| 26 X 8.5 X 16.3 | |
| Straight | |
| -40 | |
| 105 | |
| Bag | |
| 26(Max) | |
| 8.5(Max) | |
| 16.3(Max) | |
| 5 | |
| 0.8 | |
| 20 | |
| 17.3(Max) |
This ECQ-E2225KF film capacitor from Panasonic is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 250 VDC. This part has a maximum operating temperature of 105 °C. The ECQ-E2225KF part has a radial termination style. This part has a lead diameter of 0.8 mm and a pitch of 22.5 mm. Its capacitance value is 2.2uF. This product is 26(Max) mm long, 16.3(Max) mm tall and 8.5(Max) mm deep. It has a tolerance of 10%.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

