Panasonic Industry 电容器
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Capacitance Value | Voltage | Tolerance | Microwave Application | Equivalent Series Resistance - (Ohm) | Technology | Material | Equivalent Series Resistance Type | Construction | Ripple Current - (mA) | Number of Capacitors | Leakage Current - (uA) | Terminal Pitch - (mm) | Maximum Dissipation Factor - (%) | Termination Style | Lifetime - (h) | Dielectric | Special Features | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Suppression Class | Package/Case | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ECW-F4304JL
Cap Film 0.3uF 400V PP 5% (18 X 9.2 X 13.9mm) Radial 15mm 105°C Bulk
|
库存
9
$0.6518
每个
|
Panasonic | 塑料薄膜电容器 | 0.3uF | 400VDC | 5% | 15 | Radial | PP | 18 X 9.2 X 13.9 | 13.9(Max) | Non Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
EEE-FT1E330AR
Cap Aluminum Lytic 33uF 25V 20% (4 X 5.8mm) SMD 0.85 Ohm 0.16A 2000h 105°C Automotive T/R
|
库存
1
$0.1041
每个
|
Panasonic | 铝电容器 | Electrolytic | 33uF | 25VDC | 20% | 0.85 | Low | Cylindrical | 0.16 | 8.25@2Min | 0.14 | 2000 | 2 | B | 4 X 5.8 | 5.8 | 4 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
EEF-CX0J151R
Cap Aluminum Polymer 150uF 6.3VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.015 Ohm 5.1A 2000h 105°C T/R
|
库存
3,255
从 $0.6031 到 $0.6394
每个
|
Panasonic | 铝聚合物电容器 | Polymer | 150uF | 6.3VDC | 20% | 0.015 | Low | Flat | 5.1 | 94.5@2Min | 0.06 | 2000 | High Ripple Current|High Voltage|Low Profile | 2 | 4.5 | CX | 7.3 X 4.3 X 1.9 | 1.9 | Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||
35SEPF82M+TSS
Cap Aluminum Polymer 82uF 35VDC 20%( 8 X 12mm) Radial 3.5mm 0.02 Ohm 4A 5000h 105°C Ammo
|
库存
15
从 $0.5572 到 $0.1508
每个
|
Panasonic | 铝聚合物电容器 | Polymer | 82uF | 35VDC | 20% | 0.02 | Standard | Aluminum Cylindrical Can | 4 | 574@2Min | 3.5 | 0.12 | Radial | 5000 | High Capacitance|High Voltage | 2 | 8 X 12 | 12(Max) | 8 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||
EEE-HAE471UAP
Cap Aluminum Lytic 470uF 25V 20% (10 X 10.2mm) SMD 0.36A 1000h 105°C Automotive T/R
|
库存
830
从 $0.2247 到 $0.3818
每个
|
Panasonic | 铝电容器 | Electrolytic | 470uF | 25VDC | 20% | Cylindrical | 0.36 | 117.5@2Min | 0.25 | 1000 | 2 | G | 10 X 10.2 | 10.2 | 10 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
ECW-FJ80225J
Cap Film 2.2uF 800V PP 5%( 31.5 X 10.5 X 21mm) Radial Plastic Rectangular Can 27.5mm 0.0165 Ohm 110°C
|
库存
300
从 $1.1369 到 $1.1585
每个
|
Panasonic | 塑料薄膜电容器 | 2.2uF | 800VDC | 5% | 0.0165 | Plastic Rectangular Can | 27.5 | Radial | PP | 2 | 31.5 X 10.5 X 21 | 21 | Unknown | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||
EEEFN1J100L|EEE-FN Series
Cap Aluminum Lytic 10uF 63V 20% (6.3 X 5.8mm) SMD 1.5 Ohm 0.08A 2000h 105°C Automotive T/R
|
库存
529
从 $0.063 到 $0.1066
每个
|
Panasonic | 铝电容器 | Electrolytic | 10uF | 63VDC | 20% | 1.5 | Standard | Cylindrical | 0.08 | 6.3@2Min | 0.08 | 2000 | 2 | D | 6.3 X 5.8 | 5.8 | 6.3 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
EEH-ZA1H330XP
Cap Aluminum Polymer Hybrid 33uF 50VDC 20%( 6.3 X 7.7mm) SMD 0.04 Ohm 1.6A 10000h 105°C Automotive T/R
|
库存
8,100
$0.5918
每个
|
Panasonic | 铝聚合物电容器 | Polymer Hybrid | 33uF | 50VDC | 20% | 0.04 | Low | Cylindrical | 1.6 | 16.5@2Min | 0.1 | 10000 | Low ESR | 2 | D8 | 6.3 X 7.7 | 7.7 | 6.3 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||
EEU-FC1V101
Cap Aluminum Lytic 100uF 35V 20% (8 X 11.5mm) Radial 3.5mm 0.555A 2000h 105°C Automotive Bag
|
库存
13,735
$0.134
每个
|
Panasonic | 铝电容器 | Electrolytic | 100uF | 35VDC | 20% | Low | Aluminum Cylindrical Can | 0.555 | 35@2Min | 3.5 | 0.12 | Radial | 2000 | Low Impedance | 2 | 0.65 | 8 X 11.5 | 11.5 | 8 | Polar | Bag | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||
ECW-F6563HL
Cap Film 0.056uF 630V PP 3%( 15.5 X 6.8 X 11.2mm) Radial 12.5mm 105°C Bag
|
库存
97
$0.258
每个
|
Panasonic | 塑料薄膜电容器 | 0.056uF | 630VDC | 3% | 12.5 | Radial | PP | 15.5 X 6.8 X 11.2 | 11.2(Max) | Non Polar | Bag | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
ECW-UC2J333JV
Cap Film 0.033uF 630V PEN 5% (7.1 X 6.3 X 5.1mm) Stacked 125°C T/R
|
库存
17
$0.5191
每个
|
Panasonic | 塑料薄膜电容器 | 0.033uF | 630VDC | 5% | Stacked | PEN | 2825 | 7.1 X 6.3 X 5.1 | 5.1 | Non Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
EEF-LR0D221R
Cap Aluminum Polymer 220uF 2VDC 20%( 7.3 X 4.3 X 1mm) SMD 0.006 Ohm 7.5A 2000h 105°C T/R
|
库存
3,405
$0.9012
每个
|
Panasonic | 铝聚合物电容器 | Polymer | 220uF | 2VDC | 20% | 0.006 | Low | Flat | 7.5 | 44@2Min | 0.06 | 2000 | 3 | LR | 7.3 X 4.3 X 1 | 1(Max) | Polar | Tape and Reel | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||
EEU-FC1J101
Cap Aluminum Lytic 100uF 63V 20% (10 X 12.5mm) Radial 5mm 0.535A 3000h 105°C Bag Automotive AEC-Q200
|
库存
9,283
$0.1655
每个
|
Panasonic | 铝电容器 | Electrolytic | 100uF | 63VDC | 20% | Low | Aluminum Cylindrical Can | 0.535 | 63@2Min | 5 | 0.08 | Radial | 3000 | Low Impedance | 2 | 10 X 12.5 | 12.5 | 10 | Polar | Bag | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||
EEE-FK1J470P-T/R
Cap Aluminum Lytic 47uF 63V 20% (8 X 10.2mm) SMD 0.25A 2000h 105°C Automotive T/R
|
库存
802
从 $0.3629 到 $0.4095
每个
|
Panasonic | 铝电容器 | Electrolytic | 47uF | 63VDC | 20% | Low | Cylindrical | 0.25 | 29.61@2Min | 0.08 | 2000 | Low Impedance | 2 | F | 8 X 10.2 | 10.2 | 8 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||
ECW-H6304HC
Cap Film 0.3uF 630V PP 3%( 20.7 X 14.8 X 19.6mm) Radial 17.5mm 105°C Bag
|
库存
690
$0.6999
每个
|
Panasonic | 塑料薄膜电容器 | 0.3uF | 630VDC | 3% | 17.5 | Radial | PP | 20.7 X 14.8 X 19.6 | 19.6(Max) | Non Polar | Bag | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
EEEFN1K220L|EEE-FN Series
Cap Aluminum Lytic 22uF 80V 20% (8 X 10.2mm) SMD 1.3 Ohm 0.13A 2000h 105°C Automotive T/R
|
库存
1,000
从 $0.1242 到 $0.3577
每个
|
Panasonic | 铝电容器 | Electrolytic | 22uF | 80VDC | 20% | 1.3 | Standard | Cylindrical | 0.13 | 17.6@2Min | 0.08 | 2000 | 2 | F | 8 X 10.2 | 10.2 | 8 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
EZP-V70406MTC
Cap Film 40uF 700V PP 10%( 57.5 X 30 X 51mm) Plastic Rectangular Can 52.5mm 0.0091 Ohm 105°C Bulk
|
库存
50
$10.66
每个
|
Panasonic | 塑料薄膜电容器 | 40uF | 700VDC | 10% | 0.0091 | Plastic Rectangular Can | 52.5 | PC Pin | PP | 4 | 57.5 X 30 X 51 | 51 | Non Polar | Bulk | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
EEE-FK1J220L
Cap Aluminum Lytic 22uF 63V 20% (8 X 6.2mm) SMD 0.12A 2000h 105°C Automotive T/R
|
库存
1,000
从 $0.1982 到 $0.2016
每个
|
Panasonic | 铝电容器 | Electrolytic | 22uF | 63VDC | 20% | Low | Cylindrical | 0.12 | 13.8@2Min | 0.08 | 2000 | 2 | E | 8 X 6.2 | 6.2 | 8 | Polar | Tape and Reel | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
6SVPE220M
Cap Aluminum Polymer 220uF 6.3VDC 20%( 6.3 X 5.9mm) SMD 0.01 Ohm 3.9A 2000h 105°C T/R
|
库存
34
从 $0.4004 到 $0.3242
每个
|
Panasonic | 铝聚合物电容器 | Polymer | 220uF | 6.3VDC | 20% | 0.01 | Super Low | Cylindrical | 3.9 | 500@2Min | 0.12 | 2000 | Large Capacitance|Super Low ESR | 2 | C6 | 6.3 X 5.9 | 5.9 | 6.3 | Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||
EEU-FR1A681
Cap Aluminum Lytic 680uF 10V 20% (8 X 11.5mm) Radial 3.5mm 0.95A 6000h 105°C Bulk
|
库存
1,258
从 $0.1393 到 $0.1695
每个
|
Panasonic | 铝电容器 | Electrolytic | 680uF | 10VDC | 20% | Low | Aluminum Cylindrical Can | 0.95 | 68@2Min | 3.5 | 0.19 | Radial | 6000 | 2 | 8 X 11.5 | 11.5 | 8 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
EEE-HB1V220P-T/R
Cap Aluminum Lytic 22uF 35V 20% (6.3 X 5.8mm) SMD 0.055A 2000h 105°C Automotive T/R
|
库存
3,000
从 $0.0641 到 $0.0826
每个
|
Panasonic | 铝电容器 | Electrolytic | 22uF | 35VDC | 20% | Cylindrical | 0.055 | 7.7@2Min | 0.12 | 2000 | 2 | D | 6.3 X 5.8 | 5.8 | 6.3 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||
EEU-FR1A102LB
Cap Aluminum Lytic 1000uF 10V 20% (8 X 15mm) Radial 5mm 1.24A 8000h 105°C Ammo
|
库存
608
$0.2052
每个
|
Panasonic | 铝电容器 | Electrolytic | 1000uF | 10VDC | 20% | Low | Aluminum Cylindrical Can | 1.24 | 100@2Min | 5 | 0.19 | Radial | 8000 | Low ESR | 2 | 0.65 | 8 X 15 | 15 | 8 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||
EEH-ZV1H820UP
Cap Aluminum Polymer 82uF 50VDC 20%( 8 X 10.2mm) SMD 0.019 Ohm 3.6A 4000h 135°C Automotive AEC-Q200
|
库存
500
从 $0.9255 到 $1.6555
每个
|
Panasonic | 铝聚合物电容器 | Polymer | 82uF | 50VDC | 20% | 0.019 | Low | Flat | 3.6 | 41@2Min | 0.1 | 4000 | 2 | 8 X 10.2 | 10.2 | 8 | Polar | Yes | AEC-Q200 | Yes | Unknown | No | |||||||||||||||||||||
ECA-1HM102
Cap Aluminum Lytic 1000uF 50V 20% (12.5 X 25mm) Radial 5mm 1.05A 2000h 85°C Automotive Bag
|
库存
13,655
从 $0.5127 到 $0.5843
每个
|
Panasonic | 铝电容器 | Electrolytic | 1000uF | 50VDC | 20% | Aluminum Cylindrical Can | 1.05 | 500@2Min | 5 | 0.12 | Radial | 2000 | 2 | 12.5 X 25 | 25 | 12.5 | Polar | Bag | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||
EEH-ZT1E561UP
Cap Aluminum Polymer Hybrid 560uF 25VDC 20%( 10 X 10.2mm) SMD 0.016 Ohm 3.5A 4000h 135°C T/R Automotive AEC-Q200
|
库存
425
从 $1.0441 到 $0.4655
每个
|
Panasonic | 铝聚合物电容器 | Polymer Hybrid | 560uF | 25VDC | 20% | 0.016 | Low | Cylindrical | 3.5 | 140@2Min | 0.14 | 4000 | 2 | G | 10 X 10.2 | 10.2 | 10 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No |