PanasonicECA-1HM102铝电容器
Cap Aluminum Lytic 1000uF 50V 20% (12.5 X 25mm) Radial 5mm 1.05A 2000h 85°C Automotive Bag
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 1000uF | |
| 20% | |
| 50VDC | |
| 1.05 | |
| 500@2Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 12.5 X 25 | |
| -40 | |
| 85 | |
| Bag | |
| 12.5 | |
| 25 | |
| 4.7 | |
| 0.6 |
By implementing this electrolytic ECA-1HM102 aluminum capacitor from Panasonic in your electronic circuit design you will lower costs in the long run. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. The ECA-1HM102 aluminum electrolytic capacitor has a radial termination style. Its leakage current is 500@2Min μA. It has a tolerance of 20%. This product is 25 mm tall with a diameter of 12.5 mm. Its capacitance value is 1000uF.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

