Panasonic Industry 电容器
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Capacitance Value | Voltage | Tolerance | Microwave Application | Equivalent Series Resistance - (Ohm) | Technology | Material | Equivalent Series Resistance Type | Construction | Ripple Current - (mA) | Number of Capacitors | Leakage Current - (uA) | Terminal Pitch - (mm) | Maximum Dissipation Factor - (%) | Termination Style | Lifetime - (h) | Dielectric | Special Features | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Suppression Class | Package/Case | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EEF-UE0D471R
Cap Aluminum Polymer 470uF 2VDC 20%( 7.3 X 4.3 X 4.2mm) SMD 0.012 Ohm 3.3A 1000h 105°C T/R
|
库存
1,335
从 $1.0308 到 $1.1009
每个
|
Panasonic | 铝聚合物电容器 | Polymer | 470uF | 2VDC | 20% | 0.012 | Low | Flat | 3.3 | 94@2Min | 0.1 | 1000 | 2 | UE | 7.3 X 4.3 X 4.2 | 4.2 | Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||
EEF-UD0J121LR
Cap Aluminum Polymer 120uF 6.3VDC 20%( 7.3 X 4.3 X 2.8mm) SMD 0.009 Ohm 3.4A 1000h 105°C T/R
|
库存
1
$0.7206
每个
|
Panasonic | 铝聚合物电容器 | Polymer | 120uF | 6.3VDC | 20% | 0.009 | Low | Flat | 3.4 | 30.24@2Min | 0.1 | 1000 | 2 | UD | 7.3 X 4.3 X 2.8 | 2.8 | Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||
10TAE68M
Cap Tant Polymer 68uF 10VDC D2E CASE 20%( 7.3 X 4.3 X 1.8mm) Inward L SMD 7343-20 0.025 Ohm 105°C T/R
|
库存
2,800
从 $0.9365 到 $0.9842
每个
|
Panasonic | 钽聚合物电容器 | Polymer | 68uF | 10VDC | 20% | 0.025 | Standard | Flat | 2.4 | 68 | 10 | Inward L | 2 | Molded | D2E | 7343-20 | 7.3 X 4.3 X 1.8 | 1.8 | Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||
|
Top Purchased
20SVP22M
Cap Aluminum Polymer 22uF 20VDC 20%( 6.3 X 5.9mm) SMD 0.06 Ohm 1.45A 2000h 105°C T/R
|
库存
316
从 $0.40 到 $0.4485
每个
|
Panasonic | 铝聚合物电容器 | Polymer | 22uF | 20VDC | 20% | 0.06 | Standard | Cylindrical | 1.45 | 88@2Min | 0.1 | 2000 | 2 | C6 | 6.3 X 5.9 | 5.9 | 6.3 | Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||
|
Top Searched
20SVP47M
Cap Aluminum Polymer 47uF 20VDC 20%( 8 X 6.9mm) SMD 0.045 Ohm 1.89A 2000h 105°C T/R
|
库存
1,900
$0.3995
每个
|
Panasonic | 铝聚合物电容器 | Polymer | 47uF | 20VDC | 20% | 0.045 | Standard | Cylindrical | 1.89 | 188@2Min | 0.12 | 2000 | 2 | E7 | 8 X 6.9 | 6.9 | 8 | Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||
4SEQP330M
Cap Aluminum Polymer 330uF 4VDC 20%( 8 X 7mm) Radial 3.5mm 0.035 Ohm 0.81A 1000h 125°C Bag
|
库存
992
$0.5034
每个
|
Panasonic | 铝聚合物电容器 | Polymer | 330uF | 4VDC | 20% | 0.035 | Standard | Aluminum Cylindrical Can | 0.81 | 660@2Min | 3.5 | 0.12 | Radial | 1000 | 2 | 8 X 7 | 7(Max) | 8 | Polar | Bag | No | No | No | No | No | EAR99 | No | ||||||||||||||||
4SEQP560M
Cap Aluminum Polymer 560uF 4VDC 20%( 8 X 12mm) Radial 3.5mm 0.013 Ohm 1.43A 1000h 125°C Bag
|
库存
500
$0.545
每个
|
Panasonic | 铝聚合物电容器 | Polymer | 560uF | 4VDC | 20% | 0.013 | Standard | Aluminum Cylindrical Can | 1.43 | 448@2Min | 3.5 | 0.15 | Radial | 1000 | 2 | 8 X 12 | 12(Max) | 8 | Polar | Bag | No | No | No | No | No | EAR99 | No | ||||||||||||||||
4SVPA270MAA
Cap Aluminum Polymer 270uF 4VDC 20%( 8 X 6.9mm) SMD 0.022 Ohm 3.22A 2000h 105°C T/R
|
库存
1,000
从 $0.6829 到 $0.7178
每个
|
Panasonic | 铝聚合物电容器 | Polymer | 270uF | 4VDC | 20% | 0.022 | Low | Cylindrical | 3.22 | 500@2Min | 0.12 | 2000 | 2 | E7 | 8 X 6.9 | 6.9 | 8 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||||||||||
4TCE150MI
Cap Tant Polymer 150uF 4VDC D2E CASE 20%( 7.3 X 4.3 X 1.8mm) Inward L SMD 7343-19 0.018 Ohm 125°C T/R
|
库存
2,855
从 $0.4552 到 $0.4784
每个
|
Panasonic | 钽聚合物电容器 | Polymer | 150uF | 4VDC | 20% | 0.018 | Standard | Flat | 2.8 | 60 | 10 | Inward L | 2 | Molded | D2E | 7343-19 | 7.3 X 4.3 X 1.8 | 1.8 | Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||
25SEF82M
Cap Aluminum Polymer 82uF 25VDC 20%( 8 X 7mm) Radial 3.5mm 0.028 Ohm 0.94A 1000h 125°C Bag
|
库存
191
$0.5684
每个
|
Panasonic | 铝聚合物电容器 | Polymer | 82uF | 25VDC | 20% | 0.028 | Standard | Aluminum Cylindrical Can | 0.94 | 410@2Min | 3.5 | 0.12 | Radial | 1000 | 2 | 8 X 7 | 7(Max) | 8 | Polar | Bag | No | No | No | No | No | EAR99 | No | ||||||||||||||||
|
Top Searched
6SVP220M
Cap Aluminum Polymer 220uF 6.3VDC 20%( 10 X 7.9mm) SMD 0.025 Ohm 3.7A 2000h 105°C T/R
|
库存
8
$1.64
每个
|
Panasonic | 铝聚合物电容器 | Polymer | 220uF | 6.3VDC | 20% | 0.025 | Standard | Cylindrical | 3.7 | 277@2Min | 0.12 | 2000 | 2 | F8 | 10 X 7.9 | 7.9 | 10 | Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
16SEQP82M
Cap Aluminum Polymer 82uF 16VDC 20%( 8 X 7mm) Radial 3.5mm 0.04 Ohm 0.67A 1000h 125°C Bag
|
库存
936
$0.5034
每个
|
Panasonic | 铝聚合物电容器 | Polymer | 82uF | 16VDC | 20% | 0.04 | Standard | Aluminum Cylindrical Can | 0.67 | 656@2Min | 3.5 | 0.12 | Radial | 1000 | 2 | 8 X 7 | 7(Max) | 8 | Polar | Bag | No | No | No | No | No | EAR99 | No | ||||||||||||||||
|
Top Searched
16SVP180MX
Cap Aluminum Polymer 180uF 16VDC 20%( 10 X 7.9mm) SMD 0.03 Ohm 3.02A 2000h 105°C T/R
|
库存
80
$0.4531
每个
|
Panasonic | 铝聚合物电容器 | Polymer | 180uF | 16VDC | 20% | 0.03 | Standard | Cylindrical | 3.02 | 576@2Min | 0.12 | 2000 | 2 | F8 | 10 X 7.9 | 7.9 | 10 | Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
|
Top Purchased
10TPE220ML
Cap Tant Polymer 220uF 10VDC D3L CASE 20%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343 0.025 Ohm 105°C T/R
|
库存
564
从 $0.7813 到 $0.8981
每个
|
Panasonic | 钽聚合物电容器 | Polymer | 220uF | 10VDC | 20% | 0.025 | Low | Flat | 2.4 | 220 | 10 | Inward L | Low ESR | 2 | Molded | D3L | 7343 | 7.3 X 4.3 X 2.8 | 2.8 | Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||
|
Top Searched
20SVP10M
Cap Aluminum Polymer 10uF 20VDC 20%( 5 X 5.9mm) SMD 0.12 Ohm 1.02A 2000h 105°C T/R
|
库存
6
$0.3442
每个
|
Panasonic | 铝聚合物电容器 | Polymer | 10uF | 20VDC | 20% | 0.12 | Standard | Cylindrical | 1.02 | 100@2Min | 0.1 | 2000 | 2 | B6 | 5 X 5.9 | 5.9 | 5 | Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
ECQ-UAAF475S1
Cap Film Suppression X2 4.7uF 275VAC PP 20% (31 X 23 X 33mm) Radial Plastic Rectangular Can 27.5mm 110°C Automotive AEC-Q200 Bulk
|
库存
76
$1.309
每个
|
Panasonic | 塑料薄膜电容器 | Interference Suppression | 4.7uF | 275VAC | 20% | Plastic Rectangular Can | 27.5 | Radial | PP | 2 | X2 | 31 X 23 X 33 | 33 | Non Polar | Bulk | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||
|
Top Searched
EEF-SX0D221ER
Cap Aluminum Polymer 220uF 2VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 6.3A 2000h 105°C T/R
|
库存
82
$0.4182
每个
|
Panasonic | 铝聚合物电容器 | Polymer | 220uF | 2VDC | 20% | 0.009 | Low | Flat | 6.3 | 44@2Min | 0.06 | 2000 | 2 | SX | 7.3 X 4.3 X 1.9 | 1.9 | Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||
4TCF330ML
Cap Tant Polymer 330uF 4VDC D3L CASE 20%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-30 0.012 Ohm 125°C T/R
|
库存
1,660
从 $0.8052 到 $0.8462
每个
|
Panasonic | 钽聚合物电容器 | Polymer | 330uF | 4VDC | 20% | 0.012 | Standard | Flat | 4 | 132 | 10 | Inward L | 2 | Molded | D3L | 7343-30 | 7.3 X 4.3 X 2.8 | 2.8 | Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||
|
Top Searched
ECH-U1H683JX9
Cap Film 0.068uF 50V PPS 5%( 4.8 X 3.3 X 1.5mm) Stacked 125°C T/R
|
库存
640
从 $0.4361 到 $0.4908
每个
|
Panasonic | 塑料薄膜电容器 | Stacked | 0.068uF | 50VDC | 5% | Stacked | PPS | 1913 | 4.8 X 3.3 X 1.5 | 1.5 | Non Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
ECW-FE2J155KA
Cap Film 1.5uF 630V PP 10% (26 X 12 X 19mm) Radial Plastic Rectangular Can 22.5mm 105°C Ammo
|
库存
200
$0.4623
每个
|
Panasonic | 塑料薄膜电容器 | 1.5uF | 630VDC | 10% | Plastic Rectangular Can | 22.5 | Radial | PP | Excellent Frequency Characteristics|Low Loss|Small Size | 2 | 26 X 12 X 19 | 19 | Non Polar | Ammo | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
ECW-FE2W154KA
Cap Film 0.15uF 450V PP 10% (13 X 5 X 10.5mm) Radial Plastic Rectangular Can 10mm 105°C Ammo
|
库存
290
$0.0932
每个
|
Panasonic | 塑料薄膜电容器 | 0.15uF | 450VDC | 10% | Plastic Rectangular Can | 10 | Radial | PP | Excellent Frequency Characteristics|Low Loss|Small Size | 2 | 13 X 5 X 10.5 | 10.5 | Non Polar | Ammo | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
|
Top Searched
EEE-FK1V100R
Cap Aluminum Lytic 10uF 35V 20% (5 X 5.8mm) SMD 0.16A 2000h 105°C Automotive T/R
|
库存
35,000
$0.0832
每个
|
Panasonic | 铝电容器 | Electrolytic | 10uF | 35VDC | 20% | Low | Cylindrical | 0.16 | 3.5@2Min | 0.12 | 2000 | Low Impedance | 2 | C | 5 X 5.8 | 5.8 | 5 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||
EEU-FS1A822
Cap Aluminum Lytic 8200uF 10V 20% (16 X 25mm) Radial 7.5mm 3.82A 10000h 105°C Bulk
|
库存
2
$0.7956
每个
|
Panasonic | 铝电容器 | Electrolytic | 8200uF | 10VDC | 20% | Low | Aluminum Cylindrical Can | 3.82 | 820@2Min | 7.5 | 0.33 | Radial | 10000 | 2 | 16 X 25 | 25 | 16 | Polar | Bulk | No | No | No | No | EAR99 | No | ||||||||||||||||||
|
Top Searched
EEF-CX0J101R
Cap Aluminum Polymer 100uF 6.3VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.015 Ohm 5.1A 2000h 105°C T/R
|
库存
28,000
$0.4538
每个
|
Panasonic | 铝聚合物电容器 | Polymer | 100uF | 6.3VDC | 20% | 0.015 | Low | Flat | 5.1 | 63@2Min | 0.06 | 2000 | Low Profile|High Ripple Current|High Voltage | 2 | 4.5 | CX | 7.3 X 4.3 X 1.9 | 1.9 | Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||
EEF-CX0D271XR
Cap Aluminum Polymer 270uF 2VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.012 Ohm 5.6A 2000h 105°C T/R
|
库存
2,865
从 $0.4284 到 $0.4502
每个
|
Panasonic | 铝聚合物电容器 | Polymer | 270uF | 2VDC | 20% | 0.012 | Low | Flat | 5.6 | 54@2Min | 0.06 | 2000 | High Ripple Current|High Voltage|Low Profile | 2 | CX | 7.3 X 4.3 X 1.9 | 1.9 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No |