Reduced Price
Panasonic25SEF82M铝聚合物电容器
Cap Aluminum Polymer 82uF 25VDC 20%( 8 X 7mm) Radial 3.5mm 0.028 Ohm 0.94A 1000h 125°C Bag
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 82uF | |
| 20% | |
| 25VDC | |
| 0.028 | |
| Standard | |
| 0.94 | |
| 410@2Min | |
| 1000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 3.5 | |
| 2 | |
| Long Lead | |
| 8 X 7 | |
| -55 | |
| 125 | |
| Bag | |
| 0.5 | |
| 8 | |
| 7(Max) |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

