Top Searched
Panasonic20SVP10M铝聚合物电容器
Cap Aluminum Polymer 10uF 20VDC 20%( 5 X 5.9mm) SMD 0.12 Ohm 1.02A 2000h 105°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 10uF | |
| 20% | |
| 20VDC | |
| 0.12 | |
| Standard | |
| 1.02 | |
| 100@2Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 5 X 5.9 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 5 | |
| 5.9 |
Panasonic's 20SVP10M conductive polymer aluminum solid capacitor can easily support changes to the input load into an integrated circuit. It can withstand a voltage of 20 VDC. It has 2 terminals. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -55 °C and a maximum of 105 °C. It has a tolerance of 20%. Its leakage current is 100@2Min μA. This product is 5.9 mm tall with a diameter of 5 mm.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.