Nichicon Capacitors
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Capacitance Value | Voltage | Tolerance | Equivalent Series Resistance - (Ohm) | Technology | Microwave Application | Equivalent Series Resistance Type | Special Features | Ripple Current - (mA) | Leakage Current - (uA) | Construction | Maximum Dissipation Factor - (%) | Lifetime - (h) | Dielectric | Termination Style | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Terminal Pitch - (mm) | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Package/Case | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ULD2G4R7MPD
Cap Aluminum Lytic 4.7uF 400V 20% (10 X 12.5mm) Radial 5mm 0.061A 15000h 105°C Bulk
|
库存
1,900
从 $0.335 到 $0.738
每个
|
Nichicon | 铝电容器 | Electrolytic | 4.7uF | 400VDC | 20% | Long Life Assurance|Miniature Sized | 0.061 | 175.2@1Min | Aluminum Cylindrical Can | 0.24 | 15000 | Radial | 2 | 5 | 10 X 12.5 | 12.5 | 10 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
UWD1V331MCQ1GS
Cap Aluminum Lytic 330uF 35V 20% (10 X 10mm) SMD 0.67A 5000h 105°C Tape Automotive AEC-Q200
|
库存
68,000
从 $0.574 到 $0.672
每个
|
Nichicon | 铝电容器 | Electrolytic | 330uF | 35VDC | 20% | Low | 0.67 | 115.5@2Min | Cylindrical | 0.14 | 5000 | 2 | 10 X 10 | 10 | 10 | Polar | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||||
UVP1H470MPD
Cap Aluminum Lytic 47uF 50V 20% (10 X 12.5mm) Radial 5mm 0.15A 2000h 85°C Bulk Automotive AEC-Q200
|
库存
3,303
从 $0.283 到 $0.848
每个
|
Nichicon | 铝电容器 | Electrolytic | 47uF | 50VDC | 20% | 0.15 | 70.5@5Min | Aluminum Cylindrical Can | 0.14 | 2000 | Radial | 2 | 5 | 10 X 12.5 | 12.5 | 10 | Non Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
JUMT1225MPD
Cap Supercap 2.2F 2.7V 20% ( 8 X 20mm ) Radial 3.5mm 1 Ohm 1000h 70°C Bulk Automotive AEC-Q200
|
库存
8
$0.955
每个
|
Nichicon | 双电层电容器 - 超级电容器 | 2.2F | 2.7VDC | 20% | 1 | Standard | 1000 | Radial | 2 | 3.5 | 8 X 20 | 20 | 8 | Polar | Bulk | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||||
LGX2G681MELC45
Cap Aluminum Lytic 680uF 400V 20% (35 X 45mm) Snap-In 10mm 2.12A 5000h 105°C Bulk
|
库存
388
$18.93
每个
|
Nichicon | 铝电容器 | Electrolytic | 680uF | 400VDC | 20% | 2.12 | 1560@5Min | Aluminum Cylindrical Can | 0.15 | 5000 | Snap-In | 2 | 10 | 35 X 45 | 45 | 35 | Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||||||
UVR1C221MED1TD
Cap Aluminum Lytic 220uF 16V 20% (6.3 X 11mm) Radial 2.5mm 0.26A 2000h 85°C Ammo
|
库存
7,460
从 $0.0554 到 $0.0753
每个
|
Nichicon | 铝电容器 | Electrolytic | 220uF | 16VDC | 20% | 0.26 | 105.6@1Min|35.2@2Min | Aluminum Cylindrical Can | 0.2 | 2000 | Radial | 2 | 2.5 | 6.3 X 11 | 11 | 6.3 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
UWX1HR33MCL2GB
Cap Aluminum Lytic 0.33uF 50V 20% (3 X 5.4mm) SMD 0.0028A 2000h 85°C T/R Automotive AEC-Q200
|
库存
41
$0.037
每个
|
Nichicon | 铝电容器 | Electrolytic | 0.33uF | 50VDC | 20% | 0.0028 | 3@2Min | Cylindrical | 0.14 | 2000 | 2 | 3 X 5.4 | 5.4 | 3 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||
RS80J471MDNASQPX
Cap Aluminum Polymer 470uF 6.3VDC 20%( 6.3 X 8mm) Radial 2.5mm 0.008 Ohm 5A 5000h 105°C Ammo
|
库存
870
从 $0.4884 到 $0.5511
每个
|
Nichicon | 铝聚合物电容器 | Polymer | 470uF | 6.3VDC | 20% | 0.008 | Low | 5 | 740@2Min | Aluminum Cylindrical Can | 0.1 | 5000 | Radial | 2 | 2.5 | 6.3 X 8 | 8 | 6.3 | Polar | Ammo | No | No | No | No | EAR99 | No | ||||||||||||||
UVR2W101MRD
Cap Aluminum Lytic 100uF 450V 20% (22 X 40mm) Radial 10mm 0.35A 2000h 85°C Bulk
|
库存
5,895
从 $2.19 到 $4.77
每个
|
Nichicon | 铝电容器 | Electrolytic | 100uF | 450VDC | 20% | 0.35 | 1900@1Min | Aluminum Cylindrical Can | 0.25 | 2000 | Radial | 2 | 10 | 22 X 40 | 40 | 22 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
UCD1H151MNL1GS
Cap Aluminum Lytic 150uF 50V 20% (10 X 10mm) SMD 0.7A 5000h 105°C T/R Automotive AEC-Q200
|
库存
1,765
从 $0.366 到 $0.816
每个
|
Nichicon | 铝电容器 | Electrolytic | 150uF | 50VDC | 20% | Low | Low Impedance | 0.7 | 75@2Min | Cylindrical | 0.1 | 5000 | 2 | 10 X 10 | 10 | 10 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
UHW1H272MHD
Cap Aluminum Lytic 2700uF 50V 20% (16 X 35.5mm) Radial 7.5mm 3.6A 10000h 105°C Bulk
|
库存
43
$2.649
每个
|
Nichicon | 铝电容器 | Electrolytic | 2700uF | 50VDC | 20% | Low | 3.6 | 1350@2Min | Aluminum Cylindrical Can | 0.12 | 10000 | Radial | 2 | 7.5 | 16 X 35.5 | 35.5 | 16 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
PCL1D101MCL1GS
Cap Aluminum Polymer 100uF 20VDC 20%( 8 X 12mm) SMD 0.022 Ohm 3.2A 20000h 105°C Box/Carton Automotive AEC-Q200
|
库存
397
$0.7812
每个
|
Nichicon | 铝聚合物电容器 | Polymer | 100uF | 20VDC | 20% | 0.022 | Low | 3.2 | 400@2Min | Cylindrical | 0.12 | 20000 | 2 | 8 X 12 | 12 | 8 | Polar | Box|Carton | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||
PCW0G561MCO1GS
Cap Aluminum Polymer 560uF 4VDC 20%( 8 X 7mm) SMD 0.015 Ohm 2.15A 2000h 125°C Automotive AEC-Q200
|
库存
1,000
从 $0.783 到 $0.8078
每个
|
Nichicon | 铝聚合物电容器 | Polymer | 560uF | 4VDC | 20% | 0.015 | Low | 2.15 | 672@2Min | Cylindrical | 0.08 | 2000 | 2 | 8 X 7 | 7 | 8 | Polar | Yes | AEC-Q200 | Yes | Unknown | Yes | Yes | |||||||||||||||||
UUA0J101MCL1GS
Cap Aluminum Lytic 100uF 6.3V 20% (6.3 X 5.8mm) SMD 0.069A 3000h 105°C T/R Automotive AEC-Q200
|
库存
2
$0.2915
每个
|
Nichicon | 铝电容器 | Electrolytic | 100uF | 6.3VDC | 20% | 0.069 | 6.3@2Min | Cylindrical | 0.28 | 3000 | 2 | 6.3 X 5.8 | 5.4 | 6.3 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||||
LGL2W561MELB50
Cap Aluminum Lytic 560uF 450V 20% (30 X 50mm) Snap-In 10mm 1.66A 2000h 105°C Bulk
|
库存
190
从 $10.48 到 $19.50
每个
|
Nichicon | 铝电容器 | Electrolytic | 560uF | 450VDC | 20% | 1.66 | 1500@5Min | Aluminum Cylindrical Can | 0.2 | 2000 | Snap-In | 2 | 10 | 30 X 50 | 50 | 30 | Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||||||
UVZ2E100MPD
Cap Aluminum Lytic 10uF 250V 20% (10 X 16mm) Radial 5mm 0.074A 2000h 105°C Bulk
|
库存
1,795
从 $0.289 到 $0.586
每个
|
Nichicon | 铝电容器 | Electrolytic | 10uF | 250VDC | 20% | 0.074 | 200@1Min | Aluminum Cylindrical Can | 0.2 | 2000 | Radial | 2 | 5 | 10 X 16 | 16 | 10 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
UCW1E331MNL1GS
Cap Aluminum Lytic 330uF 25V 20% (8 X 10mm) SMD 0.6A 7000h 105°C T/R Automotive AEC-Q200
|
库存
11,000
$0.1793
每个
|
Nichicon | 铝电容器 | Electrolytic | 330uF | 25VDC | 20% | Low | 0.6 | 82.5@2Min | Cylindrical | 0.16 | 7000 | 2 | 8 X 10 | 10 | 8 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
LNT1V224MSE
Cap Aluminum Lytic 0.22F 35V 20% (90 X 140mm) Clamp Mount Screw 17.4A 2000h 105°C Bulk
|
库存
3
$69.63
每个
|
Nichicon | 铝电容器 | Electrolytic | 0.22F | 35VDC | 20% | 17.4 | 5@5Min | Aluminum Cylindrical Can | 1 | 2000 | Screw | 2 | 90 X 140 | 140 | 90 | Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||||
UPM1V471MPD
Cap Aluminum Lytic 470uF 35V 20% (10 X 30.5mm) Radial 5mm 1.16A 5000h 105°C Bulk Automotive AEC-Q200
|
库存
648
从 $0.2776 到 $0.284
每个
|
Nichicon | 铝电容器 | Electrolytic | 470uF | 35VDC | 20% | Low | High Reliability|Low Impedance | 1.16 | 493.5@1Min | Aluminum Cylindrical Can | 0.12 | 5000 | Radial | 2 | 5 | 10 X 30.5 | 30.5 | 10 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||
UVZ2W2R2MPD
Cap Aluminum Lytic 2.2uF 450V 20% (10 X 12.5mm) Radial 5mm 0.023A 2000h 105°C Bulk
|
库存
1,059
从 $0.0729 到 $0.081
每个
|
Nichicon | 铝电容器 | Electrolytic | 2.2uF | 450VDC | 20% | 0.023 | 139@1Min | Aluminum Cylindrical Can | 0.25 | 2000 | Radial | 2 | 5 | 10 X 12.5 | 12.5 | 10 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
QXK2E104KTPTZH
Cap Film 0.1uF 250V PET 10% (13.5 X 5.3 X 9.9mm) Radial 10.5mm 105°C Bulk
|
库存
1,445
从 $0.3438 到 $0.365
每个
|
Nichicon | 塑料薄膜电容器 | 0.1uF | 250VDC|125VAC | 10% | Highly Reliable and Superior Performance in High Frequency Applications|Non Inductive Construction|Self Healing | PET | Radial | 2 | 10.5 | 13.5 X 5.3 X 9.9 | 9.9(Max) | Non Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||
UVZ1E221MPD1TD
Cap Aluminum Lytic 220uF 25V 20% (8 X 11.5mm) Radial 3.5mm 0.24A 1000h 105°C Ammo
|
库存
149
从 $0.138 到 $0.349
每个
|
Nichicon | 铝电容器 | Electrolytic | 220uF | 25VDC | 20% | 0.24 | 165@1Min|55@2Min | Aluminum Cylindrical Can | 0.16 | 1000 | Radial | 2 | 3.5 | 8 X 11.5 | 11.5 | 8 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
GYF1J121MCQ1GS
Cap Aluminum Polymer Hybrid 120uF 63VDC 20%( 10 X 10mm) SMD 0.03 Ohm 2A 4000h 125°C Automotive AEC-Q200
|
库存
330
从 $0.4589 到 $0.2922
每个
|
Nichicon | 铝聚合物电容器 | Polymer Hybrid | 120uF | 63VDC | 20% | 0.03 | Low | 2 | 75.6@2Min | Cylindrical | 0.08 | 4000 | 2 | 10 X 10 | 10 | 10 | Polar | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
UBT1A471MPD1TD
Cap Aluminum Lytic 470uF 10V 20% (10 X 12.5mm) Radial 5mm 0.68A 5000h 125°C Ammo Automotive AEC-Q200
|
库存
2,422
$0.1667
每个
|
Nichicon | 铝电容器 | Electrolytic | 470uF | 10VDC | 20% | 0.68 | 141@1Min | Aluminum Cylindrical Can | 0.2 | 5000 | Radial | 2 | 5 | 10 X 12.5 | 12.5 | 10 | Polar | Ammo | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
UPW1C332MHD
Cap Aluminum Lytic 3300uF 16V 20% (16 X 25mm) Radial 7.5mm 2.555A 8000h 105°C Bulk Automotive AEC-Q200
|
库存
250
$0.6616
每个
|
Nichicon | 铝电容器 | Electrolytic | 3300uF | 16VDC | 20% | Low | 2.555 | 1584@1Min | Aluminum Cylindrical Can | 0.2 | 8000 | Radial | 2 | 7.5 | 16 X 25 | 25 | 16 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes |