NichiconUVZ1E221MPD1TD铝电容器
Cap Aluminum Lytic 220uF 25V 20% (8 X 11.5mm) Radial 3.5mm 0.24A 1000h 105°C Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 220uF | |
| 20% | |
| 25VDC | |
| 0.24 | |
| 165@1Min|55@2Min | |
| 1000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 3.5 | |
| Long Lead | |
| 8 X 11.5 | |
| -55 | |
| 105 | |
| Ammo | |
| 8 | |
| 11.5 | |
| 0.6 |
Do you need something that can let through high frequencies and filter out low frequencies? The electrolytic UVZ1E221MPD1TD electrolytic capacitor from Nichicon is for you. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.6 mm and a pitch of 3.5 mm. It has a tolerance of 20%. The UVZ1E221MPD1TD aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 220uF. Its leakage current is 165@1Min|55@2Min μA. This product is 11.5 mm tall with a diameter of 8 mm.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

