NichiconUWX1HR33MCL2GB铝电容器
Cap Aluminum Lytic 0.33uF 50V 20% (3 X 5.4mm) SMD 0.0028A 2000h 85°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 0.33uF | |
| 20% | |
| 50VDC | |
| 0.0028 | |
| 3@2Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 3 X 5.4 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 3 | |
| 5.4 |
By using pure aluminum foil in the anode, this electrolytic UWX1HR33MCL2GB aluminum capacitor from Nichicon can easily filter low frequencies. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. It has a tolerance of 20%. Its leakage current is 3@2Min μA. This product is 5.4 mm tall with a diameter of 3 mm. Its capacitance value is 0.33uF.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.