Honeywell Resistor Trimmers Potentiometers and Rheostats
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Resistance Value - (Ohm) | Tolerance | Power Rating - (W) | Technology | Temperature Coefficient - (ppm/°C) | Linear or Logarithmic | Termination Style | Shaft Diameter - (mm) | Number of Turns - (Turns) | Number of Elements | Product Length - (mm) | Product Height - (mm) | Product Diameter - (mm) | Product Depth - (mm) | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
380C12000
Res Conductive Plastic POT 2K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (65.07 X 27.78mm) Solder Lug Panel Mount
|
|
Honeywell | 电阻微调器、电位计及变阻器 | Potentiometer | 2K | 10% | Conductive Plastic | Lin | Solder Lug | 6.35 | 1(Elec)|1(Mech) | 1 | 65.07 | 27.78 | No | No | Unknown | Yes | Unknown | EAR99 | No | ||||||
380C150K
Res Conductive Plastic POT 50K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (65.07 X 27.78mm) Solder Lug Panel Mount
|
|
Honeywell | 电阻微调器、电位计及变阻器 | Potentiometer | 50K | 10% | Conductive Plastic | Lin | Solder Lug | 6.35 | 1(Elec)|1(Mech) | 1 | 65.07 | 27.78 | No | No | Unknown | Yes | Unknown | EAR99 | No | ||||||
380C31MEG
Res Conductive Plastic POT 1M Ohm 20% 2W 1(Elec)/1(Mech)Turns 6.35mm (36.5 X 27.78mm) Solder Lug Panel Mount
|
|
Honeywell | 电阻微调器、电位计及变阻器 | Potentiometer | 1M | 20% | Conductive Plastic | Lin | Solder Lug | 6.35 | 1(Elec)|1(Mech) | 1 | 36.5 | 27.78 | No | No | Unknown | Yes | Unknown | EAR99 | No | ||||||
392JA100
Res Conductive Plastic POT 100 Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 3.18mm (12.7 X 34.53mm) Pin Panel Mount/Through Hole
|
|
Honeywell | 电阻微调器、电位计及变阻器 | Potentiometer | 100 | 10% | Conductive Plastic | Lin | Pin | 3.18 | 1(Elec)|1(Mech) | 1 | 34.53 | 12.7 | No | No | No | No | No | EAR99 | No | ||||||
392JA1MEG
Res Conductive Plastic POT 1M Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 3.18mm (12.7 X 34.53mm) Pin Panel Mount/Through Hole
|
|
Honeywell | 电阻微调器、电位计及变阻器 | Potentiometer | 1M | 20% | Conductive Plastic | Lin | Pin | 3.18 | 1(Elec)|1(Mech) | 1 | 34.53 | 12.7 | No | No | No | No | No | EAR99 | No | ||||||
392JB250
Res Conductive Plastic POT 250 Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.18mm (12.7 X 34.53mm) Pin Panel Mount/Through Hole
|
|
Honeywell | 电阻微调器、电位计及变阻器 | Potentiometer | 250 | 10% | Conductive Plastic | Lin | Pin | 3.18 | 1(Elec)|1(Mech) | 1 | 34.53 | 12.7 | No | No | No | No | No | EAR99 | No | ||||||
392JB1MEG
Res Conductive Plastic POT 1M Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.18mm (12.7 X 34.53mm) Pin Panel Mount/Through Hole
|
|
Honeywell | 电阻微调器、电位计及变阻器 | Potentiometer | 1M | 20% | Conductive Plastic | Lin | Pin | 3.18 | 1(Elec)|1(Mech) | 1 | 34.53 | 12.7 | No | No | No | No | No | EAR99 | No | ||||||
392JB250K
Res Conductive Plastic POT 250K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.18mm (12.7 X 34.53mm) Pin Panel Mount/Through Hole
|
|
Honeywell | 电阻微调器、电位计及变阻器 | Potentiometer | 250K | 10% | Conductive Plastic | Lin | Pin | 3.18 | 1(Elec)|1(Mech) | 1 | 34.53 | 12.7 | No | No | No | No | No | EAR99 | No | ||||||
392JB2500
Res Conductive Plastic POT 2.5K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 3.18mm (12.7 X 34.53mm) Pin Panel Mount/Through Hole
|
|
Honeywell | 电阻微调器、电位计及变阻器 | Potentiometer | 2.5K | 10% | Conductive Plastic | Lin | Pin | 3.18 | 1(Elec)|1(Mech) | 1 | 34.53 | 12.7 | No | No | No | No | No | EAR99 | No | ||||||
| 485008M8840 Industrial Motion Potentiometers |
|
Honeywell | 电阻微调器、电位计及变阻器 | Unknown | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||
53C11MEG
Res Conductive Plastic POT 1M Ohm 20% 2W 1(Elec)/1(Mech)Turns 6.35mm (65.09 X 27.78 X 36.12mm) Solder Lug Panel Mount
|
|
Honeywell | 电阻微调器、电位计及变阻器 | Potentiometer | 1M | 20% | Conductive Plastic | Lin | Solder Lug | 6.35 | 1(Elec)|1(Mech) | 1 | 65.09 | 36.12 | 27.78 | No | No | Unknown | Yes | Unknown | EAR99 | No | |||||
53C11MEGZ
Res Conductive Plastic POT 1M Ohm 20% 2W 1(Elec)/1(Mech)Turns 6.35mm (65.09 X 27.78 X 36.12mm) Solder Lug Panel Mount
|
|
Honeywell | 电阻微调器、电位计及变阻器 | Potentiometer | 1M | 20% | Conductive Plastic | Log | Solder Lug | 6.35 | 1(Elec)|1(Mech) | 1 | 65.09 | 36.12 | 27.78 | No | No | Unknown | Yes | Unknown | EAR99 | No | |||||
53C1500
Res Conductive Plastic POT 500 Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (65.09 X 27.78 X 36.12mm) Solder Lug Panel Mount
|
|
Honeywell | 电阻微调器、电位计及变阻器 | Potentiometer | 500 | 10% | Conductive Plastic | Lin | Solder Lug | 6.35 | 1(Elec)|1(Mech) | 1 | 65.09 | 36.12 | 27.78 | No | No | Unknown | Yes | Unknown | EAR99 | No | |||||
574SX1M48S503SD
Res Conductive Plastic POT 50K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 6.35mm (25.25 X 21.08 X 28.27mm) Pin Panel Mount/Bracket Mount
|
|
Honeywell | 电阻微调器、电位计及变阻器 | Potentiometer | 50K | 20% | Conductive Plastic | Lin | Pin | 6.35 | 1(Elec)|1(Mech) | 1 | 25.25 | 28.27 | 21.08 | No | No | No | No | No | EAR99 | No | |||||
73JA100K
Res Wirewound POT 100K Ohm 5% 2W 10(Mech)Turns 6.35mm (39.67 X 22.23 X 26.99mm) Solder Lug Panel Mount
|
|
Honeywell | 电阻微调器、电位计及变阻器 | Potentiometer | 100K | 5% | Wirewound | Lin | Solder Lug | 6.35 | 10(Mech) | 1 | 39.67 | 26.99 | 22.23 | No | No | No | No | No | EAR99 | No | |||||
73JA50K
Res Wirewound POT 50K Ohm 5% 2W 10(Mech)Turns 6.35mm (39.67 X 22.23 X 26.99mm) Solder Lug Panel Mount
|
|
Honeywell | 电阻微调器、电位计及变阻器 | Potentiometer | 50K | 5% | Wirewound | Lin | Solder Lug | 6.35 | 10(Mech) | 1 | 39.67 | 26.99 | 22.23 | No | No | No | No | No | EAR99 | No | |||||
D53C1500K
Res Conductive Plastic POT 500K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm Solder Lug Panel Mount
|
|
Honeywell | 电阻微调器、电位计及变阻器 | Potentiometer | 500K | 10% | Conductive Plastic | Lin | Solder Lug | 6.35 | 1(Elec)|1(Mech) | 2 | 27.78 | No | No | Unknown | Yes | Unknown | EAR99 | No | |||||||
| 485008M0004 2 W Conductive Plastic Potentiometers |
|
Honeywell | 电阻微调器、电位计及变阻器 | Conductive Plastic | No | No | No | EAR99 | No | ||||||||||||||||||
| 389286045420073 Industrial Potentiometer |
|
Honeywell | 电阻微调器、电位计及变阻器 | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||
| 380000M8630 2 W Conductive Plastic Potentiometers |
|
Honeywell | 电阻微调器、电位计及变阻器 | No | No | No | EAR99 | No | |||||||||||||||||||
308NPC1K
Res Conductive Plastic POT 1K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.18mm (12.7 X 12.7mm) Pin Panel Mount/Through Hole
|
|
Honeywell | 电阻微调器、电位计及变阻器 | Potentiometer | 1K | 10% | Conductive Plastic | Lin | Pin | 3.18 | 1(Elec)|1(Mech) | 1 | 12.7 | 12.7 | No | No | No | No | No | EAR99 | No | ||||||
308N1MEG
Res Conductive Plastic POT 1M Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.18mm J-Hook Panel Mount
|
|
Honeywell | 电阻微调器、电位计及变阻器 | Potentiometer | 1M | 20% | Conductive Plastic | Lin | J-Hook | 3.18 | 1(Elec)|1(Mech) | 1 | 12.7 | No | No | No | No | No | EAR99 | No | |||||||
308N250K
Res Conductive Plastic POT 250K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.18mm J-Hook Panel Mount
|
|
Honeywell | 电阻微调器、电位计及变阻器 | Potentiometer | 250K | 10% | Conductive Plastic | Lin | J-Hook | 3.18 | 1(Elec)|1(Mech) | 1 | 12.7 | No | No | No | No | No | EAR99 | No | |||||||
| 578002M9649 Industrial Potentiometers |
|
Honeywell | 电阻微调器、电位计及变阻器 | Unknown | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||
575SX1A48S102SS
Res Conductive Plastic POT 1K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 6.35mm (27.76 X 21.08mm) J-Hook Panel Mount
|
|
Honeywell | 电阻微调器、电位计及变阻器 | Potentiometer | 1K | 20% | Conductive Plastic | Lin | J-Hook | 6.35 | 1(Elec)|1(Mech) | 1 | 27.76 | 21.08 | No | No | No | No | No | EAR99 | No |