Honeywell308NPC1K电阻微调器、电位计及变阻器
Res Conductive Plastic POT 1K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.18mm (12.7 X 12.7mm) Pin Panel Mount/Through Hole
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| Potentiometer | |
| 1K | |
| 10% | |
| 350 | |
| 0.5 (1/2) | |
| Conductive Plastic | |
| -40 | |
| 120 | |
| Lin | |
| Pin | |
| Side | |
| 3.18 | |
| 1(Elec)|1(Mech) | |
| 1 | |
| 1 | |
| 295 | |
| 50000 | |
| 1 | |
| 12.7 | |
| 12.7 | |
| Panel Mount/Through Hole |
Not sure what resistance value you need? No problem, applying this 308NPC1K potentiometer from Honeywell will allow you to change the resistance in a matter of seconds. This dependable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 1K Ohm. This device is made with conductive plastic technology. It has a tolerance of 10%. This product is 12.7 mm long and 12.7 mm. This part has an operating temperature of -40 to 120 °C. The 308NPC1K part has a pin termination style.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

