Honeywell308N1MEG电阻微调器、电位计及变阻器
Res Conductive Plastic POT 1M Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.18mm J-Hook Panel Mount
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| Potentiometer | |
| 1M | |
| 20% | |
| 350 | |
| 0.5 (1/2) | |
| Conductive Plastic | |
| -40 | |
| 120 | |
| Lin | |
| J-Hook | |
| Side | |
| 3.18 | |
| 1(Elec)|1(Mech) | |
| 1 | |
| 1 | |
| 295 | |
| 50000 | |
| 1 | |
| 12.7 | |
| Panel Mount |
Calibrate the resistance of a circuit with this 308N1MEG potentiometer from Honeywell. This product has a resistance value of 1M Ohm. This dependable part has a power rating of 0.5 (1/2) W. It has a tolerance of 20%. This part has an operating temperature of -40 to 120 °C. This product is 12.7 mm deep. The 308N1MEG part has a j-hook termination style. This device is made with conductive plastic technology.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

