Honeywell Resistors
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Tolerance | Resistance Value - (Ohm) | Power Rating - (W) | Technology | Product Depth - (mm) | Temperature Coefficient - (ppm/°C) | Linear or Logarithmic | Fail Safe Fusible Resistor | Termination Style | Shaft Diameter - (mm) | Number of Turns - (Turns) | Number of Elements | Case Style | Package Shape | Product Length - (mm) | Product Height - (mm) | Product Diameter - (mm) | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
392074M8792
Res Conductive Plastic POT 10K Ohm 10% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 3.18mm (13.08 X 29.36mm) J-Hook Panel Mount
|
|
Honeywell | 电阻微调器、电位计及变阻器 | Potentiometer | 10% | 10K | Conductive Plastic | Lin | J-Hook | 3.18 | 1(Elec)|1(Mech) | 1 | 29.36 | 13.08 | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||||
364W20K
Res Cermet Trimmer 20K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.03mm (9.53 X 4.83 X 11.05mm) Pin Thru-Hole
|
|
Honeywell | 电阻微调器、电位计及变阻器 | Trimmer | 10% | 20K | Cermet | 4.83 | ±100 | Lin | Pin | 2.03 | 25(Elec) | 1 | 9.53 | 11.05 | No | No | No | No | No | EAR99 | No | |||||||
| 380000M8643 Res Conductive Plastic POT 1K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (27.79 X 36.7 X 36.12mm) Solder Lug Panel Mount |
|
Honeywell | 电阻微调器、电位计及变阻器 | Potentiometer | 10% | 1K | Conductive Plastic | 36.7 | Lin | Solder Lug | 6.35 | 1(Elec)|1(Mech) | 1 | 27.79 | 36.12 | No | No | No | EAR99 | No | ||||||||||
590SX1N56S502SP
Res Conductive Plastic POT 5K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.18mm (34.93 X 12.7 X 13.34mm) Pin Panel Mount/Through Hole
|
|
Honeywell | 电阻微调器、电位计及变阻器 | Potentiometer | 10% | 5K | Conductive Plastic | 12.7 | Lin | Pin | 3.18 | 1(Elec)|1(Mech) | 1 | 34.93 | 13.34 | No | No | No | No | No | EAR99 | No | ||||||||
392-5-2.5K
Res Conductive Plastic Trimmer 25K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.18mm (12.7 X 12.7mm) Pin Panel Mount/Through Hole
|
|
Honeywell | 电阻微调器、电位计及变阻器 | Trimmer | 10% | 25K | Conductive Plastic | Lin | Pin | 3.18 | 1(Elec)|1(Mech) | 1 | 12.7 | 12.7 | No | No | No | No | No | EAR99 | No | |||||||||
380C3500
Res Conductive Plastic POT 500 Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (36.5 X 27.78mm) Solder Lug Panel Mount
|
|
Honeywell | 电阻微调器、电位计及变阻器 | Potentiometer | 10% | 500 | Conductive Plastic | 27.78 | Lin | Solder Lug | 6.35 | 1(Elec)|1(Mech) | 1 | 36.5 | No | No | Yes | Unknown | Unknown | EAR99 | No | |||||||||
380C1500K
Res Conductive Plastic POT 500K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (65.07 X 27.78mm) Solder Lug Panel Mount
|
|
Honeywell | 电阻微调器、电位计及变阻器 | Potentiometer | 10% | 500K | Conductive Plastic | 27.78 | Lin | Solder Lug | 6.35 | 1(Elec)|1(Mech) | 1 | 65.07 | No | No | Yes | Unknown | Unknown | EAR99 | No | |||||||||
| VS3881K Industrial Potentiometer |
|
Honeywell | 电阻微调器、电位计及变阻器 | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||
392JB100
Res Conductive Plastic POT 100 Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.18mm (12.7 X 34.53mm) Pin Panel Mount/Through Hole
|
|
Honeywell | 电阻微调器、电位计及变阻器 | Potentiometer | 10% | 100 | Conductive Plastic | Lin | Pin | 3.18 | 1(Elec)|1(Mech) | 1 | 34.53 | 12.7 | No | No | No | No | No | EAR99 | No | |||||||||
53C2100
Res Conductive Plastic POT 100 Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (30.17 X 27.78 X 36.12mm) Solder Lug Panel Mount
|
|
Honeywell | 电阻微调器、电位计及变阻器 | Potentiometer | 10% | 100 | Conductive Plastic | 27.78 | Lin | Solder Lug | 6.35 | 1(Elec)|1(Mech) | 1 | 30.17 | 36.12 | No | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||
VC3D10K
Res Wirewound 10K Ohm 5% 3W ±150ppm/°C Vitreous Enamel AXL
|
|
Honeywell | 单侧穿孔定值电阻器 | 5% | 10K | Wirewound | ±150 | No | Axial | Vitreous Enamel | Cylindrical | 12.7 | 5.59 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
| D12324 Industrial Potentiometer |
|
Honeywell | 电阻微调器、电位计及变阻器 | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||
116SF1C102
Res Conductive Plastic POT 1K Ohm 10% 1W 1(Elec)/1(Mech)Turn 3.18mm (27.69 X 31.75mm) Turret Servo Mount
|
从 $2,436.30 到 $2,930.52
每个
|
Honeywell | 电阻微调器、电位计及变阻器 | Potentiometer | 10% | 1K | Conductive Plastic | Lin | Turret | 3.18 | 1(Elec)|1(Mech) | 31.75 | 27.69 | No | No | No | No | No | EAR99 | No | ||||||||||
VC5E12
Res Wirewound 12 Ohm 5% 5W ±150ppm/°C Vitreous Enamel AXL
|
|
Honeywell | 单侧穿孔定值电阻器 | 5% | 12 | Wirewound | ±150 | No | Axial | Vitreous Enamel | Cylindrical | 25.4 | 7.01 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
F78SB103
Res Conductive Plastic POT 10K Ohm 10% 1W 1(Elec)/1(Mech)Turns 3.18mm (22.23 X 28.58mm) Turret Servo Mount
|
|
Honeywell | 电阻微调器、电位计及变阻器 | Potentiometer | 10% | 10K | Conductive Plastic | Lin | Turret | 3.18 | 1(Elec)|1(Mech) | 1 | 28.58 | 22.23 | No | No | No | No | No | EAR99 | No | |||||||||
| 620014003850039 Industrial Potentiometer |
|
Honeywell | 电阻微调器、电位计及变阻器 | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||
392JA100K
Res Conductive Plastic POT 100K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 3.18mm (12.7 X 34.53mm) Pin Panel Mount/Through Hole
|
|
Honeywell | 电阻微调器、电位计及变阻器 | Potentiometer | 10% | 100K | Conductive Plastic | Lin | Pin | 3.18 | 1(Elec)|1(Mech) | 1 | 34.53 | 12.7 | No | No | No | No | No | EAR99 | No | |||||||||
308N10KZ
Res Conductive Plastic POT 10K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.18mm J-Hook Panel Mount
|
|
Honeywell | 电阻微调器、电位计及变阻器 | Potentiometer | 10% | 10K | Conductive Plastic | 12.7 | Log | J-Hook | 3.18 | 1(Elec)|1(Mech) | 1 | No | No | No | No | No | EAR99 | No | ||||||||||
73JA100K
Res Wirewound POT 100K Ohm 5% 2W 10(Mech)Turns 6.35mm (39.67 X 22.23 X 26.99mm) Solder Lug Panel Mount
|
|
Honeywell | 电阻微调器、电位计及变阻器 | Potentiometer | 5% | 100K | Wirewound | 22.23 | Lin | Solder Lug | 6.35 | 10(Mech) | 1 | 39.67 | 26.99 | No | No | No | No | No | EAR99 | No | ||||||||
| 50031692-001-000 Industrial Potentiometer |
|
Honeywell | 电阻微调器、电位计及变阻器 | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||
73JA2K
Res Wirewound POT 2K Ohm 5% 2W 10(Mech)Turns 6.35mm (39.67 X 22.23 X 26.99mm) Solder Lug Panel Mount
|
|
Honeywell | 电阻微调器、电位计及变阻器 | Potentiometer | 5% | 2K | Wirewound | 22.23 | Lin | Solder Lug | 6.35 | 10(Mech) | 1 | 39.67 | 26.99 | No | No | No | No | No | EAR99 | No | ||||||||
| GS1N056F103UA Industrial Potentiometer Resistive and Optical |
|
Honeywell | 电阻微调器、电位计及变阻器 | No | No | No | No | EAR99 | No | |||||||||||||||||||||
RV4NAYSD202A
Res Conductive Plastic POT 2K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (36.52 X 27.78 X 36.12mm) Solder Lug Panel Mount
|
|
Honeywell | 电阻微调器、电位计及变阻器 | Potentiometer | 10% | 2K | Conductive Plastic | 27.78 | Lin | Solder Lug | 6.35 | 1(Elec)|1(Mech) | 1 | 36.52 | 36.12 | No | Yes | Unknown | Unknown | EAR99 | No | |||||||||
JA1N056S251UA
Res POT 250 Ohm 10% 2.25W 1(Elec)/1(Mech)Turns 6.35mm (38.1 X 29.36 X 36.91mm) Solder Lug Panel Mount
|
|
Honeywell | 电阻微调器、电位计及变阻器 | Potentiometer | 10% | 250 | 29.36 | Lin | Solder Lug | 6.35 | 1(Elec)|1(Mech) | 1 | 38.1 | 36.91 | No | No | No | No | No | EAR99 | No | |||||||||
| 388B15133590009 Industrial Potentiometer |
|
Honeywell | 电阻微调器、电位计及变阻器 | Unknown | Unknown | Unknown | EAR99 | No |