Honeywell380C1500K电阻微调器、电位计及变阻器

Res Conductive Plastic POT 500K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (65.07 X 27.78mm) Solder Lug Panel Mount

Are you looking for a way to calibrate resistance and optimize your circuit? Then this 380C1500K potentiometer from Honeywell is your solution! This dependable part has a power rating of 2 W. This product has a resistance value of 500K Ohm. The 380C1500K part has a solder lug termination style. This part has an operating temperature of -55 to 120 °C. This product is 65.07 mm long and 27.78 mm. This device is made with conductive plastic technology. It has a tolerance of 10%.

A datasheet is only available for this product at this time.

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。