California Eastern Laboratories Microcontrollers
| 型号 | 价格 | 库存 | 供应商 | 类别 | Family Name | Instruction Set Architecture | Device Core | Core Architecture | Maximum CPU Frequency - (MHz) | Maximum Clock Rate - (MHz) | Data Bus Width - (bit) | Program Memory Type | Program Memory Size | RAM Size | Programmability | Interface Type | GPIO | Number of Timers | PWM | Number of ADCs | ADC Channels | ADC Resolution - (bit) | Number of DACs | DAC Channels | DAC Resolution - (bit) | USART | UART | USB | SPI | I2C | I2S | CAN | Ethernet | Watchdog | Minimum Operating Supply Voltage - (V) | Maximum Operating Supply Voltage - (V) | Tradename | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
R5F10KGCAFB#V0
MCU 16-bit RL78 CISC 32KB Flash 2.5V/3.3V/5V 48-Pin LFQFP Tray
|
|
California Eastern Laboratories | Microcontrollers - MCUs | RL78 | CISC | RL78 | RL78 | 24 | 24 | 16 | Flash | 32KB | 5.5KB | Yes | CSI/I2C/UART/USB | 38 | 5 | 1 | 9 | 10 | 0 | 1 | 1 | 0 | 3 | 0 | 0 | 0 | 1 | Tray | 48 | LFQFP | QFP | No | No | No | No | EAR99 | No | |||||||||||
D12322RVF25V
MCU 16-bit H8S/2000 CISC 3.3V 128-Pin PQFP Tray
|
|
California Eastern Laboratories | Microcontrollers - MCUs | H8S | CISC | H8S/2000 | H8S | 25 | 25 | 16 | 8KB | No | SCI | 86 | 8 | 1 | 1 | 8 | 10 | 1 | 2 | 8 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 1 | Tray | 128 | PQFP | QFP | No | No | No | No | No | 3A991 | No | ||||||||
R5F51306BDFN#30
MCU 32-bit RX CISC 256KB Flash 2.5V/3.3V/5V 80-Pin LQFP Tray
|
|
California Eastern Laboratories | Microcontrollers - MCUs | RX | CISC | RX | RX | 32 | 32 | 32 | Flash | 256KB | 32KB | Yes | I2C/SCI/SPI | 68 | 10 | 1 | 17 | 12 | 1 | 2 | 8 | 0 | 0 | 0 | 1 | 1 | 0 | 0 | 0 | Tray | 80 | LQFP | QFP | No | No | No | No | 3A991.a.2 | No | |||||||||
M30624FGPGP#U7C
MCU 16-bit M16C/60 CISC 256KB Flash 3.3V/5V 100-Pin LFQFP T/R/Tray
|
|
California Eastern Laboratories | Microcontrollers - MCUs | M16C | CISC | M16C/60 | 24 | 24 | 16 | Flash | 256KB | 20KB | Yes | UART | 87 | 11 | 1 | 26 | 10 | 1 | 2 | 8 | 0 | 3 | 0 | 0 | 0 | 0 | 0 | 0 | 1 | Tray|Tape and Reel | 100 | LFQFP | QFP | No | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||
| DF2117RVLP20DHV MCU 16-bit H8S CISC 160KB Flash 3.3V 145-Pin TFLGA |
|
California Eastern Laboratories | Microcontrollers - MCUs | H8S | CISC | H8S/2600 | H8S | 20 | 20 | 16 | Flash | 160KB | 8KB | Yes | I2C/SCI | 112 | 14 | 8 | 1 | 16 | 10 | 0 | 0 | 0 | 0 | 3 | 0 | 0 | 0 | 2 | 145 | TFLGA | LGA | No | No | No | No | No | EAR99 | No | ||||||||||
M306N4FGGP#U3
MCU 16-bit M16C/60 CISC 256KB Flash 3.3V/5V 100-Pin LFQFP
|
|
California Eastern Laboratories | Microcontrollers - MCUs | M16C | CISC | M16C/60 | 24 | 24 | 16 | Flash | 256KB | 10KB | Yes | I2C/UART | 87 | 11 | 1 | 26 | 10 | 1 | 2 | 8 | 0 | 3 | 0 | 0 | 1 | 0 | 0 | 0 | 1 | 100 | LFQFP | QFP | No | No | No | No | No | EAR99 | No | |||||||||
M30260F8AGP#U5A
MCU 16-bit M16C/60 CISC 64KB Flash 3.3V/5V 48-Pin LFQFP Tray
|
|
California Eastern Laboratories | Microcontrollers - MCUs | R8C | CISC | M16C/60 | 20 | 20 | 16 | Flash | 64KB | 2KB | Yes | UART | 39 | 8 | 1 | 12 | 10 | 0 | 3 | 0 | 0 | 0 | 0 | 0 | 0 | 1 | Tray | 48 | LFQFP | QFP | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
R5F100AFASP#X0
MCU 16-bit RL78 CISC 96KB Flash 1.8V/2.5V/3.3V/5V 30-Pin LSSOP T/R
|
|
California Eastern Laboratories | Microcontrollers - MCUs | RL78 | CISC | RL78 | RL78 | 32 | 32 | 16 | Flash | 96KB | 8KB | Yes | CSI/I2C/UART | 26 | 2 | 1 | 1 | 8 | 10 | 0 | 3 | 0 | 0 | 1 | 0 | 0 | 0 | 1 | Tape and Reel | 30 | LSSOP | SO | Yes | No | No | No | No | 3A991.a.2 | No | |||||||||
| DF2556FC20DV MCU 16-bit H8S/2000 CISC 512KB Flash 3.3V/5V 144-Pin PQFP Tray |
|
California Eastern Laboratories | Microcontrollers - MCUs | H8S | CISC | H8S/2000 | H8S | 20 | 20 | 16 | Flash | 512KB | 32KB | Yes | CAN/I2C/SCI | 102 | 6 | 1 | 16 | 10 | 1 | 2 | 8 | 0 | 0 | 0 | 0 | 2 | 0 | 1 | 0 | Tray | 144 | PQFP | QFP | No | No | No | No | No | 3A991 | No | ||||||||
|
R4F24569DVRFQV
MCU 16-bit H8S/2600 CISC 256KB Flash 3.3V 144-Pin LFQFP Tray
|
|
California Eastern Laboratories | Microcontrollers - MCUs | H8S | CISC | H8S/2600 | H8S | 32 | 32 | 16 | Flash | 256KB | 64KB | Yes | I2C/SCI/USB | 94 | 2 | 2 | 8/8 | 10/10 | 1 | 2 | 8 | 0 | 0 | 1 | 0 | 4 | 0 | 0 | 0 | 1 | Tray | 144 | LFQFP | QFP | No | No | No | No | No | 3A991 | No | |||||||
R7FS7G27H3A01CFC#AA0
MCU 32-bit ARM Cortex M4 RISC 4MB Flash 3.3V 176-Pin LQFP Tray
|
|
California Eastern Laboratories | Microcontrollers - MCUs | S7G2 | RISC | ARM Cortex M4 | ARM | 240 | 240 | 32 | Flash | 4MB | 1280KB | Yes | Ethernet/I2C/I2S/SCI/SPI/USB | 126 | 16 | 1 | 2 | 21/21 | 12/12 | 2 | 2/2 | 12/12 | 0 | 0 | 2 | 3 | 3 | 2 | 2 | 2 | 1 | Synergy™ | Tray | 176 | LQFP | QFP | No | No | No | No | No | 3A991.a.2 | No | |||||
|
R5F212AASDFP#V2
MCU 16-bit R8C CISC 96KB Flash 2.5V/3.3V/5V 64-Pin LFQFP Tape
|
|
California Eastern Laboratories | Microcontrollers - MCUs | R8C | CISC | R8C | R8C | 20 | 20 | 16 | Flash | 96KB | 7KB | Yes | I2C/UART | 55 | 4 | 1 | 1 | 12 | 10 | 1 | 2 | 8 | 0 | 3 | 0 | 0 | 1 | 0 | 0 | 0 | 1 | Tape | 64 | LFQFP | QFP | No | No | No | No | 3A991 | No | |||||||
R5F100GGAFB#30
MCU 16-bit RL78 CISC 128KB Flash 1.8V/2.5V/3.3V/5V 48-Pin LQFP Tray
|
|
California Eastern Laboratories | Microcontrollers - MCUs | RL78 | CISC | RL78 | RL78 | 32 | 32 | 16 | Flash | 128KB | 12KB | Yes | CSI/I2C/UART | 44 | 2 | 1 | 10 | 10 | 0 | 5 | 0 | 0 | 5 | 0 | 0 | 0 | Tray | 48 | LQFP | QFP | Yes | No | No | No | No | 3A991.a.2 | No | |||||||||||
| D12674RVFQ33DV MCU 16-bit H8S/2600 CISC 3.3V 144-Pin PQFP Tray |
|
California Eastern Laboratories | Microcontrollers - MCUs | H8S | CISC | H8S/2600 | H8S | 33 | 33 | 16 | 32KB | No | IrDA/SCI | 103 | 2 | 1 | 12 | 10 | 1 | 4 | 8 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 1 | Tray | 144 | PQFP | QFP | No | No | No | No | No | 3A991 | No | |||||||||
M30843FJFP#U3
MCU 16-bit/32-bit M32C/80 CISC 512KB Flash 5V 100-Pin PQFP
|
|
California Eastern Laboratories | Microcontrollers - MCUs | M16C | CISC | M32C/80 | 32 | 32 | 16|32 | Flash | 512KB | 24KB | Yes | CAN/UART | 87 | 11 | 1 | 1 | 26 | 10 | 1 | 2 | 8 | 0 | 3 | 0 | 0 | 0 | 0 | 2 | 0 | 1 | 100 | PQFP | QFP | No | No | No | No | 3A991 | No | |||||||||
DF2238BFA13V
MCU 16-bit H8S/2000 CISC 256KB Flash 5V 100-Pin PQFP Tray
|
|
California Eastern Laboratories | Microcontrollers - MCUs | H8S | CISC | H8S/2000 | H8S | 13 | 13 | 16 | Flash | 256KB | 16KB | Yes | I2C/SCI | 72 | 10 | 1 | 8 | 10 | 1 | 2 | 8 | 0 | 0 | 0 | 0 | 1 | 0 | 0 | 0 | 1 | Tray | 100 | PQFP | QFP | No | No | No | No | No | EAR99 | No | |||||||
R5F21336CDFP#50
MCU 16-bit R8C CISC 32KB Flash 3.3V/5V 32-Pin LQFP T/R
|
|
California Eastern Laboratories | Microcontrollers - MCUs | R8C | CISC | R8C | R8C | 20 | 20 | 16 | Flash | 32KB | 2.5KB | Yes | I2C/UART | 27 | 4 | 1 | 12 | 10 | 1 | 2 | 8 | 0 | 3 | 0 | 0 | 1 | 0 | 0 | 0 | 1 | Tape and Reel | 32 | LQFP | QFP | No | No | No | No | No | 3A991 | No | No | ||||||
| R5F104GLANA#U0 MCU 16-bit RL78 CISC 512KB Flash 2.5V/3.3V/5V 48-Pin HWQFN EP Tray |
|
California Eastern Laboratories | Microcontrollers - MCUs | RL78 | CISC | RL78 | RL78 | 32 | 32 | 16 | Flash | 512KB | 48KB | Yes | CSI/I2C/UART | 44 | 5 | 1 | 10 | 10 | 1 | 2 | 8 | 0 | 3 | 0 | 0 | 5 | 0 | 0 | 0 | Tray | 48 | HWQFN EP | QFN | No | No | No | No | 3A991.a.2 | No | |||||||||
R5F21237DFP#U0
MCU 16-bit R8C CISC 48KB Flash 3.3V/5V 48-Pin LFQFP Tray
|
|
California Eastern Laboratories | Microcontrollers - MCUs | R8C | CISC | R8C | R8C | 20 | 20 | 16 | Flash | 48KB | 2.5KB | Yes | I2C/LIN/UART | 41 | 5 | 1 | 12 | 10 | 0 | 2 | 0 | 0 | 1 | 0 | 0 | 0 | 1 | Tray | 48 | LFQFP | QFP | No | Unknown | No | Yes | Unknown | Unknown | 3A991 | No | |||||||||
R5F21248SNFP#V2
MCU 16-bit R8C CISC 64KB Flash 3.3V/5V 52-Pin LQFP Tray
|
|
California Eastern Laboratories | Microcontrollers - MCUs | R8C | CISC | R8C | R8C | 20 | 20 | 16 | Flash | 64KB | 3KB | Yes | I2C/UART | 41 | 7 | 1 | 12 | 10 | 0 | 2 | 0 | 0 | 1 | 0 | 0 | 0 | 2 | Tray | 52 | LQFP | QFP | No | No | Yes | Unknown | Unknown | 3A991 | No | ||||||||||
R5F100ADASP#V0
MCU 16-bit RL78 CISC 48KB Flash 1.8V/2.5V/3.3V/5V 30-Pin LSSOP Tray
|
|
California Eastern Laboratories | Microcontrollers - MCUs | RL78 | CISC | RL78 | RL78 | 32 | 32 | 16 | Flash | 48KB | 3KB | Yes | CSI/I2C/UART | 26 | 2 | 1 | 1 | 8 | 10 | 0 | 3 | 0 | 0 | 1 | 0 | 0 | 0 | 1 | Tray | 30 | LSSOP | SO | No | Yes | No | No | No | No | 3A991.a.2 | No | ||||||||
M30280FCHP#U9B
MCU 16-bit M16C/60 CISC 128KB Flash 3.3V/5V 80-Pin LFQFP T/R/Tray
|
|
California Eastern Laboratories | Microcontrollers - MCUs | R8C | CISC | M16C/60 | 20 | 20 | 16 | Flash | 128KB | 12KB | Yes | I2C/IEBus/UART | 71 | 9 | 1 | 1 | 24 | 10 | 0 | 3 | 0 | 0 | 1 | 0 | 0 | 0 | 1 | Tape and Reel|Tray | 80 | LFQFP | QFP | No | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||||
| R8A77450HA02BG#UA MCU 32-bit ARM Cortex A7 RISC 3.3V 501-Pin FBGA Tray |
|
California Eastern Laboratories | Microcontrollers - MCUs | RZ | RISC | ARM Cortex A7 | ARM | 1000 | 1000 | 32 | 332KB | No | CAN/I2C/SPI/UART/USB | 208 | 4 | 0 | 0 | 2 | 1 | 8 | 0 | 2 | 1 | 1 | Tray | 501 | FBGA | BGA | No | No | No | No | 3A991.a.2 | No | ||||||||||||||||
R5F2L3ACCNFP#30
MCU 16-bit R8C CISC 128KB Flash 3.3V/5V 100-Pin LFQFP Tray
|
|
California Eastern Laboratories | Microcontrollers - MCUs | R8C | CISC | R8C | R8C | 20 | 20 | 16 | Flash | 128KB | 10KB | Yes | I2C/UART | 88 | 6 | 1 | 8 | 10 | 1 | 2 | 8 | 0 | 3 | 0 | 0 | 1 | 0 | 0 | 0 | Tray | 100 | LFQFP | QFP | No | No | No | No | 3A991 | No | |||||||||
R5F64112DFB#U0
MCU 16-bit R32C/100 CISC 512KB Flash 3.3V/5V 100-Pin LFQFP T/R/Tray
|
|
California Eastern Laboratories | Microcontrollers - MCUs | R8C | CISC | R32C/100 | 50 | 50 | 16 | Flash | 512KB | 63KB | Yes | I2C/UART | 82 | 11 | 1 | 26 | 10 | 1 | 2 | 8 | 0 | 9 | 0 | 0 | 1 | 0 | 0 | 0 | 1 | Tape and Reel|Tray | 100 | LFQFP | QFP | No | Unknown | No | No | No | No | 3A991 | No |