California Eastern LaboratoriesR5F100ADASP#V0Microcontrollers - MCUs
MCU 16-bit RL78 CISC 48KB Flash 1.8V/2.5V/3.3V/5V 30-Pin LSSOP Tray
| Compliant | |
| 3A991.a.2 | |
| Obsolete | |
| EA | |
| Automotive | No |
| PPAP | No |
| RL78 | |
| CISC | |
| RL78 | |
| RL78 | |
| 32 | |
| 32 | |
| 16 | |
| Flash | |
| 48KB | |
| 3KB | |
| 4KB | |
| 1MB | |
| Yes | |
| CSI/I2C/UART | |
| 26 | |
| 2 | |
| 1 | |
| 1 | |
| 8 | |
| 10 | |
| 0 | |
| 3 | |
| 0 | |
| 0 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| No | |
| 1.6 | |
| 1.8|2.5|3.3|5 | |
| 5.5 | |
| -40 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.2 mm |
| Package Width | 6.1 mm |
| Package Length | 9.85 mm |
| PCB changed | 30 |
| Standard Package Name | SO |
| Supplier Package | LSSOP |
| 30 | |
| Lead Shape | Gull-wing |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。