California Eastern LaboratoriesR5F212AASDFP#V2Microcontrollers - MCUs
MCU 16-bit R8C CISC 96KB Flash 2.5V/3.3V/5V 64-Pin LFQFP Tape
| Compliant | |
| 3A991 | |
| NRND | |
| EA | |
| Automotive | No |
| PPAP | No |
| R8C | |
| CISC | |
| R8C | |
| R8C | |
| 20 | |
| 20 | |
| 16 | |
| Flash | |
| 96KB | |
| 7KB | |
| 2KB | |
| 1MB | |
| Yes | |
| I2C/UART | |
| 55 | |
| 4 | |
| 1 | |
| 1 | |
| 12 | |
| 10 | |
| 1 | |
| 2 | |
| 8 | |
| 0 | |
| 3 | |
| 0 | |
| 0 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| No | |
| No | |
| 2.2 | |
| 2.5|3.3|5 | |
| 5.5 | |
| -40 | |
| 85 | |
| Tape | |
| Mounting | Surface Mount |
| Package Height | 1.4 mm |
| Package Width | 10 mm |
| Package Length | 10 mm |
| PCB changed | 64 |
| Standard Package Name | QFP |
| Supplier Package | LFQFP |
| 64 | |
| Lead Shape | Gull-wing |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。