Bel EMI/RFI 电子
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Number of Lines | Configuration | Leakage Inductance - (H) | Impedance - (Ohm) | Inductance - (nH) | Attenuation | Test Frequency - (Hz) | Maximum DC Current - (A) | Maximum DC Resistance - (Ohm) | Maximum Voltage Rating | Withstand Voltage | Product Height - (mm) | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Depth - (mm) | Packaging | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SPDL764WM-1700-2P-T
Common Mode Chokes Dual 1.7kOhm 100MHz 1.2A 50Ohm DCR SMD T/R
|
从 $0.9366 到 $1.0252
每个
|
Bel Fuse | 共模扼流圈 | Signal Line/Power Line | 2 | Dual | 1.7k | 100M | 1.2 | 50 | 8.1 | 6.5 | 4 | Tape and Reel | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||
SPDL2012-161-2P-T
Common Mode Chokes Dual 160Ohm 100MHz 0.35A 0.35Ohm DCR SMD Automotive AEC-Q200 T/R
|
|
Bel Fuse | 共模扼流圈 | Data Line/Signal Line | 2 | Dual | 160 | 100M | 0.35 | 0.35 | 2.2 | 1.4 | 1.4 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
SPDL485025-1400-2P-T
Common Mode Chokes Dual 1.4kOhm 100MHz 1.5A 0.04Ohm DCR SMD T/R
|
从 $0.7054 到 $0.7645
每个
|
Bel Fuse | 共模扼流圈 | Signal Line/Power Line | 2 | Dual | 1.4k | 100M | 1.5 | 0.04(Typ) | 125VDC | 5.3 | 5.1 | 2.5 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||
LPTC-V-2.55-2-75
Common Mode Chokes Dual 2550uH 1kHz 2A 0.075Ohm DCR Thru-Hole Tray
|
从 $1.3187 到 $1.4291
每个
|
Bel Fuse | 共模扼流圈 | Signal Line/Power Line | 2 | Dual | 2550u | 1k | 2 | 0.075 | 3.75kVrms | 18 | 13 | 17 | Tray | No | No | No | No | EAR99 | No | ||||||||||
| SPDL975WM-500-2P-T Common Mode Chokes Dual 500Ohm 100MHz 5A 10Ohm DCR SMD T/R |
从 $1.0501 到 $1.1495
每个
|
Bel Fuse | 共模扼流圈 | Signal Line/Power Line | 2 | Dual | 500 | 100M | 5 | 10 | 10.1 | 7.5 | 5 | Tape and Reel | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||
SPDL4532-510-2P-T
Common Mode Chokes Dual 51uH 2.8kOhm 100kHz 0.23A 1Ohm DCR SMD Automotive AEC-Q200 T/R
|
从 $0.5643 到 $0.6116
每个
|
Bel Fuse | 共模扼流圈 | Data Line/Signal Line | 2 | Dual | 2.8k@10MHz | 51u | 100k | 0.23 | 1 | 5 | 3.4 | 3 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||
SPDL121006-600-2P-T
Common Mode Chokes Dual 600Ohm 100MHz 8A 8Ohm DCR SMD T/R
|
从 $1.3187 到 $1.4291
每个
|
Bel Fuse | 共模扼流圈 | Signal Line/Power Line | 2 | Dual | 600 | 100M | 8 | 8 | 13.1 | 11.3 | 6.6 | Tape and Reel | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||
SPDL764WM-800-2P-T
Common Mode Chokes Dual 800Ohm 100MHz 3A 17Ohm DCR SMD T/R
|
从 $0.9366 到 $1.0252
每个
|
Bel Fuse | 共模扼流圈 | Signal Line/Power Line | 2 | Dual | 800 | 100M | 3 | 17 | 8.1 | 6.5 | 4 | Tape and Reel | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||
SNCMC-127-013
Common Mode Chokes Dual 13100uH 867Ohm 10kHz 11A 0.01Ohm DCR Thru-Hole
|
从 $6.429 到 $7.038
每个
|
Bel Fuse | 共模扼流圈 | Power Line | 2 | Dual | 867 | 13100u | 10k | 11 | 0.01 | 1.5kVrms | 35 | 37 | 25 | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||
SPDL121006-2300-2P-T
Common Mode Chokes Dual 2.3kOhm 100MHz 1.5A 50Ohm DCR SMD T/R
|
从 $1.3187 到 $1.4291
每个
|
Bel Fuse | 共模扼流圈 | Signal Line/Power Line | 2 | Dual | 2.3k | 100M | 1.5 | 50 | 13.1 | 11.3 | 6.6 | Tape and Reel | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||
SNCMC-127-008
Common Mode Chokes Dual 6700uH 442Ohm 10kHz 14.5A 0.006Ohm DCR Thru-Hole
|
从 $6.429 到 $7.038
每个
|
Bel Fuse | 共模扼流圈 | Power Line | 2 | Dual | 442 | 6700u | 10k | 14.5 | 0.006 | 1.5kVrms | 35 | 37 | 25 | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||
SPDL764WM-910-2P-T
Common Mode Chokes Dual 910Ohm 100MHz 2.5A 21Ohm DCR SMD T/R
|
$0.9748
每个
|
Bel Fuse | 共模扼流圈 | Signal Line/Power Line | 2 | Dual | 910 | 100M | 2.5 | 21 | 8.1 | 6.5 | 4 | Tape and Reel | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||
SNCMC-127-007
Common Mode Chokes Dual 8100uH 535Ohm 10kHz 13A 0.007Ohm DCR Thru-Hole
|
从 $6.429 到 $7.038
每个
|
Bel Fuse | 共模扼流圈 | Power Line | 2 | Dual | 535 | 8100u | 10k | 13 | 0.007 | 1.5kVrms | 35 | 37 | 25 | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||
SPDL485025-100-2P-T
Common Mode Chokes Dual 100Ohm 100MHz 6.5A 0.009Ohm DCR SMD T/R
|
从 $0.7054 到 $0.7645
每个
|
Bel Fuse | 共模扼流圈 | Signal Line/Power Line | 2 | Dual | 100 | 100M | 6.5 | 0.009(Typ) | 125VDC | 5.3 | 5.1 | 2.5 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||
SPDL975WM-2500-2P-T
Common Mode Chokes Dual 2.5kOhm 100MHz 1.9A 70Ohm DCR SMD T/R
|
从 $1.0501 到 $1.1495
每个
|
Bel Fuse | 共模扼流圈 | Signal Line/Power Line | 2 | Dual | 2.5k | 100M | 1.9 | 70 | 10.1 | 7.5 | 5 | Tape and Reel | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||
SPDL3216-161-2P-T
Common Mode Chokes Dual 160Ohm 100MHz 0.35A 0.4Ohm DCR SMD Automotive AEC-Q200 T/R
|
|
Bel Fuse | 共模扼流圈 | Data Line/Signal Line | 2 | Dual | 160 | 100M | 0.35 | 0.4 | 3.4 | 1.8 | 2.2 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
SNCMC-127-015
Common Mode Chokes Dual 13800uH 914Ohm 10kHz 8A 0.02Ohm DCR Thru-Hole
|
从 $4.448 到 $4.87
每个
|
Bel Fuse | 共模扼流圈 | Power Line | 2 | Dual | 914 | 13800u | 10k | 8 | 0.02 | 1.5kVrms | 33 | 33 | 25 | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||
SPDL975WM-750-2P-T
Common Mode Chokes Dual 750Ohm 100MHz 4A 13Ohm DCR SMD T/R
|
从 $1.0501 到 $1.1495
每个
|
Bel Fuse | 共模扼流圈 | Signal Line/Power Line | 2 | Dual | 750 | 100M | 4 | 13 | 10.1 | 7.5 | 5 | Tape and Reel | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||
SPDL764WM-225-2P-T
Common Mode Chokes Dual 225Ohm 100MHz 5A 10Ohm DCR SMD T/R
|
从 $0.9366 到 $1.0252
每个
|
Bel Fuse | 共模扼流圈 | Signal Line/Power Line | 2 | Dual | 225 | 100M | 5 | 10 | 8.1 | 6.5 | 4 | Tape and Reel | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||
LPTC-V-42.5-2-200
Common Mode Chokes Dual 42200uH 1kHz 2A 0.2Ohm DCR Thru-Hole Tray
|
从 $2.947 到 $3.352
每个
|
Bel Fuse | 共模扼流圈 | Signal Line/Power Line | 2 | Dual | 42200u | 1k | 2 | 0.2 | 3.75kVrms | 32 | 21 | 31 | Tray | No | No | No | No | EAR99 | No | ||||||||||
LPTC-V-0.85-5-35
Common Mode Chokes Dual 850uH 1kHz 5A 0.035Ohm DCR Thru-Hole Tray
|
从 $1.476 到 $1.60
每个
|
Bel Fuse | 共模扼流圈 | Signal Line/Power Line | 2 | Dual | 850u | 1k | 5 | 0.035 | 3.75kVrms | 22 | 13 | 21 | Tray | No | No | No | No | EAR99 | No | ||||||||||
SPDL3225-110-2P-T
Common Mode Chokes Dual 11uH 500Ohm 100kHz 0.3A 0.4Ohm DCR SMD Automotive AEC-Q200 T/R
|
|
Bel Fuse | 共模扼流圈 | Data Line/Signal Line | 2 | Dual | 500@10MHz | 11u | 100k | 0.3 | 0.4 | 3.5 | 2.7 | 2.7 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||
SPDL975WM-450-2P-T
Common Mode Chokes Dual 450Ohm 100MHz 5.5A 8Ohm DCR SMD T/R
|
从 $1.0501 到 $1.1495
每个
|
Bel Fuse | 共模扼流圈 | Signal Line/Power Line | 2 | Dual | 450 | 100M | 5.5 | 8 | 10.1 | 7.5 | 5 | Tape and Reel | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||
SPDL3216-102-2P-T
Common Mode Chokes Dual 1kOhm 100MHz 0.2A 1Ohm DCR SMD Automotive AEC-Q200 T/R
|
|
Bel Fuse | 共模扼流圈 | Data Line/Signal Line | 2 | Dual | 1k | 100M | 0.2 | 1 | 3.4 | 1.8 | 2.2 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
SPDL485025-1000-2P-T
Common Mode Chokes Dual 1kOhm 100MHz 2A 0.024Ohm DCR SMD T/R
|
从 $0.7054 到 $0.7645
每个
|
Bel Fuse | 共模扼流圈 | Signal Line/Power Line | 2 | Dual | 1k | 100M | 2 | 0.024(Typ) | 125VDC | 5.3 | 5.1 | 2.5 | Tape and Reel | No | No | No | No | EAR99 | No |