Bel EMI/RFI 抑制
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Number of Lines | Configuration | Number of Terminals | Maximum DC Current - (A) | Tolerance | Leakage Inductance - (H) | Impedance - (Ohm) | Inductance - (nH) | Attenuation | Test Frequency - (Hz) | Maximum DC Resistance - (Ohm) | Case Size | Maximum Voltage Rating | Withstand Voltage | Product Height - (mm) | Maximum Product Depth - (mm) | Maximum Product Length - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Depth - (mm) | Packaging | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SPDL3216-222-2P-T
Common Mode Chokes Dual 2.2kOhm 100MHz 0.2A 1.2Ohm DCR SMD Automotive AEC-Q200 T/R
|
库存
6
$0.1795
每个
|
Bel Fuse | 共模扼流圈 | Data Line/Signal Line | 2 | Dual | 0.2 | 2.2k | 100M | 1.2 | 1206 | 1.8 | 3.4 | 2.2 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||
SPDL485025-350-2P-T
Common Mode Chokes Dual 350Ohm 100MHz 4A 0.028Ohm DCR SMD T/R
|
库存
2,494
从 $0.6751 到 $0.7517
每个
|
Bel Fuse | 共模扼流圈 | Signal Line/Power Line | 2 | Dual | 4 | 350 | 100M | 0.028(Typ) | 125VDC | 5.1 | 5.3 | 2.5 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||
SPDL4532-220-2P-T
Common Mode Chokes Dual 22uH 1.2kOhm 100kHz 0.31A 1Ohm DCR SMD Automotive AEC-Q200 T/R
|
库存
2
$0.8886
每个
|
Bel Fuse | 共模扼流圈 | Data Line/Signal Line | 2 | Dual | 0.31 | 1.2k@10MHz | 22u | 100k | 1 | 1812 | 3.4 | 5 | 3 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||
| S553-5999-D6-F Common Mode Chokes Array 16 85uH -30dB 0.3Ohm DCR SMD |
从 $3.336 到 $3.652
每个
|
Bel Fuse | 共模扼流圈 | Signal Line | 16 | Array 16 | 85u(Min) | -30dB@100MHz | 0.3 | 1.5kVrms | 15.24 | 27.94 | 5.38 | No | No | No | No | EAR99 | No | |||||||||||||||
SPDL764WM-2000-2P-T
Common Mode Chokes Dual 2kOhm 100MHz 1A 63Ohm DCR SMD T/R
|
从 $0.9366 到 $1.0252
每个
|
Bel Fuse | 共模扼流圈 | Signal Line/Power Line | 2 | Dual | 1 | 2k | 100M | 63 | 6.5 | 8.1 | 4 | Tape and Reel | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||
FCB-0805-122A
Ferrite Beads Multi-Layer 1.2KOhm 25% 100MHz 0.2A 0.6Ohm DCR 0805 Bulk
|
|
Bel Fuse | 铁氧体磁珠 | Multi-Layer | 2 | 0.2 | 25% | 1.2K | 100M | 0.6 | 0805 | 1.45 | 2.2 | 1.1 | Bulk | No | No | No | EAR99 | No | ||||||||||||||
FCB-0603-121A
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 0.4A 0.25Ohm DCR 0603 Bulk
|
|
Bel Fuse | 铁氧体磁珠 | Multi-Layer | 2 | 0.4 | 25% | 120 | 100M | 0.25 | 0603 | 1 | 1.8 | 1 | Bulk | No | No | No | No | EAR99 | No | |||||||||||||
LPTC-V-0.51-3-20
Common Mode Chokes Dual 510uH 1kHz 3A 0.02Ohm DCR Thru-Hole Tray
|
从 $1.3187 到 $1.4291
每个
|
Bel Fuse | 共模扼流圈 | Signal Line/Power Line | 2 | Dual | 3 | 510u | 1k | 0.02 | 3.75kVrms | 13 | 18 | 17 | Tray | No | No | No | No | EAR99 | No | |||||||||||||
SPDL764WM-100-2P-T
Common Mode Chokes Dual 100Ohm 100MHz 9A 10Ohm DCR SMD T/R
|
从 $0.9366 到 $1.0252
每个
|
Bel Fuse | 共模扼流圈 | Signal Line/Power Line | 2 | Dual | 9 | 100 | 100M | 10 | 6.5 | 8.1 | 4 | Tape and Reel | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||
FCB-0402-300A
Ferrite Beads Multi-Layer 30Ohm 25% 100MHz 0.5A 0.2Ohm DCR 0402 Bulk
|
|
Bel Fuse | 铁氧体磁珠 | Multi-Layer | 2 | 0.5 | 25% | 30 | 100M | 0.2 | 0402 | 0.65 | 1.15 | 0.65 | Bulk | No | No | No | No | EAR99 | No | |||||||||||||
FCB-0603-122A
Ferrite Beads Multi-Layer 1.2KOhm 25% 100MHz 0.3A 0.6Ohm DCR 0603 Bulk
|
|
Bel Fuse | 铁氧体磁珠 | Multi-Layer | 2 | 0.3 | 25% | 1.2K | 100M | 0.6 | 0603 | 1 | 1.8 | 1 | Bulk | No | No | No | No | EAR99 | No | |||||||||||||
SPDL764WM-500-2P-T
Common Mode Chokes Dual 500Ohm 100MHz 4A 15Ohm DCR SMD T/R
|
从 $0.9366 到 $1.0252
每个
|
Bel Fuse | 共模扼流圈 | Signal Line/Power Line | 2 | Dual | 4 | 500 | 100M | 15 | 6.5 | 8.1 | 4 | Tape and Reel | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||
FCB-0805-181A
Ferrite Beads Multi-Layer 180Ohm 25% 100MHz 0.3A 0.3Ohm DCR 0805 Bulk
|
|
Bel Fuse | 铁氧体磁珠 | Multi-Layer | 2 | 0.3 | 25% | 180 | 100M | 0.3 | 0805 | 1.45 | 2.2 | 1.1 | Bulk | No | No | No | EAR99 | No | ||||||||||||||
LPTC-V-25.5-4-130
Common Mode Chokes Dual 25500uH 1kHz 4A 0.13Ohm DCR Thru-Hole Tray
|
从 $2.678 到 $3.046
每个
|
Bel Fuse | 共模扼流圈 | Signal Line/Power Line | 2 | Dual | 4 | 25500u | 1k | 0.13 | 3.75kVrms | 21 | 32 | 31 | Tray | No | No | No | No | EAR99 | No | |||||||||||||
FCB-0603A-221P
Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 2A 0.08Ohm DCR 0603 Bulk
|
|
Bel Fuse | 铁氧体磁珠 | Multi-Layer | 2 | 2 | 25% | 220 | 100M | 0.08 | 0603 | 1 | 1.8 | 1 | Bulk | No | No | No | No | EAR99 | No | |||||||||||||
SPDL3216-601-2P-T
Common Mode Chokes Dual 600Ohm 100MHz 0.3A 0.8Ohm DCR SMD Automotive AEC-Q200 T/R
|
|
Bel Fuse | 共模扼流圈 | Data Line/Signal Line | 2 | Dual | 0.3 | 600 | 100M | 0.8 | 1206 | 1.8 | 3.4 | 2.2 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||
SPDL3216-261-2P-T
Common Mode Chokes Dual 260Ohm 100MHz 0.3A 0.5Ohm DCR SMD Automotive AEC-Q200 T/R
|
|
Bel Fuse | 共模扼流圈 | Data Line/Signal Line | 2 | Dual | 0.3 | 260 | 100M | 0.5 | 1206 | 1.8 | 3.4 | 2.2 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||
SPDL485025-250-2P-T
Common Mode Chokes Dual 250Ohm 100MHz 5A 0.014Ohm DCR SMD T/R
|
从 $0.7054 到 $0.7645
每个
|
Bel Fuse | 共模扼流圈 | Signal Line/Power Line | 2 | Dual | 5 | 250 | 100M | 0.014(Typ) | 125VDC | 5.1 | 5.3 | 2.5 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||
FCB-0603A-601P
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 2A 0.1Ohm DCR 0603 Bulk
|
|
Bel Fuse | 铁氧体磁珠 | Multi-Layer | 2 | 2 | 25% | 600 | 100M | 0.1 | 0603 | 1 | 1.8 | 1 | Bulk | No | No | No | No | EAR99 | No | |||||||||||||
FCB-0603-221P
Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 2A 0.1Ohm DCR 0603 Bulk
|
|
Bel Fuse | 铁氧体磁珠 | Multi-Layer | 2 | 2 | 25% | 220 | 100M | 0.1 | 0603 | 1 | 1.8 | 1 | Bulk | No | No | No | EAR99 | No | ||||||||||||||
SPDL764WM-2500-2P-T
Common Mode Chokes Dual 2.5kOhm 100MHz 0.9A 75Ohm DCR SMD T/R
|
从 $0.9366 到 $1.0252
每个
|
Bel Fuse | 共模扼流圈 | Signal Line/Power Line | 2 | Dual | 0.9 | 2.5k | 100M | 75 | 6.5 | 8.1 | 4 | Tape and Reel | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||
FCB-0603-101A
Ferrite Beads Multi-Layer 100Ohm 25% 100MHz 0.4A 0.2Ohm DCR 0603 Bulk
|
|
Bel Fuse | 铁氧体磁珠 | Multi-Layer | 2 | 0.4 | 25% | 100 | 100M | 0.2 | 0603 | 1 | 1.8 | 1 | Bulk | No | No | No | No | EAR99 | No | |||||||||||||
FCB-0805-800P
Ferrite Beads Multi-Layer 80Ohm 25% 100MHz 3A 0.04Ohm DCR 0805 Bulk
|
|
Bel Fuse | 铁氧体磁珠 | Multi-Layer | 2 | 3 | 25% | 80 | 100M | 0.04 | 0805 | 1.45 | 2.2 | 1.1 | Bulk | No | No | No | EAR99 | No | ||||||||||||||
FCB-0603-102P
Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 0.8A 0.25Ohm DCR 0603 Bulk
|
|
Bel Fuse | 铁氧体磁珠 | Multi-Layer | 2 | 0.8 | 25% | 1K | 100M | 0.25 | 0603 | 1 | 1.8 | 1 | Bulk | No | No | No | EAR99 | No | ||||||||||||||
LPTC-V-1.7-2-60
Common Mode Chokes Dual 1700uH 1kHz 2A 0.06Ohm DCR Thru-Hole Tray
|
从 $1.3187 到 $1.4291
每个
|
Bel Fuse | 共模扼流圈 | Signal Line/Power Line | 2 | Dual | 2 | 1700u | 1k | 0.06 | 3.75kVrms | 13 | 18 | 17 | Tray | No | No | No | No | EAR99 | No |