Bel EMI/RFI Electronics
| 부품 번호 | Price | 주식 | Manufacturer | Category | Type | Number of Lines | Configuration | Inductance - (H) | Leakage Inductance - (H) | Attenuation | Impedance - (Ohm) | Test Frequency - (Hz) | Maximum DC Current - (A) | Maximum Voltage Rating | Maximum DC Resistance - (Ohm) | Product Length - (mm) | Product Depth - (mm) | Withstand Voltage | Product Height - (mm) | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Packaging | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SPDL485025-350-2P-T
Common Mode Chokes Dual 350Ohm 100MHz 4A 0.028Ohm DCR SMD T/R
|
주식
2,494
$0.6751 에서 $0.7517로 변경
단위 당
|
Bel | Common Mode Chokes - CMCs | Signal Line/Power Line | 2 | Dual | 350 | 100M | 4 | 0.028(Typ) | 125VDC | 5.3 | 5.1 | 2.5 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||
SPDL3216-222-2P-T
Common Mode Chokes Dual 2.2kOhm 100MHz 0.2A 1.2Ohm DCR SMD Automotive AEC-Q200 T/R
|
주식
6
$0.1795
단위 당
|
Bel | Common Mode Chokes - CMCs | Data Line/Signal Line | 2 | Dual | 2.2k | 100M | 0.2 | 1.2 | 3.4 | 1.8 | 2.2 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
SPDL4532-220-2P-T
Common Mode Chokes Dual 22uH 1.2kOhm 100kHz 0.31A 1Ohm DCR SMD Automotive AEC-Q200 T/R
|
주식
2
$0.8886
단위 당
|
Bel | Common Mode Chokes - CMCs | Data Line/Signal Line | 2 | Dual | 22u | 1.2k@10MHz | 100k | 0.31 | 1 | 5 | 3.4 | 3 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||
| S553-5999-D6-F Common Mode Chokes Array 16 85uH -30dB 0.3Ohm DCR SMD |
$3.336 에서 $3.652로 변경
단위 당
|
Bel | Common Mode Chokes - CMCs | Signal Line | 16 | Array 16 | 85u(Min) | -30dB@100MHz | 0.3 | 1.5kVrms | 27.94 | 15.24 | 5.38 | No | No | No | No | EAR99 | No | ||||||||||||
SPDL485025-250-2P-T
Common Mode Chokes Dual 250Ohm 100MHz 5A 0.014Ohm DCR SMD T/R
|
$0.7054 에서 $0.7645로 변경
단위 당
|
Bel | Common Mode Chokes - CMCs | Signal Line/Power Line | 2 | Dual | 250 | 100M | 5 | 0.014(Typ) | 125VDC | 5.3 | 5.1 | 2.5 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||
SPDL3216-261-2P-T
Common Mode Chokes Dual 260Ohm 100MHz 0.3A 0.5Ohm DCR SMD Automotive AEC-Q200 T/R
|
|
Bel | Common Mode Chokes - CMCs | Data Line/Signal Line | 2 | Dual | 260 | 100M | 0.3 | 0.5 | 3.4 | 1.8 | 2.2 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
SPDL764WM-2500-2P-T
Common Mode Chokes Dual 2.5kOhm 100MHz 0.9A 75Ohm DCR SMD T/R
|
$0.9366 에서 $1.0252로 변경
단위 당
|
Bel | Common Mode Chokes - CMCs | Signal Line/Power Line | 2 | Dual | 2.5k | 100M | 0.9 | 75 | 8.1 | 6.5 | 4 | Tape and Reel | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||
LPTC-V-25.5-4-130
Common Mode Chokes Dual 25500uH 1kHz 4A 0.13Ohm DCR Thru-Hole Tray
|
$2.678 에서 $3.046로 변경
단위 당
|
Bel | Common Mode Chokes - CMCs | Signal Line/Power Line | 2 | Dual | 25500u | 1k | 4 | 0.13 | 3.75kVrms | 32 | 21 | 31 | Tray | No | No | No | No | EAR99 | No | ||||||||||
LPTC-V-1.7-2-60
Common Mode Chokes Dual 1700uH 1kHz 2A 0.06Ohm DCR Thru-Hole Tray
|
$1.3187 에서 $1.4291로 변경
단위 당
|
Bel | Common Mode Chokes - CMCs | Signal Line/Power Line | 2 | Dual | 1700u | 1k | 2 | 0.06 | 3.75kVrms | 18 | 13 | 17 | Tray | No | No | No | No | EAR99 | No | ||||||||||
SPDL3216-601-2P-T
Common Mode Chokes Dual 600Ohm 100MHz 0.3A 0.8Ohm DCR SMD Automotive AEC-Q200 T/R
|
|
Bel | Common Mode Chokes - CMCs | Data Line/Signal Line | 2 | Dual | 600 | 100M | 0.3 | 0.8 | 3.4 | 1.8 | 2.2 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
SPDL764WM-2000-2P-T
Common Mode Chokes Dual 2kOhm 100MHz 1A 63Ohm DCR SMD T/R
|
$0.9366 에서 $1.0252로 변경
단위 당
|
Bel | Common Mode Chokes - CMCs | Signal Line/Power Line | 2 | Dual | 2k | 100M | 1 | 63 | 8.1 | 6.5 | 4 | Tape and Reel | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||
SPDL764WM-500-2P-T
Common Mode Chokes Dual 500Ohm 100MHz 4A 15Ohm DCR SMD T/R
|
$0.9366 에서 $1.0252로 변경
단위 당
|
Bel | Common Mode Chokes - CMCs | Signal Line/Power Line | 2 | Dual | 500 | 100M | 4 | 15 | 8.1 | 6.5 | 4 | Tape and Reel | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||
SPDL3216-900-2P-T
Common Mode Chokes Dual 90Ohm 100MHz 0.4A 0.3Ohm DCR SMD Automotive AEC-Q200 T/R
|
|
Bel | Common Mode Chokes - CMCs | Data Line/Signal Line | 2 | Dual | 90 | 100M | 0.4 | 0.3 | 3.4 | 1.8 | 2.2 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
SPDL764WM-100-2P-T
Common Mode Chokes Dual 100Ohm 100MHz 9A 10Ohm DCR SMD T/R
|
$0.9366 에서 $1.0252로 변경
단위 당
|
Bel | Common Mode Chokes - CMCs | Signal Line/Power Line | 2 | Dual | 100 | 100M | 9 | 10 | 8.1 | 6.5 | 4 | Tape and Reel | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||
SNCMC-127-018
Common Mode Chokes Dual 6500uH 431Ohm 10kHz 11A 0.01Ohm DCR Thru-Hole
|
$4.448 에서 $4.87로 변경
단위 당
|
Bel | Common Mode Chokes - CMCs | Power Line | 2 | Dual | 6500u | 431 | 10k | 11 | 0.01 | 33 | 25 | 1.5kVrms | 33 | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||
SPDL3216-361-2P-T
Common Mode Chokes Dual 360Ohm 100MHz 0.3A 0.6Ohm DCR SMD Automotive AEC-Q200 T/R
|
|
Bel | Common Mode Chokes - CMCs | Data Line/Signal Line | 2 | Dual | 360 | 100M | 0.3 | 0.6 | 3.4 | 1.8 | 2.2 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
SPDL2012-161-2P-T
Common Mode Chokes Dual 160Ohm 100MHz 0.35A 0.35Ohm DCR SMD Automotive AEC-Q200 T/R
|
|
Bel | Common Mode Chokes - CMCs | Data Line/Signal Line | 2 | Dual | 160 | 100M | 0.35 | 0.35 | 2.2 | 1.4 | 1.4 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
SNCMC-127-011
Common Mode Chokes Dual 21700uH 1.44kOhm 10kHz 9A 0.019Ohm DCR Thru-Hole
|
$6.429 에서 $7.038로 변경
단위 당
|
Bel | Common Mode Chokes - CMCs | Power Line | 2 | Dual | 21700u | 1.44k | 10k | 9 | 0.019 | 37 | 25 | 1.5kVrms | 35 | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||
SPDL764WM-1700-2P-T
Common Mode Chokes Dual 1.7kOhm 100MHz 1.2A 50Ohm DCR SMD T/R
|
$0.9366 에서 $1.0252로 변경
단위 당
|
Bel | Common Mode Chokes - CMCs | Signal Line/Power Line | 2 | Dual | 1.7k | 100M | 1.2 | 50 | 8.1 | 6.5 | 4 | Tape and Reel | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||
SPDL2012-121-2P-T
Common Mode Chokes Dual 120Ohm 100MHz 0.4A 0.3Ohm DCR SMD Automotive AEC-Q200 T/R
|
|
Bel | Common Mode Chokes - CMCs | Data Line/Signal Line | 2 | Dual | 120 | 100M | 0.4 | 0.3 | 2.2 | 1.4 | 1.4 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
SPDL975WM-225-2P-T
Common Mode Chokes Dual 225Ohm 100MHz 6A 6Ohm DCR SMD T/R
|
$1.0501 에서 $1.1495로 변경
단위 당
|
Bel | Common Mode Chokes - CMCs | Signal Line/Power Line | 2 | Dual | 225 | 100M | 6 | 6 | 10.1 | 7.5 | 5 | Tape and Reel | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||
LPTC-V-0.51-3-20
Common Mode Chokes Dual 510uH 1kHz 3A 0.02Ohm DCR Thru-Hole Tray
|
$1.3187 에서 $1.4291로 변경
단위 당
|
Bel | Common Mode Chokes - CMCs | Signal Line/Power Line | 2 | Dual | 510u | 1k | 3 | 0.02 | 3.75kVrms | 18 | 13 | 17 | Tray | No | No | No | No | EAR99 | No | ||||||||||
SNCMC-127-014
Common Mode Chokes Dual 11300uH 748Ohm 10kHz 12A 0.0085Ohm DCR Thru-Hole
|
$6.429 에서 $7.038로 변경
단위 당
|
Bel | Common Mode Chokes - CMCs | Power Line | 2 | Dual | 11300u | 748 | 10k | 12 | 0.0085 | 37 | 25 | 1.5kVrms | 35 | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||
LPTC-V-0.85-3-30
Common Mode Chokes Dual 850uH 1kHz 3A 0.03Ohm DCR Thru-Hole Tray
|
$1.3187 에서 $1.4291로 변경
단위 당
|
Bel | Common Mode Chokes - CMCs | Signal Line/Power Line | 2 | Dual | 850u | 1k | 3 | 0.03 | 3.75kVrms | 18 | 13 | 17 | Tray | Unknown | No | No | No | No | EAR99 | No | |||||||||
| SPDL975WM-500-2P-T Common Mode Chokes Dual 500Ohm 100MHz 5A 10Ohm DCR SMD T/R |
$1.0501 에서 $1.1495로 변경
단위 당
|
Bel | Common Mode Chokes - CMCs | Signal Line/Power Line | 2 | Dual | 500 | 100M | 5 | 10 | 10.1 | 7.5 | 5 | Tape and Reel | No | Unknown | Unknown | Unknown | EAR99 | No |