onsemi GP BJT
| N. parte | Prezzo | Scorte | Produttore | Categoria | Type | Category | Material | Configuration | Number of Elements per Chip | Maximum Collector-Emitter Voltage - (V) | Maximum Collector-Base Voltage - (V) | Maximum Base-Emitter Voltage - (V) | Maximum Base-Emitter Saturation Voltage - (V) | Maximum DC Collector Current - (A) | Minimum DC Current Gain | Maximum Power Dissipation - (mW) | Maximum Transition Frequency - (MHz) | Maximum Collector-Emitter Saturation Voltage - (V) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
KSA708YBU
Trans GP BJT PNP 60V 0.7A 800mW 3-Pin TO-92 Bag
|
Scorte
13.199
Da $0.0251 a $0.1254
Per unità
|
onsemi | GP BJT | PNP | Bipolar Small Signal | Si | Single | 1 | 60 | 80 | 8 | 1.1@50mA@500mA | 0.7 | 120@50mA@2V | 800 | 0.7@50mA@500mA | Bag | 3 | TO-92 | TO | No | No | No | No | No | EAR99 | No | No | |||||
|
Più comprati
SPZTA42T1G
Trans GP BJT NPN 300V 0.5A 1500mW 4-Pin(3+Tab) SOT-223 T/R Automotive AEC-Q101
|
Scorte
6.406
Da $0.1265 a $0.1295
Per unità
|
onsemi | GP BJT | NPN | Bipolar Small Signal | Si | Single Dual Collector | 1 | 300 | 300 | 6 | 0.9@2mA@20mA | 0.5 | 25@1mA@10V|40@10mA@10V|40@30mA@10V | 1500 | 0.5@2mA@20mA | Tape and Reel | 4 | SOT-223 | SOT | No | Unknown | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | No | No | |||
|
Più comprati
MJE182G
Trans GP BJT NPN 80V 3A 1500mW 3-Pin(3+Tab) TO-225 Box
|
Scorte
6.626
Da $0.26 a $1.14
Per unità
|
onsemi | GP BJT | NPN | Bipolar Power | Si | Single | 1 | 80 | 100 | 7 | 1.5@150mA@1.5A|2@600mA@3A | 3 | 50@100mA@1V|30@500mA@1V|12@1.5A@1V | 1500 | 0.3@50mA@500mA|0.9@150mA@1.5A|1.7@600mA@3A | Box | 3 | TO-225 | TO | No | Yes | No | No | No | No | EAR99 | Yes | Yes | ||||
15C01M-TL-E
Trans GP BJT NPN 15V 0.7A 300mW 3-Pin SC-70 T/R
|
Scorte
3.778
Da $0.0733 a $0.3384
Per unità
|
onsemi | GP BJT | NPN | Bipolar Small Signal | Single | 1 | 15 | 20 | 5 | 1.2@10mA@200mA | 0.7 | 300@10mA@2V | 300 | 0.3@10mA@200mA | Tape and Reel | 3 | SC-70 | SOT | No | Unknown | No | No | No | No | EAR99 | No | No | |||||
KSA992FBTA
Trans GP BJT PNP 120V 0.05A 500mW 3-Pin TO-92 Fan-Fold
|
Scorte
18.077
Da $0.0275 a $0.0465
Per unità
|
onsemi | GP BJT | PNP | Bipolar Small Signal | Si | Single | 1 | 120 | 120 | 5 | 0.05 | 300@1mA@6V | 500 | 0.3@1mA@10mA | Fan-Fold | 3 | TO-92 | TO | No | No | No | No | No | EAR99 | No | No | ||||||
FMMT449
Trans GP BJT NPN 30V 1A 500mW 3-Pin SOT-23 T/R
|
Scorte
1
$0.016
Per unità
|
onsemi | GP BJT | NPN | Bipolar Small Signal | Single | 1 | 30 | 50 | 5 | 1.25@100mA@1A | 1 | 70@50mA@2V|100@500mA@2V|80@1A@2V|40@2A@2V | 500 | 0.5@100mA@1A|1@200mA@2A | Tape and Reel | 3 | SOT-23 | SOT | No | No | No | No | No | EAR99 | No | No | ||||||
BD242BG
Trans GP BJT PNP 80V 3A 40000mW 3-Pin(3+Tab) TO-220AB Tube
|
Scorte
103
Da $0.2102 a $0.2103
Per unità
|
onsemi | GP BJT | PNP | Bipolar Power | Si | Single | 1 | 80 | 5 | 3 | 25@1A@4V|10@3A@4V | 40000 | 1.2@0.6A@3A | Tube | 3 | TO-220AB | TO | No | Yes | No | No | No | No | EAR99 | Yes | Yes | ||||||
NSV60201LT1G
Trans GP BJT NPN 60V 2A 540mW 3-Pin SOT-23 T/R Automotive AEC-Q101
|
Scorte
14
Da $0.054 a $0.114
Per unità
|
onsemi | GP BJT | NPN | Bipolar Small Signal | Single | 1 | 60 | 140 | 8 | 0.9@10mA@1A | 2 | 160@10mA@2V|160@500mA@2V|150@1A@2V|100@2A@2V | 540 | 0.02@0.01A@0.1A|0.075@0.1A@1A|0.14@0.2A@2A | Tape and Reel | 3 | SOT-23 | SOT | No | Yes | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | No | No | ||||
MSD1819A-RT1G
Trans GP BJT NPN 50V 0.1A 150mW 3-Pin SC-70 T/R
|
Scorte
13.790
Da $0.0198 a $0.036
Per unità
|
onsemi | GP BJT | NPN | Bipolar Small Signal | Si | Single | 1 | 50 | 60 | 7 | 0.1 | 90@100mA@2V|210@2mA@10V | 150 | 0.5@10mA@100mA | Tape and Reel | 3 | SC-70 | SOT | No | Yes | No | No | No | No | EAR99 | No | No | |||||
BCW33LT1G
Trans GP BJT NPN 32V 0.1A 300mW 3-Pin SOT-23 T/R
|
Scorte
49.847
Da $0.0145 a $0.119
Per unità
|
onsemi | GP BJT | NPN | Bipolar Small Signal | Si | Single | 1 | 32 | 32 | 5 | 0.1 | 420@2mA@5V | 300 | 0.25@0.5mA@10mA | Tape and Reel | 3 | SOT-23 | SOT | No | Unknown | No | No | No | No | EAR99 | No | No | |||||
BCP51
Trans GP BJT PNP 45V 1.5A 1000mW 4-Pin(3+Tab) SOT-223 T/R
|
Scorte
4
$0.064
Per unità
|
onsemi | GP BJT | PNP | Bipolar Power | Single Dual Collector | 1 | 45 | 45 | 5 | 1.5 | 25@5mA@2V|25@500mA@2V|40@150mA@2V | 1000 | 0.5@50mA@500mA | Tape and Reel | 4 | SOT-223 | SOT | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||
| 2SB1122S-TD-E Trans GP BJT PNP 50V 1A 500mW 4-Pin(3+Tab) SOT-89 T/R |
Scorte
189
Da $0.2109 a $0.4726
Per unità
|
onsemi | GP BJT | PNP | Bipolar Power | Single Dual Collector | 1 | 50 | 60 | 5 | 1.2@50mA@500mA | 1 | 140@100mA@2V | 500 | 0.5@50mA@500mA | Tape and Reel | 4 | SOT-89 | SOT | No | Unknown | No | No | No | No | EAR99 | No | No | |||||
BC847CDW1T1G
Trans GP BJT NPN 45V 0.1A 380mW 6-Pin SC-88 T/R
|
Scorte
207.374
Da $0.0186 a $0.0864
Per unità
|
onsemi | GP BJT | NPN | Bipolar Small Signal | Dual | 2 | 45 | 50 | 6 | 0.7(Typ)@0.5mA@10mA|0.9(Typ)@5mA@100mA | 0.1 | 420@2mA@5V | 380 | 0.25@0.5mA@10mA|0.6@5mA@100mA | Tape and Reel | 6 | SC-88 | SOT | No | Unknown | No | No | No | No | EAR99 | No | No | |||||
BC547CTFR
Trans GP BJT NPN 45V 0.1A 500mW 3-Pin TO-92 T/R
|
Scorte
17.378
Da $0.0316 a $0.0449
Per unità
|
onsemi | GP BJT | NPN | Bipolar Small Signal | Si | Single | 1 | 45 | 50 | 6 | 0.7(Typ)@0.5mA@10mA|0.9(Typ)@5mA@100mA | 0.1 | 420@2mA@5V | 500 | 0.25@0.5mA@10mA|0.6@5mA@100mA | Tape and Reel | 3 | TO-92 | TO | No | Unknown | No | No | No | No | EAR99 | No | No | ||||
KSH210TM
Trans GP BJT PNP 25V 5A 1400mW 3-Pin(2+Tab) DPAK T/R
|
Scorte
96
Da $0.2666 a $0.9275
Per unità
|
onsemi | GP BJT | PNP | Bipolar Power | Si | Single | 1 | 25 | 40 | 8 | 2.5@1A@5A | 5 | 70@500mA@1V|45@2A@1V|10@5A@2V | 1400 | 0.3@50mA@500mA|0.75@200mA@2A|1.8@1A@5A | Tape and Reel | 3 | DPAK | TO | No | No | No | No | No | EAR99 | Yes | Yes | |||||
SMMBT2222ALT3G
Trans GP BJT NPN 40V 0.6A 300mW 3-Pin SOT-23 T/R Automotive AEC-Q101
|
Scorte
62.963
Da $0.0272 a $0.096
Per unità
|
onsemi | GP BJT | NPN | Bipolar Small Signal | Si | Single | 1 | 40 | 75 | 6 | 1.2@15mA@150mA|2@50mA@500mA | 0.6 | 35@0.1mA@10V|50@1mA@10V|75@10mA@10V|100@150mA@10V|40@500mA@10V|50@150mA@1V | 300 | 0.3@15mA@150mA|1@50mA@500mA | Tape and Reel | 3 | SOT-23 | SOT | No | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | No | No | ||||
SMBT3906DW1T1G
Trans GP BJT PNP 40V 0.2A 150mW 6-Pin SC-88 T/R Automotive AEC-Q101
|
Scorte
53.981
Da $0.1951 a $0.2076
Per unità
|
onsemi | GP BJT | PNP | Bipolar Small Signal | Dual | 2 | 40 | 40 | 5 | 0.85@1mA@10mA|0.95@5mA@50mA | 0.2 | 60@0.1mA@1V|80@1mA@1V|100@10mA@1V|60@50mA@1V|30@100mA@1V | 150 | 0.25@1mA@10mA|0.4@5mA@50mA | Tape and Reel | 6 | SC-88 | SOT | No | Yes | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | No | No | ||||
NJV4031NT3G
Trans GP BJT NPN 40V 3A 2000mW 4-Pin(3+Tab) SOT-223 T/R Automotive AEC-Q101
|
Scorte
1.974
Da $0.093 a $0.1729
Per unità
|
onsemi | GP BJT | NPN | Bipolar Power | Si | Single Dual Collector | 1 | 40 | 40 | 6 | 1@0.1A@1A | 3 | 220@0.5A@1V|200@1A@1V|100@3A@1V | 2000 | 0.1@5mA@0.5A|0.15@10mA@1A|0.3@0.3A@3A | Tape and Reel | 4 | SOT-223 | SOT | No | Yes | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | Yes | Yes | |||
NSVMMBT2222AM3T5G
Trans GP BJT NPN 40V 0.6A 640mW 3-Pin SOT-723 T/R Automotive AEC-Q101
|
Scorte
26.632
Da $0.0176 a $0.057
Per unità
|
onsemi | GP BJT | NPN | Bipolar Small Signal | Single | 1 | 40 | 75 | 6 | 1.2@15mA@150mA|2@50mA@500mA | 0.6 | 35@0.1mA@10V|50@1mA@10V|75@10mA@10V|100@150mA@10V|40@500mA@10V|50@150mA@1V | 640 | 0.3@15mA@150mA|1@50mA@500mA | Tape and Reel | 3 | SOT-723 | SOT | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | No | No | ||||||
KSA916YTA
Trans GP BJT PNP 120V 0.8A 900mW 3-Pin TO-92L Fan-Fold
|
Scorte
9.463
Da $0.0945 a $0.1062
Per unità
|
onsemi | GP BJT | PNP | Bipolar Small Signal | Si | Single | 1 | 120 | 120 | 5 | 0.8 | 120@100mA@2V | 900 | 1@50mA@500mA | Fan-Fold | 3 | TO-92L | TO | No | Unknown | No | No | No | No | EAR99 | No | No | |||||
FJX733YTF
Trans GP BJT PNP 50V 0.15A 200mW 3-Pin SC-70 T/R
|
Scorte
1.449
Da $0.0096 a $0.0107
Per unità
|
onsemi | GP BJT | PNP | Bipolar Small Signal | Si | Single | 1 | 50 | 60 | 5 | 0.15 | 120@1mA@6V | 200 | 0.3@10mA@100mA | Tape and Reel | 3 | SC-70 | SOT | No | No | No | No | No | EAR99 | No | No | ||||||
NSVBC817-40WT1G
Trans GP BJT NPN 45V 0.5A 460mW 3-Pin SC-70 T/R Automotive AEC-Q101
|
Scorte
70
Da $0.0487 a $0.0498
Per unità
|
onsemi | GP BJT | NPN | Bipolar Small Signal | Single | 1 | 45 | 50 | 5 | 0.5 | 250@100mA@1V|40@500mA@1V | 460 | 0.7@50mA@500mA | Tape and Reel | 3 | SC-70 | SOT | No | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | No | No | ||||||
FJA4213OTU
Trans GP BJT PNP 250V 17A 130000mW 3-Pin(3+Tab) TO-3P Tube
|
Scorte
41
$2.778
Per unità
|
onsemi | GP BJT | PNP | Bipolar Power | Si | Single | 1 | 250 | 250 | 5 | 17 | 80@1A@5V | 130000 | 3@0.8A@8A | Tube | 3 | TO-3P | TO | No | No | No | No | No | EAR99 | Yes | Yes | ||||||
NSVBC847BLT3G
Trans GP BJT NPN 45V 0.1A 300mW 3-Pin SOT-23 T/R Automotive AEC-Q101
|
Scorte
400
Da $0.0265 a $0.1419
Per unità
|
onsemi | GP BJT | NPN | Bipolar Small Signal | Si | Single | 1 | 45 | 50 | 6 | 0.7(Typ)@0.5mA@10mA|0.9(Typ)@5mA@100mA | 0.1 | 200@2mA@5V | 300 | 0.25@0.5mA@10mA|0.6@5mA@100mA | Tape and Reel | 3 | SOT-23 | SOT | No | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | No | No | ||||
SMMBTA56LT3G
Trans GP BJT PNP 80V 0.5A 300mW 3-Pin SOT-23 T/R Automotive AEC-Q101
|
Scorte
313
Da $0.0088 a $0.0456
Per unità
|
onsemi | GP BJT | PNP | Bipolar Small Signal | Si | Single | 1 | 80 | 80 | 4 | 0.5 | 100@100mA@1V|100@10mA@1V | 300 | 0.25@10mA@100mA | Tape and Reel | 3 | SOT-23 | SOT | No | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | No | No |