| N. parte | Prezzo | Scorte | Produttore | Categoria | Per contattare il Servizio Clienti. | Maximum Current Rating - (A) | Cable Length - (m) | Cable Type | Impedance - (Ohm) | Shield Type | Special Features | Cable Pitch - (mm) | Inductance | Tradename | Conductor Material | Bunch Stranding | Number of Conductors | Wire Size - (AWG) | Tensile Strength | Product Depth - (mm) | Maximum Outer Diameter - (mm) | Jacket Material | Military Standard | Maximum Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | ROHS | Standards | Product Height - (mm) | Insulation Material | Maximum Voltage Rating | Life Cycle | Packaging | Jacket Color |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
Scheda tecnica per 133 prodotti: Visualizza
|
Visualizza schede tecniche |
Varie
|
Judd Wire | Memoria con pacchetto multi-chip | Varie | ||||||||||||||||||||||||||||
|
H0103008
Single Conductor Cable 26AWG 1.29mm Tinned Copper 300V Medical
|
|
Judd Wire | Memoria con pacchetto multi-chip | Single Conductor Cable 26AWG 1.29mm Tinned Copper 300V Medical | |||||||||||||||||||||||||||||
|
H0103010
PCA Cable 24AWG 1.37mm Tinned Copper
|
|
Judd Wire | Memoria con pacchetto multi-chip | PCA Cable 24AWG 1.37mm Tinned Copper | |||||||||||||||||||||||||||||
|
H01030150402
Single Conductor Cable 22AWG 152.4m 1.6mm Tinned Copper 300V
|
|
Judd Wire | Memoria con pacchetto multi-chip | Single Conductor Cable 22AWG 152.4m 1.6mm Tinned Copper 300V | |||||||||||||||||||||||||||||
|
H0107045
PCA Cable 32AWG 0.56mm Tinned Copper
|
|
Judd Wire | Memoria con pacchetto multi-chip | PCA Cable 32AWG 0.56mm Tinned Copper | |||||||||||||||||||||||||||||
|
H0104023
PCA CABLE 12AWG 3.23MM TINNED COPPER
|
|
Judd Wire | Memoria con pacchetto multi-chip | PCA CABLE 12AWG 3.23MM TINNED COPPER | |||||||||||||||||||||||||||||
|
H01030150002
Single Conductor Cable 22AWG 152.4m 1.6mm Tinned Copper 300V
|
|
Judd Wire | Memoria con pacchetto multi-chip | Single Conductor Cable 22AWG 152.4m 1.6mm Tinned Copper 300V | |||||||||||||||||||||||||||||
|
H01030150202
Single Conductor Cable 22AWG 152.4m 1.6mm Tinned Copper 300V
|
|
Judd Wire | Memoria con pacchetto multi-chip | Single Conductor Cable 22AWG 152.4m 1.6mm Tinned Copper 300V | |||||||||||||||||||||||||||||
|
H01030150602
Single Conductor Cable 22AWG 152.4m 1.6mm Tinned Copper 300V
|
|
Judd Wire | Memoria con pacchetto multi-chip | Single Conductor Cable 22AWG 152.4m 1.6mm Tinned Copper 300V | |||||||||||||||||||||||||||||
|
H0101018
Single Conductor Cable 20AWG 1.52mm Tinned Copper 300V
|
|
Judd Wire | Memoria con pacchetto multi-chip | Single Conductor Cable 20AWG 1.52mm Tinned Copper 300V | |||||||||||||||||||||||||||||
|
H0108009
PCA Cable 24AWG 1.14mm Tinned Copper
|
|
Judd Wire | Memoria con pacchetto multi-chip | PCA Cable 24AWG 1.14mm Tinned Copper | |||||||||||||||||||||||||||||
|
H0107001
Single Conductor Cable 30AWG 0.61mm Tinned Copper 300V
|
|
Judd Wire | Memoria con pacchetto multi-chip | Single Conductor Cable 30AWG 0.61mm Tinned Copper 300V | |||||||||||||||||||||||||||||
|
H0102012
PCA Cable 16AWG 2.08mm Tinned Copper
|
|
Judd Wire | Memoria con pacchetto multi-chip | PCA Cable 16AWG 2.08mm Tinned Copper | |||||||||||||||||||||||||||||
|
H0113008
PCA Cable 10AWG 3.63mm Tinned Copper
|
|
Judd Wire | Memoria con pacchetto multi-chip | PCA Cable 10AWG 3.63mm Tinned Copper | |||||||||||||||||||||||||||||
|
H0108003
PCA Cable 26AWG 0.97mm Tinned Copper
|
|
Judd Wire | Memoria con pacchetto multi-chip | PCA Cable 26AWG 0.97mm Tinned Copper | |||||||||||||||||||||||||||||
|
H0108006
PCA Cable 24AWG 1.07mm Tinned Copper
|
|
Judd Wire | Memoria con pacchetto multi-chip | PCA Cable 24AWG 1.07mm Tinned Copper | |||||||||||||||||||||||||||||
|
H0108002
PCA Cable 28AWG 0.91mm Tinned Copper
|
|
Judd Wire | Memoria con pacchetto multi-chip | PCA Cable 28AWG 0.91mm Tinned Copper | |||||||||||||||||||||||||||||
|
H0108001
PCA Cable 30AWG 0.84mm Tinned Copper
|
|
Judd Wire | Memoria con pacchetto multi-chip | PCA Cable 30AWG 0.84mm Tinned Copper | |||||||||||||||||||||||||||||
|
H0102010
PCA Cable 18AWG 1.75mm Tinned Copper
|
|
Judd Wire | Memoria con pacchetto multi-chip | PCA Cable 18AWG 1.75mm Tinned Copper | |||||||||||||||||||||||||||||
|
H0112002
PCA Cable 14AWG 2.49mm Tinned Copper
|
|
Judd Wire | Memoria con pacchetto multi-chip | PCA Cable 14AWG 2.49mm Tinned Copper | |||||||||||||||||||||||||||||
|
H0104019
PCA Cable 14AWG 2.77mm Tinned Copper
|
|
Judd Wire | Memoria con pacchetto multi-chip | PCA Cable 14AWG 2.77mm Tinned Copper | |||||||||||||||||||||||||||||
|
H0108005
PCA Cable 26AWG 1.02mm Tinned Copper
|
|
Judd Wire | Memoria con pacchetto multi-chip | PCA Cable 26AWG 1.02mm Tinned Copper | |||||||||||||||||||||||||||||
|
H0105013
PCA Cable 22AWG 2.26mm Tinned Copper
|
|
Judd Wire | Memoria con pacchetto multi-chip | PCA Cable 22AWG 2.26mm Tinned Copper | |||||||||||||||||||||||||||||
|
H0106004
PCA Cable 16AWG 2.92mm Tinned Copper
|
|
Judd Wire | Memoria con pacchetto multi-chip | PCA Cable 16AWG 2.92mm Tinned Copper | |||||||||||||||||||||||||||||
|
H0104014
PCA Cable 10AWG 3.79mm Tinned Copper
|
|
Judd Wire | Memoria con pacchetto multi-chip | PCA Cable 10AWG 3.79mm Tinned Copper | |||||||||||||||||||||||||||||
|
H0104016
PCA Cable 10AWG 3.96mm Tinned Copper
|
|
Judd Wire | Memoria con pacchetto multi-chip | PCA Cable 10AWG 3.96mm Tinned Copper |