| N. parte | Prezzo | Scorte | Produttore | Categoria | Per contattare il Servizio Clienti. | Maximum Current Rating - (A) | Stop Style | Angle of Throw - (°) | Maximum Contact Resistance - (mOhm) | Housing Material | Maximum Power Rating - (VA) | Maximum DC Voltage Rating - (V) | Illumination Type | Seal Location | Contact Material | Switch Configuration | Base Material | Product Length - (mm) | Product Depth - (mm) | Pole Throw Configuration | Number of Positions | Seal Description | Termination Style | Dielectric Strength | Maximum Operating Temperature - (°C) | Actuator Style | Actuator Length - (mm) | Minimum Operating Temperature - (°C) | ROHS | Product Height - (mm) | Mounting | Body Orientation | Life Cycle | Number of Terminals | Switch Function | Maximum AC Voltage Rating - (V) | Contact Plating | Packaging | Electrical Life - (Cycles) | Seal | Mechanical Life - (Cycles) | Base/Housing Material | Number of Decks |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
Scheda tecnica per 3.555 prodotti: Visualizza
|
Visualizza schede tecniche |
Varie
|
Grayhill | Switch Rotary | Varie | ||||||||||||||||||||||||||||||||||||||
|
57HS22-04-1-05S
Switch Rotary SP5T 5 Flatted Shaft Solder Lug 0.25A 30VDC
|
|
Grayhill | Switch Rotary | Switch Rotary SP5T 5 Flatted Shaft Solder Lug 0.25A 30VDC | |||||||||||||||||||||||||||||||||||||||
|
59M18-06-2-10S
Switch Rotary DP10T 10 Flatted Shaft Solder Lug 0.25A 30VDC
|
|
Grayhill | Switch Rotary | Switch Rotary DP10T 10 Flatted Shaft Solder Lug 0.25A 30VDC | |||||||||||||||||||||||||||||||||||||||
|
M3786/36-0757
Switch Rotary SP3T 3 Flatted Shaft Solder Lug 0.25A 30VDC
|
|
Grayhill | Switch Rotary | Switch Rotary SP3T 3 Flatted Shaft Solder Lug 0.25A 30VDC | |||||||||||||||||||||||||||||||||||||||
|
M3786/36-0916
Switch Rotary SP5T 5 Flatted Shaft Solder Lug 0.25A 30VDC
|
|
Grayhill | Switch Rotary | Switch Rotary SP5T 5 Flatted Shaft Solder Lug 0.25A 30VDC | |||||||||||||||||||||||||||||||||||||||
|
M3786/36-0745
Switch Rotary DP7T 7 Flatted Shaft Solder Lug 0.25A 30VDC
|
|
Grayhill | Switch Rotary | Switch Rotary DP7T 7 Flatted Shaft Solder Lug 0.25A 30VDC | |||||||||||||||||||||||||||||||||||||||
|
53HS15-03-3-05N
Switch Rotary 3P5T 5 Flatted Shaft Solder Lug 0.25A 30VDC
|
|
Grayhill | Switch Rotary | Switch Rotary 3P5T 5 Flatted Shaft Solder Lug 0.25A 30VDC | |||||||||||||||||||||||||||||||||||||||
|
53HS15-05-2-09S
Switch Rotary DP9T 9 Flatted Shaft Solder Lug 0.25A 30VDC
|
|
Grayhill | Switch Rotary | Switch Rotary DP9T 9 Flatted Shaft Solder Lug 0.25A 30VDC | |||||||||||||||||||||||||||||||||||||||
|
53HS15-02-3-03S
Switch Rotary 3P3T 3 Flatted Shaft Solder Lug 0.25A 30VDC
|
|
Grayhill | Switch Rotary | Switch Rotary 3P3T 3 Flatted Shaft Solder Lug 0.25A 30VDC | |||||||||||||||||||||||||||||||||||||||
|
M3786/36-1059
Switch Rotary DPDT 2 Flatted Shaft Solder Lug 0.25A 30VDC
|
|
Grayhill | Switch Rotary | Switch Rotary DPDT 2 Flatted Shaft Solder Lug 0.25A 30VDC | |||||||||||||||||||||||||||||||||||||||
|
M3786/36-1120
Switch Rotary 4P4T 4 Flatted Shaft Solder Lug 0.25A 30VDC
|
|
Grayhill | Switch Rotary | Switch Rotary 4P4T 4 Flatted Shaft Solder Lug 0.25A 30VDC | |||||||||||||||||||||||||||||||||||||||
|
53M15-04-4-06N
Switch Rotary 4P6T 6 Flatted Shaft Solder Lug 0.25A 30VDC
|
|
Grayhill | Switch Rotary | Switch Rotary 4P6T 6 Flatted Shaft Solder Lug 0.25A 30VDC | |||||||||||||||||||||||||||||||||||||||
|
53M15-08B24S
Switch Rotary SP24T 24 Flatted Shaft Solder Lug 0.25A 30VDC
|
|
Grayhill | Switch Rotary | Switch Rotary SP24T 24 Flatted Shaft Solder Lug 0.25A 30VDC | |||||||||||||||||||||||||||||||||||||||
|
59M18-10B20N
Switch Rotary SP20T 20 Flatted Shaft Solder Lug 0.25A 30VDC
|
|
Grayhill | Switch Rotary | Switch Rotary SP20T 20 Flatted Shaft Solder Lug 0.25A 30VDC | |||||||||||||||||||||||||||||||||||||||
|
59M18-01A20S
Switch Rotary SP20T 20 Flatted Shaft Solder Lug 0.25A 30VDC
|
|
Grayhill | Switch Rotary | Switch Rotary SP20T 20 Flatted Shaft Solder Lug 0.25A 30VDC | |||||||||||||||||||||||||||||||||||||||
|
53HS15-04-6-04N
Switch Rotary 6P4T 4 Flatted Shaft Solder Lug 0.25A 30VDC
|
|
Grayhill | Switch Rotary | Switch Rotary 6P4T 4 Flatted Shaft Solder Lug 0.25A 30VDC | |||||||||||||||||||||||||||||||||||||||
|
53M15-08A24N
Switch Rotary SP24T 24 Flatted Shaft Solder Lug 0.25A 30VDC
|
|
Grayhill | Switch Rotary | Switch Rotary SP24T 24 Flatted Shaft Solder Lug 0.25A 30VDC | |||||||||||||||||||||||||||||||||||||||
|
59HS18-03-1-04N
Switch Rotary SP4T 4 Flatted Shaft Solder Lug 0.25A 30VDC
|
|
Grayhill | Switch Rotary | Switch Rotary SP4T 4 Flatted Shaft Solder Lug 0.25A 30VDC | |||||||||||||||||||||||||||||||||||||||
|
59HS18-02-5-02N
Switch Rotary 5PDT 2 Flatted Shaft Solder Lug 0.25A 30VDC
|
|
Grayhill | Switch Rotary | Switch Rotary 5PDT 2 Flatted Shaft Solder Lug 0.25A 30VDC | |||||||||||||||||||||||||||||||||||||||
|
53M15-04-1-06N
Switch Rotary SP6T 6 Flatted Shaft Solder Lug 0.25A 30VDC
|
|
Grayhill | Switch Rotary | Switch Rotary SP6T 6 Flatted Shaft Solder Lug 0.25A 30VDC | |||||||||||||||||||||||||||||||||||||||
|
59M18-03-1-16N
Switch Rotary SP15T 15 Flatted Shaft Solder Lug 0.25A 30VDC
|
|
Grayhill | Switch Rotary | Switch Rotary SP15T 15 Flatted Shaft Solder Lug 0.25A 30VDC | |||||||||||||||||||||||||||||||||||||||
|
59M18-02-1-02S
Switch Rotary SPDT 2 Flatted Shaft Solder Lug 0.25A 30VDC
|
|
Grayhill | Switch Rotary | Switch Rotary SPDT 2 Flatted Shaft Solder Lug 0.25A 30VDC | |||||||||||||||||||||||||||||||||||||||
|
59MS18-04-1-10N
Switch Rotary SP10T 10 Flatted Shaft Solder Lug 0.25A 30VDC
|
|
Grayhill | Switch Rotary | Switch Rotary SP10T 10 Flatted Shaft Solder Lug 0.25A 30VDC | |||||||||||||||||||||||||||||||||||||||
|
M3786/36-0071
Switch Rotary SP20T 20 Flatted Shaft Solder Lug 0.25A 30VDC
|
|
Grayhill | Switch Rotary | Switch Rotary SP20T 20 Flatted Shaft Solder Lug 0.25A 30VDC | |||||||||||||||||||||||||||||||||||||||
|
M3786/36-0063
Switch Rotary SP12T 12 Flatted Shaft Solder Lug 0.25A 30VDC
|
|
Grayhill | Switch Rotary | Switch Rotary SP12T 12 Flatted Shaft Solder Lug 0.25A 30VDC | |||||||||||||||||||||||||||||||||||||||
|
M3786/36-0595
Switch Rotary SP18T 18 Flatted Shaft Solder Lug 0.25A 30VDC
|
|
Grayhill | Switch Rotary | Switch Rotary SP18T 18 Flatted Shaft Solder Lug 0.25A 30VDC |