| N. parte | Prezzo | Scorte | Produttore | Categoria | Per contattare il Servizio Clienti. | Impedance - (Ohm) | Shape | Housing Material | Termination Method | Cone Material | Magnet Material | Maximum Input Power - (W) | Technology | Rated Input Power - (W) | Resonant Frequency - (Hz) | Product Length - (mm) | Product Depth - (mm) | Product Weight - (g) | Frequency Range - (Hz) | Maximum Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | Sound Pressure - (dBA) | ROHS | Product Height - (mm) | Mounting | Life Cycle | Type | IP Rating | Packaging | Product Diameter - (mm) |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
Scheda tecnica per 1 prodotto: Visualizza
|
Visualizza schede tecniche |
Varie
|
RDI | Altoparlanti | Speakers Neodymium Iron Boron 800Hz 0.8W 90dBA 32Ohm Round Wire | 32 | Round | Iron | Wire | Mylar | Neodymium Iron Boron | 0.8 | Magnet | 0.5 | 800 | 800 to 5900 | 90 | Yes | 7.2 | Active | 28 | |||||||||
| 28A1050-32B(IP)-0428-1.5 Speakers Neodymium Iron Boron 800Hz 0.8W 90dBA 32Ohm Round Wire |
|
RDI | Altoparlanti | Speakers Neodymium Iron Boron 800Hz 0.8W 90dBA 32Ohm Round Wire | 32 | Round | Iron | Wire | Mylar | Neodymium Iron Boron | 0.8 | Magnet | 0.5 | 800 | 800 to 5900 | 90 | Yes | 7.2 | Active | 28 |