| N. parte | Prezzo | Scorte | Produttore | Categoria | Per contattare il Servizio Clienti. | Positive Capacitance Tolerance - (%) | Temperature Coefficient - (ppm/°C) | Suppression Class | Equivalent Series Resistance - (Ohm) | Diameter Tolerance - (mm) | Dielectric | Special Features | Tradename | Negative Capacitance Tolerance - (%) | Minimum Operating Frequency - (Hz) | Seated Plane Height - (mm) | Voltage | Polarity | Failure Rate | Operating Temperature - (°C) | DC Rated Voltage - (VDC) | Wire Form | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Construction | Military Standard | Termination Style | Maximum Operating Temperature - (°C) | Tolerance | Maximum Dissipation Factor - (%) | Package/Case | Capacitance Value | Minimum Operating Temperature - (°C) | Test Frequency - (Hz) | Maximum Operating Frequency - (Hz) | ROHS | Product Height - (mm) | Mounting | Leakage Current - (uA) | Life Cycle | Number of Terminals | Size - (mm) | Type | Packaging | AC Rated Voltage - (VAC) | Lead Diameter - (mm) | Product Diameter - (mm) |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
Scheda tecnica per 126 prodotti: Visualizza
|
Visualizza schede tecniche |
Varie
|
Rubycon | Film del condensatore | Varie | Varie | Varie | Varie | Varie | Varie | Varie | Varie | Varie | Varie | Varie | Varie | Varie | Varie | Varie | Varie | Varie | Varie | Varie | Varie | ||||||||||||||||||||||||
|
100ST332MA13216
Cap Film 0.0033uF 100V 20% (3.2 X 1.6 X 1mm) SMD 125°C
|
|
Rubycon | Film del condensatore | Cap Film 0.0033uF 100V 20% (3.2 X 1.6 X 1mm) SMD 125°C | ||||||||||||||||||||||||||||||||||||||||||||
|
100ST102MA13216
Cap Film 0.001uF 100V 20% (3.2 X 1.6 X 1mm) SMD 125°C
|
|
Rubycon | Film del condensatore | Cap Film 0.001uF 100V 20% (3.2 X 1.6 X 1mm) SMD 125°C | ||||||||||||||||||||||||||||||||||||||||||||
|
100ST222MA13216
Cap Film 0.0022uF 100V 20% (3.2 X 1.6 X 1mm) SMD 125°C
|
|
Rubycon | Film del condensatore | Cap Film 0.0022uF 100V 20% (3.2 X 1.6 X 1mm) SMD 125°C | ||||||||||||||||||||||||||||||||||||||||||||
35ST106MD35750
Cap Film 10uF 35V Polymer 20%( 5.7 X 5 X 2.6mm) SMD 125°C
|
|
Rubycon | Film del condensatore | Cap Film 10uF 35V Polymer 20%( 5.7 X 5 X 2.6mm) SMD 125°C | 20 | Polymer | -20 | 35VDC | Non Polar | 35 | 5.7 | 5 | Flat | 20% | 2220 | 10uF | Yes | 2.6 | Surface Mount | Obsolete | 2 | 5.7 X 5 X 2.6 | Polymer Film | |||||||||||||||||||||||||
|
100ST153MA13216
Cap Film 0.015uF 100V 20% (3.2 X 1.6 X 1mm) SMD 125°C
|
|
Rubycon | Film del condensatore | Cap Film 0.015uF 100V 20% (3.2 X 1.6 X 1mm) SMD 125°C | ||||||||||||||||||||||||||||||||||||||||||||
|
100ST223MA13216
Cap Film 0.022uF 100V Polymer 20%( 3.2 X 1.6 X 1mm) SMD 125°C
|
|
Rubycon | Film del condensatore | Cap Film 0.022uF 100V Polymer 20%( 3.2 X 1.6 X 1mm) SMD 125°C | ||||||||||||||||||||||||||||||||||||||||||||
|
100ST333MA13216
Cap Film 0.033uF 100V 20% (3.2 X 1.6 X 1mm) SMD 125°C
|
|
Rubycon | Film del condensatore | Cap Film 0.033uF 100V 20% (3.2 X 1.6 X 1mm) SMD 125°C | ||||||||||||||||||||||||||||||||||||||||||||
|
63ST104MA13216
Cap Film 0.1uF 63V 20% (3.2 X 1.6 X 1mm) SMD 125°C
|
|
Rubycon | Film del condensatore | Cap Film 0.1uF 63V 20% (3.2 X 1.6 X 1mm) SMD 125°C | ||||||||||||||||||||||||||||||||||||||||||||
|
63ST154MA13216
Cap Film 0.15uF 63V 20% (3.2 X 1.6 X 1mm) SMD 125°C
|
|
Rubycon | Film del condensatore | Cap Film 0.15uF 63V 20% (3.2 X 1.6 X 1mm) SMD 125°C | ||||||||||||||||||||||||||||||||||||||||||||
|
35ST105MB13225
Cap Film 1uF 35V Polymer 20%( 3.2 X 2.5 X 1.4mm) SMD 125°C
|
|
Rubycon | Film del condensatore | Cap Film 1uF 35V Polymer 20%( 3.2 X 2.5 X 1.4mm) SMD 125°C | ||||||||||||||||||||||||||||||||||||||||||||
|
35ST155MB33225
Cap Film 1.5uF 35V 20% (3.2 X 2.5 X 2mm) SMD 125°C
|
|
Rubycon | Film del condensatore | Cap Film 1.5uF 35V 20% (3.2 X 2.5 X 2mm) SMD 125°C | ||||||||||||||||||||||||||||||||||||||||||||
|
35ST225MC14532
Cap Film 2.2uF 35V Polymer 20%( 4.5 X 3.2 X 1.4mm) SMD 125°C
|
|
Rubycon | Film del condensatore | Cap Film 2.2uF 35V Polymer 20%( 4.5 X 3.2 X 1.4mm) SMD 125°C | 20 | Polymer | -20 | 35VDC | Non Polar | 35 | 4.5 | 3.2 | Flat | 20% | 1812 | 2.2uF | Yes | 1.4 | Surface Mount | Obsolete | 2 | 4.5 X 3.2 X 1.4 | Polymer Film | |||||||||||||||||||||||||
|
50ST105MC14532
Cap Film 1uF 50V 20%( 4.5 X 3.2 X 1.4mm) SMD 125°C
|
|
Rubycon | Film del condensatore | Cap Film 1uF 50V 20%( 4.5 X 3.2 X 1.4mm) SMD 125°C | ||||||||||||||||||||||||||||||||||||||||||||
|
50ST104MA13216
Cap Film 0.1uF 50V Polymer 20%( 3.2 X 1.6 X 1mm) SMD 125°C
|
|
Rubycon | Film del condensatore | Cap Film 0.1uF 50V Polymer 20%( 3.2 X 1.6 X 1mm) SMD 125°C | ||||||||||||||||||||||||||||||||||||||||||||
|
63ST225KD15750
Cap Film 2.2uF 63V 10% (5.7 X 5 X 1.8mm) SMD 125°C
|
|
Rubycon | Film del condensatore | Cap Film 2.2uF 63V 10% (5.7 X 5 X 1.8mm) SMD 125°C | ||||||||||||||||||||||||||||||||||||||||||||
|
50ST155KC24532
Cap Film 1.5uF 50V 10% (4.5 X 3.2 X 1.8mm) SMD 125°C
|
|
Rubycon | Film del condensatore | Cap Film 1.5uF 50V 10% (4.5 X 3.2 X 1.8mm) SMD 125°C | ||||||||||||||||||||||||||||||||||||||||||||
|
50ST335KD15750
Cap Film 3.3uF 50V 10% (5.7 X 5 X 1.8mm) SMD 125°C
|
|
Rubycon | Film del condensatore | Cap Film 3.3uF 50V 10% (5.7 X 5 X 1.8mm) SMD 125°C | ||||||||||||||||||||||||||||||||||||||||||||
|
63ST474KB23225
Cap Film 0.47uF 63V 10% (3.2 X 2.5 X 1.8mm) SMD 125°C
|
|
Rubycon | Film del condensatore | Cap Film 0.47uF 63V 10% (3.2 X 2.5 X 1.8mm) SMD 125°C | ||||||||||||||||||||||||||||||||||||||||||||
|
63ST105KC24532
Cap Film 1uF 63V 10% (4.5 X 3.2 X 1.8mm) SMD 125°C
|
|
Rubycon | Film del condensatore | Cap Film 1uF 63V 10% (4.5 X 3.2 X 1.8mm) SMD 125°C | ||||||||||||||||||||||||||||||||||||||||||||
|
50ST684KB23225
Cap Film 0.68uF 50V 10% (3.2 X 2.5 X 1.8mm) SMD 125°C
|
|
Rubycon | Film del condensatore | Cap Film 0.68uF 50V 10% (3.2 X 2.5 X 1.8mm) SMD 125°C | ||||||||||||||||||||||||||||||||||||||||||||
|
16ST475MC14532
Cap Film 4.7uF 16V Polymer 20%( 4.5 X 3.2 X 1.4mm) SMD 125°C
|
|
Rubycon | Film del condensatore | Cap Film 4.7uF 16V Polymer 20%( 4.5 X 3.2 X 1.4mm) SMD 125°C | ||||||||||||||||||||||||||||||||||||||||||||
|
35ST335KC24532
Cap Film 3.3uF 35V 10% (4.5 X 3.2 X 1.8mm) SMD 125°C
|
|
Rubycon | Film del condensatore | Cap Film 3.3uF 35V 10% (4.5 X 3.2 X 1.8mm) SMD 125°C | ||||||||||||||||||||||||||||||||||||||||||||
|
35ST685KD15750
Cap Film 6.8uF 35V 10% (5.7 X 5 X 1.8mm) SMD 125°C
|
|
Rubycon | Film del condensatore | Cap Film 6.8uF 35V 10% (5.7 X 5 X 1.8mm) SMD 125°C | ||||||||||||||||||||||||||||||||||||||||||||
|
16ST156KD15750
Cap Film 15uF 16V 10% (5.7 X 5 X 1.8mm) SMD 125°C
|
|
Rubycon | Film del condensatore | Cap Film 15uF 16V 10% (5.7 X 5 X 1.8mm) SMD 125°C | ||||||||||||||||||||||||||||||||||||||||||||
|
25ST475KC24532
Cap Film 4.7uF 25V 10% (4.5 X 3.2 X 1.8mm) SMD 125°C
|
|
Rubycon | Film del condensatore | Cap Film 4.7uF 25V 10% (4.5 X 3.2 X 1.8mm) SMD 125°C |