| N. parte | Prezzo | Scorte | Produttore | Categoria | Per contattare il Servizio Clienti. | Impedance - (Ohm) | Shape | Housing Material | Termination Method | Cone Material | Magnet Material | Maximum Input Power - (W) | Rated Input Power - (W) | Technology | Resonant Frequency - (Hz) | Product Length - (mm) | Product Depth - (mm) | Product Weight - (g) | Frequency Range - (Hz) | Maximum Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | Sound Pressure - (dBA) | ROHS | Product Height - (mm) | Mounting | Life Cycle | Type | IP Rating | Packaging | Product Diameter - (mm) |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
Scheda tecnica per 1 prodotto: Visualizza
|
Visualizza schede tecniche |
Varie
|
DB Unlimited | Altoparlanti | Speakers 900Hz 83dBA 8Ohm Oval | 8 | Oval | Mylar | 900 | 22 | 9 | 1.5 | 900 to 20000 | 83 | Yes | 3.7 | Obsolete | |||||||||||||
SM220908-1
Speakers 900Hz 83dBA 8Ohm Oval
|
|
DB Unlimited | Altoparlanti | Speakers 900Hz 83dBA 8Ohm Oval | 8 | Oval | Mylar | 900 | 22 | 9 | 1.5 | 900 to 20000 | 83 | Yes | 3.7 | Obsolete |