| N. parte | Prezzo | Scorte | Produttore | Categoria | Per contattare il Servizio Clienti. | Impedance - (Ohm) | Shape | Housing Material | Termination Method | Cone Material | Magnet Material | Maximum Input Power - (W) | Rated Input Power - (W) | Technology | Resonant Frequency - (Hz) | Product Length - (mm) | Product Depth - (mm) | Product Weight - (g) | Frequency Range - (Hz) | Maximum Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | Sound Pressure - (dBA) | ROHS | Product Height - (mm) | Mounting | Life Cycle | Type | IP Rating | Packaging | Product Diameter - (mm) |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
Scheda tecnica per 1 prodotto: Visualizza
|
Visualizza schede tecniche |
Varie
|
DB Unlimited | Altoparlanti | Speakers 200Hz 85dBA 8Ohm Round Solder Pad | 8 | Round | Solder Pad | Paper | 200 | 50 | 200 to 18000 | 85 | Yes | 24.5 | Obsolete | 50 | |||||||||||||
SP500208-1
Speakers 200Hz 85dBA 8Ohm Round Solder Pad
|
|
DB Unlimited | Altoparlanti | Speakers 200Hz 85dBA 8Ohm Round Solder Pad | 8 | Round | Solder Pad | Paper | 200 | 50 | 200 to 18000 | 85 | Yes | 24.5 | Obsolete | 50 |