| N. parte | Prezzo | Scorte | Produttore | Categoria | Per contattare il Servizio Clienti. | Positive Capacitance Tolerance - (%) | Temperature Coefficient - (ppm/°C) | Suppression Class | Equivalent Series Resistance - (Ohm) | Dielectric | Diameter Tolerance - (mm) | Special Features | Tradename | Negative Capacitance Tolerance - (%) | Minimum Operating Frequency - (Hz) | Seated Plane Height - (mm) | Voltage | Polarity | Operating Temperature - (°C) | Failure Rate | Wire Form | DC Rated Voltage - (VDC) | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Construction | Termination Style | Military Standard | Maximum Operating Temperature - (°C) | Tolerance | Maximum Dissipation Factor - (%) | Package/Case | Capacitance Value | Minimum Operating Temperature - (°C) | Test Frequency - (Hz) | Maximum Operating Frequency - (Hz) | ROHS | Product Height - (mm) | Mounting | Number of Terminals | Type | Life Cycle | Size - (mm) | Leakage Current - (uA) | Packaging | Lead Diameter - (mm) | AC Rated Voltage - (VAC) | Product Diameter - (mm) |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
Scheda tecnica per 4.111 prodotti: Visualizza
|
Visualizza schede tecniche |
Varie
|
WIMA | Film del condensatore | Varie | Varie | Varie | Varie | Varie | Varie | Varie | Varie | Varie | Varie | Varie | Varie | Varie | Varie | Varie | Varie | Varie | Varie | Varie | Varie | Varie | Varie | Varie | Varie | Varie | Varie | ||||||||||||||||||
| MKP1W031006FD4JSSD Cap Film 0.1uF 3000V PP 5%( 31.5 X 15 X 26mm) Plastic Rectangular Can 27.5mm 105°C Bulk |
|
WIMA | Film del condensatore | Cap Film 0.1uF 3000V PP 5%( 31.5 X 15 X 26mm) Plastic Rectangular Can 27.5mm 105°C Bulk | 5 | PP | -5 | 26(Max) | 3000VDC|700VAC | Straight | 27.5 | 31.5(Max) | 15(Max) | Plastic Rectangular Can | PC Pin | 5% | 0.1uF | Yes | 26(Max) | Through Hole | 4 | Pulse | Active | 31.5 X 15 X 26 | Bulk | 0.8 | ||||||||||||||||||||||
| MKP1G024703G00KSC9 Cap Film 0.047uF 400V PP 10%( 13 X 6 X 12mm) Radial Plastic Rectangular Can 10mm 105°C Bulk Automotive AEC-Q200 |
|
WIMA | Film del condensatore | Cap Film 0.047uF 400V PP 10%( 13 X 6 X 12mm) Radial Plastic Rectangular Can 10mm 105°C Bulk Automotive AEC-Q200 | PP | 12(Max) | 400VDC|250VAC | Non Polar | Straight | 10 | 13(Max) | 6(Max) | Plastic Rectangular Can | Radial | 10% | 0.047uF | Yes | 12(Max) | Through Hole | 2 | Pulse | Active | 13 X 6 X 12 | 0.6 | ||||||||||||||||||||||||
|
MKP1F022203C00KDSD
Cap Film 0.022uF 250V PP 10%( 13 X 4 X 9mm) Radial Plastic Rectangular Can 10mm 105°C
|
|
WIMA | Film del condensatore | Cap Film 0.022uF 250V PP 10%( 13 X 4 X 9mm) Radial Plastic Rectangular Can 10mm 105°C | ||||||||||||||||||||||||||||||||||||||||||||
MKP1F041005I00KSSD
Cap Film 1uF 250V PP 10% (26.5 X 11 X 21mm) Radial Plastic Rectangular Can 22.5mm 105°C Bulk
|
|
WIMA | Film del condensatore | Cap Film 1uF 250V PP 10% (26.5 X 11 X 21mm) Radial Plastic Rectangular Can 22.5mm 105°C Bulk | 10 | PP | -10 | 21(Max) | 250VDC|180VAC | Non Polar | Straight | 250 | 22.5 | 26.5(Max) | 11(Max) | Plastic Rectangular Can | Radial | 10% | 1uF | Yes | 21(Max) | Through Hole | Pulse | Active | 26.5 X 11 X 21 | Bulk | 0.8 | 180 | ||||||||||||||||||||
MKP1O114703C00MD00
Cap Film 0.0047uF 1000V PP 20%( 13 X 4 X 9mm) Radial Plastic Rectangular Can 10mm 105°C Ammo
|
|
WIMA | Film del condensatore | Cap Film 0.0047uF 1000V PP 20%( 13 X 4 X 9mm) Radial Plastic Rectangular Can 10mm 105°C Ammo | 20 | PP | -20 | 9(Max) | 1000VDC|600VAC | Non Polar | Straight | 1000 | 10 | 13(Max) | 4(Max) | Plastic Rectangular Can | Radial | 20% | 0.0047uF | Yes | 9(Max) | Through Hole | Pulse | Active | 13 X 4 X 9 | Ammo | 0.6 | 600 | ||||||||||||||||||||
|
MKP1D032204D00JB00
Cap Film 0.22uF 100V PP 5%( 18 X 7 X 14mm) Radial Plastic Rectangular Can 15mm 105°C Ammo
|
|
WIMA | Film del condensatore | Cap Film 0.22uF 100V PP 5%( 18 X 7 X 14mm) Radial Plastic Rectangular Can 15mm 105°C Ammo | ||||||||||||||||||||||||||||||||||||||||||||
MKP1O122204C00KB00
Cap Film 0.022uF 1000V PP 10%( 18 X 6 X 12.5mm) Radial Plastic Rectangular Can 15mm 105°C Ammo
|
|
WIMA | Film del condensatore | Cap Film 0.022uF 1000V PP 10%( 18 X 6 X 12.5mm) Radial Plastic Rectangular Can 15mm 105°C Ammo | 10 | PP | -10 | 12.5(Max) | 1000VDC|600VAC | Non Polar | Straight | 1000 | 15 | 18(Max) | 6(Max) | Plastic Rectangular Can | Radial | 10% | 0.022uF | Yes | 12.5(Max) | Through Hole | Pulse | Active | 18 X 6 X 12.5 | Ammo | 0.8 | 600 | ||||||||||||||||||||
|
MKP1F022202C00JASD
Cap Film 0.022uF 250V PP 5%( 10 X 4 X 9mm) Radial Plastic Rectangular Can 7.5mm 105°C Ammo
|
|
WIMA | Film del condensatore | Cap Film 0.022uF 250V PP 5%( 10 X 4 X 9mm) Radial Plastic Rectangular Can 7.5mm 105°C Ammo | ||||||||||||||||||||||||||||||||||||||||||||
|
MKP1T032206F00JB00
Cap Film 0.22uF 1600V PP 5%( 31.5 X 15 X 26mm) Radial Plastic Rectangular Can 27.5mm 105°C Ammo
|
|
WIMA | Film del condensatore | Cap Film 0.22uF 1600V PP 5%( 31.5 X 15 X 26mm) Radial Plastic Rectangular Can 27.5mm 105°C Ammo | ||||||||||||||||||||||||||||||||||||||||||||
|
MKP1G024703G00MF00
Cap Film 0.047uF 400V PP 20% (13 X 6 X 12mm) Radial Plastic Rectangular Can 10mm 105°C T/R
|
|
WIMA | Film del condensatore | Cap Film 0.047uF 400V PP 20% (13 X 6 X 12mm) Radial Plastic Rectangular Can 10mm 105°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
MKP1T022204D00JF00
Cap Film 0.022uF 1600V PP 5% (18 X 7 X 14mm) Radial Plastic Rectangular Can 15mm 105°C T/R
|
|
WIMA | Film del condensatore | Cap Film 0.022uF 1600V PP 5% (18 X 7 X 14mm) Radial Plastic Rectangular Can 15mm 105°C T/R | 5 | PP | -5 | 14(Max) | 1600VDC|650VAC | Non Polar | Straight | 1600 | 15 | 18(Max) | 7(Max) | Plastic Rectangular Can | Radial | 5% | 0.022uF | Yes | 14(Max) | Through Hole | Pulse | Active | 18 X 7 X 14 | Tape and Reel | 0.8 | 650 | ||||||||||||||||||||
|
MKP1G011502C00JASD
Cap Film 0.0015uF 400V PP 5%( 10 X 4 X 9mm) Radial Plastic Rectangular Can 7.5mm 105°C Ammo
|
|
WIMA | Film del condensatore | Cap Film 0.0015uF 400V PP 5%( 10 X 4 X 9mm) Radial Plastic Rectangular Can 7.5mm 105°C Ammo | ||||||||||||||||||||||||||||||||||||||||||||
|
MKP1G033305F00MBSD
Cap Film 0.33uF 400V PP 20%( 26.5 X 8.5 X 18.5mm) Radial Plastic Rectangular Can 22.5mm 105°C Ammo
|
|
WIMA | Film del condensatore | Cap Film 0.33uF 400V PP 20%( 26.5 X 8.5 X 18.5mm) Radial Plastic Rectangular Can 22.5mm 105°C Ammo | ||||||||||||||||||||||||||||||||||||||||||||
|
MKP1D022202C00KF00
Cap Film 0.022uF 100V PP 10% (10 X 4 X 9mm) Radial Plastic Rectangular Can 7.5mm 105°C T/R
|
|
WIMA | Film del condensatore | Cap Film 0.022uF 100V PP 10% (10 X 4 X 9mm) Radial Plastic Rectangular Can 7.5mm 105°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
|
MKP1D036805F00KBSD
Cap Film 0.68uF 100V PP 10%( 26.5 X 8.5 X 18.5mm) Radial Plastic Rectangular Can 22.5mm 105°C Ammo
|
|
WIMA | Film del condensatore | Cap Film 0.68uF 100V PP 10%( 26.5 X 8.5 X 18.5mm) Radial Plastic Rectangular Can 22.5mm 105°C Ammo | ||||||||||||||||||||||||||||||||||||||||||||
|
MKP1F034704J00MFSD
Cap Film 0.47uF 250V PP 20% (18 X 9 X 16mm) Radial Plastic Rectangular Can 15mm 105°C T/R
|
|
WIMA | Film del condensatore | Cap Film 0.47uF 250V PP 20% (18 X 9 X 16mm) Radial Plastic Rectangular Can 15mm 105°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
|
MKP1D034704J00KF00
Cap Film 0.47uF 100V PP 10% (18 X 9 X 16mm) Radial Plastic Rectangular Can 15mm 105°C T/R
|
|
WIMA | Film del condensatore | Cap Film 0.47uF 100V PP 10% (18 X 9 X 16mm) Radial Plastic Rectangular Can 15mm 105°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
|
MKP1D041506B00KJ00
Cap Film 1.5uF 100V PP 10% (31.5 X 11 X 21mm) Radial Plastic Rectangular Can 27.5mm 105°C T/R
|
|
WIMA | Film del condensatore | Cap Film 1.5uF 100V PP 10% (31.5 X 11 X 21mm) Radial Plastic Rectangular Can 27.5mm 105°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
|
MKP1D024703C00JJ00
Cap Film 0.047uF 100V PP 5% (13 X 4 X 9mm) Radial Plastic Rectangular Can 10mm 105°C T/R
|
|
WIMA | Film del condensatore | Cap Film 0.047uF 100V PP 5% (13 X 4 X 9mm) Radial Plastic Rectangular Can 10mm 105°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
|
MKP1D032204D00MH00
Cap Film 0.22uF 100V PP 20% (18 X 7 X 14mm) Radial Plastic Rectangular Can 15mm 105°C T/R
|
|
WIMA | Film del condensatore | Cap Film 0.22uF 100V PP 20% (18 X 7 X 14mm) Radial Plastic Rectangular Can 15mm 105°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
|
MKP1D051007G00KXSD
Cap Film 10uF 100V PP 10% (41.5 X 20 X 39.5mm) Radial Plastic Rectangular Can 37.5mm 105°C Tray
|
|
WIMA | Film del condensatore | Cap Film 10uF 100V PP 10% (41.5 X 20 X 39.5mm) Radial Plastic Rectangular Can 37.5mm 105°C Tray | ||||||||||||||||||||||||||||||||||||||||||||
|
MKP1F034705D00KH00
Cap Film 0.47uF 250V PP 10% (26.5 X 7 X 16.5mm) Radial Plastic Rectangular Can 22.5mm 105°C T/R
|
|
WIMA | Film del condensatore | Cap Film 0.47uF 250V PP 10% (26.5 X 7 X 16.5mm) Radial Plastic Rectangular Can 22.5mm 105°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
MKP1F031004B00KF00
Cap Film 0.1uF 250V PP 10% (18 X 5 X 11mm) Radial Plastic Rectangular Can 15mm 105°C T/R
|
|
WIMA | Film del condensatore | Cap Film 0.1uF 250V PP 10% (18 X 5 X 11mm) Radial Plastic Rectangular Can 15mm 105°C T/R | 10 | PP | -10 | 11(Max) | 250VDC|180VAC | Non Polar | Straight | 250 | 15 | 18(Max) | 5(Max) | Plastic Rectangular Can | Radial | 10% | 0.1uF | Yes | 11(Max) | Through Hole | Pulse | Active | 18 X 5 X 11 | Tape and Reel | 0.8 | 180 | ||||||||||||||||||||
MKP1J021002E00MI00
Cap Film 0.01uF 630V PP 20% (10.3 X 5 X 10.5mm) Radial Plastic Rectangular Can 7.5mm 105°C T/R
|
|
WIMA | Film del condensatore | Cap Film 0.01uF 630V PP 20% (10.3 X 5 X 10.5mm) Radial Plastic Rectangular Can 7.5mm 105°C T/R | 20 | PP | -20 | 10.5(Max) | 630VDC|400VAC | Non Polar | Straight | 630 | 7.5 | 10.3(Max) | 5(Max) | Plastic Rectangular Can | Radial | 20% | 0.01uF | Yes | 10.5(Max) | Through Hole | Pulse | Active | 10.3 X 5 X 10.5 | Tape and Reel | 0.6 | 400 | ||||||||||||||||||||
|
MKP1F021003C00JJ00
Cap Film 0.01uF 250V PP 5% (13 X 4 X 9mm) Radial Plastic Rectangular Can 10mm 105°C T/R
|
|
WIMA | Film del condensatore | Cap Film 0.01uF 250V PP 5% (13 X 4 X 9mm) Radial Plastic Rectangular Can 10mm 105°C T/R |