| N. parte | Prezzo | Scorte | Produttore | Categoria | Per contattare il Servizio Clienti. | Maximum Current Rating - (A) | Resistance Value - (Ohm) | Temperature Coefficient - (ppm/°C) | Case Style | Anti-Sulfurated | Diameter Tolerance - (mm) | Special Features | Tradename | Anti-Surge | Technology | Package Shape | Case Size | Failure Rate | Operating Temperature - (°C) | Fail Safe Fusible Resistor | Negative Resistance Tolerance - (%) | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Positive Resistance Tolerance - (%) | Military Standard | Termination Style | Maximum Operating Temperature - (°C) | Tolerance | Package/Case | Minimum Operating Temperature - (°C) | ROHS | Maximum Voltage Rating - (V) | Power Rating - (W) | Product Height - (mm) | Mounting | Package Type | Life Cycle | Number of Terminals | Current Sensing | Packaging | Temperature Range @ Derated Power - (°C) | Seal | Product Diameter - (mm) |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
Scheda tecnica per 1 prodotto: Visualizza
|
Visualizza schede tecniche |
Varie
|
Ohmite | Montaggio del resistore su superficie singola fissa | Res Metal Film 0805 0.0005 Ohm 1% 0.5W(1/2W) ±50ppm/°C Pad SMD | |||||||||||||||||||||||||||||||||||||||
|
PCS0805FR0005ET
Res Metal Film 0805 0.0005 Ohm 1% 0.5W(1/2W) ±50ppm/°C Pad SMD
|
|
Ohmite | Montaggio del resistore su superficie singola fissa | Res Metal Film 0805 0.0005 Ohm 1% 0.5W(1/2W) ±50ppm/°C Pad SMD |