| N. parte | Prezzo | Scorte | Produttore | Categoria | Per contattare il Servizio Clienti. | Positive Capacitance Tolerance - (%) | Equivalent Series Resistance Type | Case Style | Equivalent Series Resistance - (Ohm) | Diameter Tolerance - (mm) | Special Features | Tradename | Negative Capacitance Tolerance - (%) | Seated Plane Height - (mm) | Ripple Current - (A) | Voltage | Polarity | Failure Rate | Operating Temperature - (°C) | DC Rated Voltage - (VDC) | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Construction | Military Standard | Termination Style | Maximum Operating Temperature - (°C) | Tolerance | Package/Case | Capacitance Value | Minimum Operating Temperature - (°C) | ROHS | Product Height - (mm) | Mounting | Leakage Current - (uA) | Life Cycle | Number of Terminals | Size - (mm) | Lifetime - (h) | Packaging | AC Rated Voltage - (VAC) | Lead Diameter - (mm) | Product Diameter - (mm) |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
Scheda tecnica per 1 prodotto: Visualizza
|
Visualizza schede tecniche |
Varie
|
ELNA | Doppio strato elettrico del condensatore - Supercondensatori | Cap Supercap 0.68F 5.5V -20% to 80% ( 21.5 X 9.5mm ) PC Pin Stacked Coin 5mm 20 Ohm 1000h 85°C | ||||||||||||||||||||||||||||||||||||||
|
DHL-5R5D684T
Cap Supercap 0.68F 5.5V -20% to 80% ( 21.5 X 9.5mm ) PC Pin Stacked Coin 5mm 20 Ohm 1000h 85°C
|
|
ELNA | Doppio strato elettrico del condensatore - Supercondensatori | Cap Supercap 0.68F 5.5V -20% to 80% ( 21.5 X 9.5mm ) PC Pin Stacked Coin 5mm 20 Ohm 1000h 85°C |