| N. parte | Prezzo | Scorte | Produttore | Categoria | Per contattare il Servizio Clienti. | Typical Operating Supply Voltage - (V) | System Memory Number of Socket Pins | PS/2 | Mic In | Number of System Memory | System Memory Maximum Size - (B) | PCI-X | Minimum Operating Supply Voltage - (V) | Processor Speed - (Hz) | Ethernet Speed | SPI | Processor Type | Processor Cores | Display Type | Chipset Type | System Memory Speed | Minimum Operating Humidity - (%) | RS232 | System Memory Socket Type | SATA | Product Length - (mm) | Product Depth - (mm) | Graphic Card Resolution - (Pixels) | Minimum Storage Humidity - (%) | Warranty | Processor Thermal Design Power - (W) | Number of Ethernet Ports | Minimum Operating Temperature - (°C) | JTAG Support | Supplier Temperature Grade | ROHS | Android | Product Height - (mm) | VGA | PCIe Mini | USART | CAN | Life Cycle | Linux | PCI | RS422 | PCI Mini | PATA | PCIe x16 | Maximum Operating Supply Voltage - (V) | Front Side Bus | Processor Number | Ethernet Controller Type | RS232/422/485 | Windows | Display Interface | Maximum Operating Humidity - (%) | Video In | Form Factor | System Memory Type | Processor Family | Pinout Type | QNX | I2C | Graphics Memory Allocation | Data Cache Size - (B) | Intel Technologies | USB | Maximum Operating Temperature - (°C) | UART | Medical Application | Display Chipset Type | AGP | PCIe x8 | GPIO | Operating Systems | PCIe x1 | PCIe x2 | BIOS | PCIe x3 | PCIe x4 | RS485 | Maximum Storage Humidity - (%) | Audio Interfaces |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
Scheda tecnica per 1 prodotto: Visualizza
|
Visualizza schede tecniche |
Varie
|
Critical Link | Sistema su moduli - SOM | MITYDSP-L138 w/ OMAP-L138 Processor 128MB RAM Medical SOM | 0 | No | 128M(Typ) | 0 | 456M | 1 | TI | Dual Core | LCD | 0 | 1 | 67.6 | 38.1 | Yes | Commercial | Yes | 0 | 0 | 0 | 0 | Active | Linux | 0 | 0 | 0 | 0 | 0 | 0 | Win Embedded CE | Yes | DDR2 | OMAP-L138 | QNX 6.4 | 0 | 256K | 2 | 2 | Yes | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | ||||||||||||||||||||||||||||||||
L138-FX-325-RC
MITYDSP-L138 w/ OMAP-L138 Processor 128MB RAM Medical SOM
|
Da $208.10 a $225.53
Per unità
|
Critical Link | Sistema su moduli - SOM | MITYDSP-L138 w/ OMAP-L138 Processor 128MB RAM Medical SOM | 0 | No | 128M(Typ) | 0 | 456M | 1 | TI | Dual Core | LCD | 0 | 1 | 67.6 | 38.1 | Yes | Commercial | Yes | 0 | 0 | 0 | 0 | Active | Linux | 0 | 0 | 0 | 0 | 0 | 0 | Win Embedded CE | Yes | DDR2 | OMAP-L138 | QNX 6.4 | 0 | 256K | 2 | 2 | Yes | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 0 |