| N. parte | Prezzo | Scorte | Produttore | Categoria | Per contattare il Servizio Clienti. | Maximum Current Rating - (A) | Resistance Value - (Ohm) | Temperature Coefficient - (ppm/°C) | Case Style | Anti-Sulfurated | Diameter Tolerance - (mm) | Special Features | Tradename | Technology | Anti-Surge | Package Shape | Case Size | Operating Temperature - (°C) | Failure Rate | Fail Safe Fusible Resistor | Negative Resistance Tolerance - (%) | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Positive Resistance Tolerance - (%) | Termination Style | Military Standard | Maximum Operating Temperature - (°C) | Tolerance | Package/Case | Minimum Operating Temperature - (°C) | ROHS | Product Height - (mm) | Power Rating - (W) | Maximum Voltage Rating - (V) | Mounting | Package Type | Number of Terminals | Life Cycle | Current Sensing | Packaging | Temperature Range @ Derated Power - (°C) | Seal | Product Diameter - (mm) |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
Scheda tecnica per 2 prodotti: Visualizza
|
Visualizza schede tecniche |
Varie
|
Yageo | Montaggio del resistore su superficie singola fissa | Varie | Varie | Varie | No | Thick Film | No | Rectangular | Varie | No | -1 | Varie | Varie | 1 | Pad | 1% | Varie | Yes with Exemption | Varie | Surface Mount | SMD | 2 | Unconfirmed | Yes | Tape and Reel | 70 to 155 | |||||||||||||||
PT0805FR-070R14
Res Thick Film 0805 0.14 Ohm 1% 0.125W(1/8W) ±200ppm/°C Pad SMD T/R
|
|
Yageo | Montaggio del resistore su superficie singola fissa | Res Thick Film 0805 0.14 Ohm 1% 0.125W(1/8W) ±200ppm/°C Pad SMD T/R | 140m | ±200 | No | Thick Film | No | Rectangular | 0805 | No | -1 | 2 | 1.25 | 1 | Pad | 1% | 0805 | Yes with Exemption | 0.5 | Surface Mount | SMD | 2 | Unconfirmed | Yes | Tape and Reel | 70 to 155 | ||||||||||||||||
PT1206FR-070R165
Res Thick Film 1206 0.165 Ohm 1% 0.25W(1/4W) ±75ppm/°C Pad SMD T/R
|
|
Yageo | Montaggio del resistore su superficie singola fissa | Res Thick Film 1206 0.165 Ohm 1% 0.25W(1/4W) ±75ppm/°C Pad SMD T/R | 165m | ±75 | No | Thick Film | No | Rectangular | 1206 | No | -1 | 3.1 | 1.6 | 1 | Pad | 1% | 1206 | Yes with Exemption | 0.55 | Surface Mount | SMD | 2 | Unconfirmed | Yes | Tape and Reel | 70 to 155 |