| N. parte | Prezzo | Scorte | Produttore | Categoria | Per contattare il Servizio Clienti. | Positive Capacitance Tolerance - (%) | Temperature Coefficient - (ppm/°C) | Suppression Class | Equivalent Series Resistance - (Ohm) | Diameter Tolerance - (mm) | Dielectric | Special Features | Tradename | Negative Capacitance Tolerance - (%) | Minimum Operating Frequency - (Hz) | Seated Plane Height - (mm) | Voltage | Polarity | Failure Rate | Operating Temperature - (°C) | DC Rated Voltage - (VDC) | Wire Form | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Construction | Military Standard | Termination Style | Maximum Operating Temperature - (°C) | Tolerance | Maximum Dissipation Factor - (%) | Package/Case | Capacitance Value | Minimum Operating Temperature - (°C) | Test Frequency - (Hz) | Maximum Operating Frequency - (Hz) | ROHS | Product Height - (mm) | Mounting | Leakage Current - (uA) | Life Cycle | Number of Terminals | Size - (mm) | Type | Packaging | AC Rated Voltage - (VAC) | Lead Diameter - (mm) | Product Diameter - (mm) |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
Scheda tecnica per 128 prodotti: Visualizza
|
Visualizza schede tecniche |
Varie
|
Nichicon | Film del condensatore | Varie | Varie | Varie | Varie | Varie | Varie | Varie | Varie | Varie | Varie | Varie | Varie | Varie | Varie | Varie | Varie | Varie | Varie | Varie | Varie | ||||||||||||||||||||||||
|
QYX1H122KTP1FD
Cap Film 0.0012uF 50V PET 10% (5 X 2.5 X 7mm) Radial 5mm 85°C
|
|
Nichicon | Film del condensatore | Cap Film 0.0012uF 50V PET 10% (5 X 2.5 X 7mm) Radial 5mm 85°C | ||||||||||||||||||||||||||||||||||||||||||||
|
QYX2A563KTP1FG
Cap Film 0.056uF 100V PET 10% (9.5 X 4.5 X 12.5mm) Radial 7.5mm 85°C
|
|
Nichicon | Film del condensatore | Cap Film 0.056uF 100V PET 10% (9.5 X 4.5 X 12.5mm) Radial 7.5mm 85°C | ||||||||||||||||||||||||||||||||||||||||||||
|
QYX1H394JTP1FG
Cap Film 0.39uF 50V PET 5% (14 X 9.5 X 15mm) Radial 7.5mm 85°C
|
|
Nichicon | Film del condensatore | Cap Film 0.39uF 50V PET 5% (14 X 9.5 X 15mm) Radial 7.5mm 85°C | ||||||||||||||||||||||||||||||||||||||||||||
|
QYX1H392JTP1FD
Cap Film 0.0039uF 50V PET 5% (5.5 X 3 X 7mm) Radial 5mm 85°C
|
|
Nichicon | Film del condensatore | Cap Film 0.0039uF 50V PET 5% (5.5 X 3 X 7mm) Radial 5mm 85°C | ||||||||||||||||||||||||||||||||||||||||||||
|
QYX2A184KTP1FG
Cap Film 0.18uF 100V PET 10% (14 X 7 X 14mm) Radial 7.5mm 85°C
|
|
Nichicon | Film del condensatore | Cap Film 0.18uF 100V PET 10% (14 X 7 X 14mm) Radial 7.5mm 85°C | ||||||||||||||||||||||||||||||||||||||||||||
QYX1H122KTP
Cap Film 0.0012uF 50V PET 10% (5 X 2.5 X 7mm) Radial 3.5mm 85°C
|
|
Nichicon | Film del condensatore | Cap Film 0.0012uF 50V PET 10% (5 X 2.5 X 7mm) Radial 3.5mm 85°C | 10 | PET | -10 | 8.5(Max) | 50VDC | Non Polar | 50 | 3.5 | 5(Max) | 2.5(Max) | Radial | 10% | 0.0012uF | Yes | 7(Max) | Through Hole | Obsolete | 5 X 2.5 X 7 | 0.5 | |||||||||||||||||||||||||
|
QYX2A563JTP
Cap Film 0.056uF 100V PET 5% (9.5 X 4.5 X 12.5mm) Radial 7.5mm 85°C
|
|
Nichicon | Film del condensatore | Cap Film 0.056uF 100V PET 5% (9.5 X 4.5 X 12.5mm) Radial 7.5mm 85°C | ||||||||||||||||||||||||||||||||||||||||||||
|
QYX2A272JTP1FD
Cap Film 0.0027uF 100V PET 5% (5.5 X 2.8 X 10.5mm) Radial 5mm 85°C
|
|
Nichicon | Film del condensatore | Cap Film 0.0027uF 100V PET 5% (5.5 X 2.8 X 10.5mm) Radial 5mm 85°C | ||||||||||||||||||||||||||||||||||||||||||||
|
QYX2A822JTP1FD
Cap Film 0.0082uF 100V PET 5% (6.5 X 3 X 10.5mm) Radial 5mm 85°C
|
|
Nichicon | Film del condensatore | Cap Film 0.0082uF 100V PET 5% (6.5 X 3 X 10.5mm) Radial 5mm 85°C | ||||||||||||||||||||||||||||||||||||||||||||
|
QYX1H124JTP
Cap Film 0.12uF 50V PET 5% (9 X 5.5 X 10.5mm) Radial 5mm 85°C
|
|
Nichicon | Film del condensatore | Cap Film 0.12uF 50V PET 5% (9 X 5.5 X 10.5mm) Radial 5mm 85°C | ||||||||||||||||||||||||||||||||||||||||||||
|
QYX2A274KTP1FG
Cap Film 0.27uF 100V PET 10% (14.5 X 8 X 17mm) Radial 7.5mm 85°C
|
|
Nichicon | Film del condensatore | Cap Film 0.27uF 100V PET 10% (14.5 X 8 X 17mm) Radial 7.5mm 85°C | ||||||||||||||||||||||||||||||||||||||||||||
|
QYX2A273JTP
Cap Film 0.027uF 100V PET 5% (7.5 X 3.5 X 11.5mm) Radial 5mm 85°C
|
|
Nichicon | Film del condensatore | Cap Film 0.027uF 100V PET 5% (7.5 X 3.5 X 11.5mm) Radial 5mm 85°C | ||||||||||||||||||||||||||||||||||||||||||||
QYX1H272JTP
Cap Film 0.0027uF 50V PET 5% (5.5 X 3 X 7mm) Radial 3.5mm 85°C
|
|
Nichicon | Film del condensatore | Cap Film 0.0027uF 50V PET 5% (5.5 X 3 X 7mm) Radial 3.5mm 85°C | ||||||||||||||||||||||||||||||||||||||||||||
|
QYX1H184JTP1FD
Cap Film 0.18uF 50V PET 5% (10.5 X 6.5 X 12mm) Radial 5mm 85°C
|
|
Nichicon | Film del condensatore | Cap Film 0.18uF 50V PET 5% (10.5 X 6.5 X 12mm) Radial 5mm 85°C | ||||||||||||||||||||||||||||||||||||||||||||
|
QYX1H392KTP1FD
Cap Film 0.0039uF 50V PET 10% (5.5 X 3 X 7mm) Radial 5mm 85°C
|
|
Nichicon | Film del condensatore | Cap Film 0.0039uF 50V PET 10% (5.5 X 3 X 7mm) Radial 5mm 85°C | ||||||||||||||||||||||||||||||||||||||||||||
|
QYX1H273KTP
Cap Film 0.027uF 50V PET 10%( 6.5 X 3.5 X 9mm) Radial 3.5mm 85°C
|
|
Nichicon | Film del condensatore | Cap Film 0.027uF 50V PET 10%( 6.5 X 3.5 X 9mm) Radial 3.5mm 85°C | ||||||||||||||||||||||||||||||||||||||||||||
|
QYX1H182JTP
Cap Film 0.0018uF 50V PET 5% (5.5 X 2.5 X 7mm) Radial 3.5mm 85°C
|
|
Nichicon | Film del condensatore | Cap Film 0.0018uF 50V PET 5% (5.5 X 2.5 X 7mm) Radial 3.5mm 85°C | ||||||||||||||||||||||||||||||||||||||||||||
|
QYX1H183JTP1FD
Cap Film 0.018uF 50V PET 5% (6.5 X 3.5 X 8.5mm) Radial 5mm 85°C
|
|
Nichicon | Film del condensatore | Cap Film 0.018uF 50V PET 5% (6.5 X 3.5 X 8.5mm) Radial 5mm 85°C | ||||||||||||||||||||||||||||||||||||||||||||
|
QYX2A123JTP
Cap Film 0.012uF 100V PET 5% (6.5 X 3 X 11.5mm) Radial 5mm 85°C
|
|
Nichicon | Film del condensatore | Cap Film 0.012uF 100V PET 5% (6.5 X 3 X 11.5mm) Radial 5mm 85°C | ||||||||||||||||||||||||||||||||||||||||||||
|
QYX1H272JTP1FD
Cap Film 0.0027uF 50V PET 5% (5.5 X 3 X 7mm) Radial 5mm 85°C
|
|
Nichicon | Film del condensatore | Cap Film 0.0027uF 50V PET 5% (5.5 X 3 X 7mm) Radial 5mm 85°C | ||||||||||||||||||||||||||||||||||||||||||||
|
QYX1H563KTP
Cap Film 0.056uF 50V PET 10% (7.5 X 4.5 X 9.5mm) Radial 5mm 85°C
|
|
Nichicon | Film del condensatore | Cap Film 0.056uF 50V PET 10% (7.5 X 4.5 X 9.5mm) Radial 5mm 85°C | ||||||||||||||||||||||||||||||||||||||||||||
|
QYX1H822KTP
Cap Film 0.0082uF 50V PET 10% (6 X 3 X 7mm) Radial 3.5mm 85°C
|
|
Nichicon | Film del condensatore | Cap Film 0.0082uF 50V PET 10% (6 X 3 X 7mm) Radial 3.5mm 85°C | ||||||||||||||||||||||||||||||||||||||||||||
|
QYX2A272JTP
Cap Film 0.0027uF 100V PET 5% (5.5 X 2.8 X 10.5mm) Radial 3.5mm 85°C
|
|
Nichicon | Film del condensatore | Cap Film 0.0027uF 100V PET 5% (5.5 X 2.8 X 10.5mm) Radial 3.5mm 85°C | ||||||||||||||||||||||||||||||||||||||||||||
|
QYX1H823JTP1FD
Cap Film 0.082uF 50V PET 5% (8 X 5.5 X 9.5mm) Radial 5mm 85°C
|
|
Nichicon | Film del condensatore | Cap Film 0.082uF 50V PET 5% (8 X 5.5 X 9.5mm) Radial 5mm 85°C | ||||||||||||||||||||||||||||||||||||||||||||
|
QYX1H273JTP
Cap Film 0.027uF 50V PET 5% (6.5 X 3.5 X 9mm) Radial 3.5mm 85°C
|
|
Nichicon | Film del condensatore | Cap Film 0.027uF 50V PET 5% (6.5 X 3.5 X 9mm) Radial 3.5mm 85°C |