| N. parte | Prezzo | Scorte | Produttore | Categoria | Per contattare il Servizio Clienti. | Positive Capacitance Tolerance - (%) | Temperature Coefficient - (ppm/°C) | Suppression Class | Equivalent Series Resistance - (Ohm) | Diameter Tolerance - (mm) | Dielectric | Special Features | Tradename | Negative Capacitance Tolerance - (%) | Minimum Operating Frequency - (Hz) | Seated Plane Height - (mm) | Voltage | Polarity | Failure Rate | Operating Temperature - (°C) | DC Rated Voltage - (VDC) | Wire Form | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Construction | Military Standard | Termination Style | Maximum Operating Temperature - (°C) | Tolerance | Maximum Dissipation Factor - (%) | Package/Case | Capacitance Value | Minimum Operating Temperature - (°C) | Test Frequency - (Hz) | Maximum Operating Frequency - (Hz) | ROHS | Product Height - (mm) | Mounting | Leakage Current - (uA) | Life Cycle | Number of Terminals | Size - (mm) | Type | Packaging | AC Rated Voltage - (VAC) | Lead Diameter - (mm) | Product Diameter - (mm) |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
Scheda tecnica per 8 prodotti: Visualizza
|
Visualizza schede tecniche |
Varie
|
Rubycon | Film del condensatore | Varie | |||||||||||||||||||||||||||||||||||||||||||
|
35MU473KZ12012
Cap Film 0.047uF 35V 10% (2 X 1.25 X 0.8mm) SMD 105°C
|
|
Rubycon | Film del condensatore | Cap Film 0.047uF 35V 10% (2 X 1.25 X 0.8mm) SMD 105°C | ||||||||||||||||||||||||||||||||||||||||||||
|
50MU333KZ12012
Cap Film 0.033uF 50V 10% (2 X 1.25 X 0.8mm) SMD 105°C
|
|
Rubycon | Film del condensatore | Cap Film 0.033uF 50V 10% (2 X 1.25 X 0.8mm) SMD 105°C | ||||||||||||||||||||||||||||||||||||||||||||
|
35MU473MZ12012
Cap Film 0.047uF 35V 20% (2 X 1.25 X 0.8mm) SMD 105°C
|
|
Rubycon | Film del condensatore | Cap Film 0.047uF 35V 20% (2 X 1.25 X 0.8mm) SMD 105°C | ||||||||||||||||||||||||||||||||||||||||||||
|
25MU104MZ12012
Cap Film 0.1uF 25V 20% (2 X 1.25 X 0.8mm) SMD 105°C
|
|
Rubycon | Film del condensatore | Cap Film 0.1uF 25V 20% (2 X 1.25 X 0.8mm) SMD 105°C | ||||||||||||||||||||||||||||||||||||||||||||
|
25MU104KZ12012
Cap Film 0.1uF 25V 10% (2 X 1.25 X 0.8mm) SMD 105°C
|
|
Rubycon | Film del condensatore | Cap Film 0.1uF 25V 10% (2 X 1.25 X 0.8mm) SMD 105°C | ||||||||||||||||||||||||||||||||||||||||||||
|
16MU154KZ12012
Cap Film 0.15uF 16V 10% (2 X 1.25 X 0.8mm) SMD 105°C
|
|
Rubycon | Film del condensatore | Cap Film 0.15uF 16V 10% (2 X 1.25 X 0.8mm) SMD 105°C | ||||||||||||||||||||||||||||||||||||||||||||
|
50MU333MZ12012
Cap Film 0.033uF 50V 20% (2 X 1.25 X 0.8mm) SMD 105°C
|
|
Rubycon | Film del condensatore | Cap Film 0.033uF 50V 20% (2 X 1.25 X 0.8mm) SMD 105°C | ||||||||||||||||||||||||||||||||||||||||||||
|
16MU154MZ12012
Cap Film 0.15uF 16V 20% (2 X 1.25 X 0.8mm) SMD 105°C
|
|
Rubycon | Film del condensatore | Cap Film 0.15uF 16V 20% (2 X 1.25 X 0.8mm) SMD 105°C |