| N. parte | Prezzo | Scorte | Produttore | Categoria | Type | Varistor Voltage - (V) | Technology | Number of Poles | Maximum Current Rating - (A) | Maximum Voltage Rating | Maximum DC Holdover Voltage - (V) | Hold Current - (A) | Trip Current - (A) | Number of Elements per Chip | Current Rating - (A) | Typical Impulse Discharge Current @ 8/20us @ 10Times - (kA) | Trip Time | Maximum Initial Resistance - (Ohm) | Typical Power Dissipation - (W) | Product Length - (mm) | Maximum Working Voltage - (V) | Actuator Type | Product Depth - (mm) | Product Height - (mm) | Terminal Design | Wire Form | Mounting | Maximum Clamping Voltage | Lead Diameter - (mm) | Number of Terminals | Typical AC Voltage Rating - (V) | Typical DC Voltage Rating - (V) | Termination Style | Product Weight - (g) | Packaging | Terminal Pitch - (mm) | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
Più cercati
W28-XQ1A-16
Circuit Breaker Thermal 1Pole 16A 250VAC/32VDC
|
Scorte
200
$2.896
Per unità
|
TE Connectivity | Interruttore | Thermal | 1 | 2.2s to 15s | 19.31 | Push to Reset | 54.22 | 19.31 | Quick Connect | Snap-In | 2 | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||
1019949
Circuit Breaker Miniature 2Pole 60A 277V/480VAC 125VDC
|
Scorte
4
$2.197
Per unità
|
PHOENIX CONTACT | Interruttore | Miniature | 2 | Toggle | 35.3 | 84.3 | Screw | DIN Rail | 4 | 241 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
W58-XB1A4A-8
Circuit Breaker Thermal 1Pole 8A 250VAC/50VDC
|
Scorte
1.169
Da $3.676 a $5.86
Per unità
|
TE Connectivity | Interruttore | Thermal | 1 | 6s to 30s | Push to Reset | 16.76 | 34.93 | Quick Connect | Panel Mount | 2 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
|
Più cercati
1-1423696-5
Protective Boot for Thermal Circuit Breaker
|
Scorte
9
Da $1.4411 a $1.5309
Per unità
|
TE Connectivity | Accessori per interruttori di circuito | Boot | Bag | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
1019961
Thermomagnetic device circuit breaker, number of positions 3, connection method Screw, cross section 1mm2- 35 mm2, AWG 18 - 2, width 52.9 mm, mounting...
|
Scorte
1
$17.16
Per unità
|
PHOENIX CONTACT | Interruttore | 3 | 52.9 | 84.3 | 222.222 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||
| KBJ-G-40 Low Voltage Branch Circuit Rated Fuses |
Scorte
3
$5.949
Per unità
|
Eaton | Fusibili | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||||
PSL-CBL
Large Handle Circuit Breaker Lockout
|
Scorte
1
$4.004
Per unità
|
Panduit | Accessori per interruttori di circuito | 95.25 | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||
1019940
Circuit Breaker Miniature 2Pole 13A 277V/480VAC 125VDC
|
Scorte
5
$2.013
Per unità
|
PHOENIX CONTACT | Interruttore | Miniature | 2 | Toggle | Screw | DIN Rail | 4 | 222.22 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
2839224
Surge Protection Base Element
|
Scorte
2
$21.85
Per unità
|
PHOENIX CONTACT | Misc protezione del circuito | Surge Protection Base Element | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
1019963
Thermomagnetic device circuit breaker, number of positions 3, connection method Screw, cross section 1mm2- 35 mm2, AWG 18 - 2, width 52.9 mm, mounting...
|
Scorte
1
$17.16
Per unità
|
PHOENIX CONTACT | Interruttore | 3 | 52.9 | 84.3 | 348 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||
2907205
Circuit Breaker Hydraulic Magnetic 4Pole 10A
|
Scorte
1
$36.61
Per unità
|
PHOENIX CONTACT | Interruttore | Hydraulic Magnetic | 4 | Toggle | DIN Rail | 2 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||
1019968
Thermomagnetic device circuit breaker, number of positions 3, connection method Screw, cross section 1mm2- 35 mm2, AWG 18 - 2, width 52.9 mm, mounting...
|
Scorte
7
$17.16
Per unità
|
PHOENIX CONTACT | Interruttore | 3 | 52.9 | 84.3 | 222.222 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||
GMOV-14D650K
Hybrid Protection Component
|
Scorte
2
$0.1279
Per unità
|
Bourns | Misc protezione del circuito | Hybrid Protection Component | Bulk | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
1020003
Thermomagnetic device circuit breaker, number of positions 2, connection method Screw, cross section 1mm2- 35 mm2, AWG 18 - 2, width 35.3 mm, mounting...
|
Scorte
9
$11.44
Per unità
|
PHOENIX CONTACT | Interruttore | 2 | 35.3 | 84.3 | 2 | 222.222 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||
DC1DU63L
Circuit Breaker 1Pole 63A 125VDC/250VDC
|
Scorte
9
$24.74
Per unità
|
Altech Corporation | Interruttore | Thermal Magnetic | 1 | 66.5 | Toggle | 17.5 | 109 | DIN Rail | 2 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
NIS5020MT2TXG
Electronic Fuse for 12V Line
|
Scorte
1.622
Da $0.1478 a $0.1654
Per unità
|
onsemi | Misc protezione del circuito | Electronic Fuse for 12V Line | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||
W67-X2Q12-0.50
Circuit Breaker Hydraulic Magnetic 1Pole 0.5A 277VAC
|
Scorte
2
$27.68
Per unità
|
TE Connectivity | Interruttore | Hydraulic Magnetic | 1 | 2.2s to 20s | 61.73 | Toggle | 19.05 | 50.8 | Quick Connect | Panel Mount | 2 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||
|
Più cercati
W58-XC1A4A-16
Circuit Breaker Thermal 1Pole 16A 250VAC/50VDC
|
Scorte
55
Da $5.672 a $7.89
Per unità
|
TE Connectivity | Interruttore | Thermal | 1 | 6s to 30s | Push to Reset | 16.76 | 34.93 | Quick Connect | Panel Mount | 2 | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||
E983419
Mounting Screw 34mm
|
Scorte
87
$6.587
Per unità
|
Altech Corporation | Accessori per interruttori di circuito | Mounting Screw | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||||
1019971
Thermomagnetic device circuit breaker, number of positions 3, connection method Screw, cross section 1mm2- 35 mm2, AWG 18 - 2, width 52.9 mm, mounting...
|
Scorte
4
$17.16
Per unità
|
PHOENIX CONTACT | Interruttore | 3 | 52.9 | 84.3 | 222.222 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||
1020094
Thermomagnetic device circuit breaker
|
Scorte
1
$17.16
Per unità
|
PHOENIX CONTACT | Interruttore | 222.22 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
R58-10A
Circuit Breaker Thermal 1Pole 10A 250VAC 30VDC
|
Scorte
10
$5.305
Per unità
|
NTE Electronics | Interruttore | Thermal | 1 | 34.93 | Push Button | 34.93 | 16.67 | Quick Connect | Panel Mount | 2 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
W54-XB1A4A10-25
Circuit Breaker Thermal 1Pole 25A 250VAC
|
Scorte
87
Da $3.363 a $4.999
Per unità
|
TE Connectivity | Interruttore | Thermal | 1 | 5s to 30s | Push to Reset | 14.6 | 35 | Quick Connect | Panel Mount | 2 | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||
2909908
Circuit Breaker Electronic 1Pole 6A 24VDC
|
Scorte
1
$10.833
Per unità
|
PHOENIX CONTACT | Interruttore | Electronic | 1 | 6.2 | Toggle | 105.8 | 55.6 | Screw | DIN Rail | 2 | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||
|
Più cercati
2800929
Surge Protection Base Element
|
Scorte
20
$17.29
Per unità
|
PHOENIX CONTACT | Misc protezione del circuito | Surge Protection Base Element | No | No | No | No | No | EAR99 | No |