Diodes IncorporatedDMT30M9LPS-13MOSFETs
Trans MOSFET N-CH 30V 320A 8-Pin PowerDI EP T/R | Diodes Incorporated’s DMT/DMTH MOSFETs feature state of the art shielded-gate technology, which provides a multitude of benefits for a variety of applications and designs.
Diodes Incorporated’s DMT/DMTH MOSFETs Featuring Shielded-Gate Technology
Diodes Incorporated’s DMT/DMTH MOSFET family features state of the art shielded-gate technology that provides a multitude of benefits. This technology opens the door to a wide range of advantages including: higher N-doping, decreased Qgd that reduces charge coupling, improved Figure of Merit (FOM) that reduces switching and conduction losses, ultra-low Qg for fast turn-on/off speeds, and ultra-low Ron for high current density. All these features and more are housed in multiple package options, in support of a wide range of applications and design needs.
Applications:
- Industrial Automation
- Home Appliances
- Automotive (Electronic Hand Brakes, Pumps)
- eBikes / Drones/ Power Tools
- Garage Openers
- USB PDs
- USB Type-C
- Chargers
- Quick chargers
- White Goods (Fridges, etc.)
- Set-Top Boxes
- TVs,
- Power over Ethernet (PoE)
Features and Benefits:
- State of The Art Shielded-Gate Technology
- Low FOM nMOS
- Reduced RDS(on)
- Higher N-Doping
- Ultra-Low Ron for High Current Density
- Decreased Qgd That Reduces Charge Coupling
- Ultra-Low Qg for Fast Turn-On/Off Speeds
- Fast Switching Speed
- Rated to +150°C/+175°C – Ideal for High Ambient Temperature Environments (DMTH automotive parts)
- Increased BVDSS
- Wide Voltage Range Portfolio
- A Variety of Package Types to Support Different Market Requirements and Designs
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Devices
- Suitable for automotive applications requiring specific change control (Select parts)
- AEC-Q101 qualified, PPAP capable, and manufactured in IATF 16949 certified facilities (Select parts)
- Please see individual datasheets for each part, for additional benefits and features.
Application Photos
USB-C Cable
Laptop Charger
Automotive Brake
Industrial Robot Arm
White Goods
Related Articles
1. Integrated Solutions to USB Type-C Port Implementation Challenges
2. Great Things Come in Small (Outline) Packages
3. Active Capacitor Discharge Circuit Considerations for FPGAs
5. Connected Cars Are Driving Innovation
Related Products
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 30 | |
| ±20 | |
| 100 | |
| 1@10V | |
| 71.3@4.5V|160.5@10V | |
| 160.5 | |
| 9900@20V | |
| 125000 | |
| 68 | |
| 27.4 | |
| 135 | |
| 7.5 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.98 mm |
| Package Width | 5.8 mm |
| Package Length | 4.9 mm |
| PCB changed | 8 |
| Supplier Package | PowerDI EP |
| 8 |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.