Diodes IncorporatedDMTH6005LFG-13MOSFETs
Trans MOSFET N-CH 60V 19.7A 8-Pin PowerDI EP T/R
Diodes Incorporated’s DMT/DMTH MOSFETs Featuring Shielded-Gate Technology
Diodes Incorporated’s DMT/DMTH MOSFET family features state of the art shielded-gate technology that provides a multitude of benefits. This technology opens the door to a wide range of advantages including: higher N-doping, decreased Qgd that reduces charge coupling, improved Figure of Merit (FOM) that reduces switching and conduction losses, ultra-low Qg for fast turn-on/off speeds, and ultra-low Ron for high current density. All these features and more are housed in multiple package options, in support of a wide range of applications and design needs.
Applications:
- Industrial Automation
- Home Appliances
- Automotive (Electronic Hand Brakes, Pumps)
- eBikes / Drones/ Power Tools
- Garage Openers
- USB PDs
- USB Type-C
- Chargers
- Quick chargers
- White Goods (Fridges, etc.)
- Set-Top Boxes
- TVs,
- Power over Ethernet (PoE)
Features and Benefits:
- State of The Art Shielded-Gate Technology
- Low FOM nMOS
- Reduced RDS(on)
- Higher N-Doping
- Ultra-Low Ron for High Current Density
- Decreased Qgd That Reduces Charge Coupling
- Ultra-Low Qg for Fast Turn-On/Off Speeds
- Fast Switching Speed
- Rated to +150°C/+175°C – Ideal for High Ambient Temperature Environments (DMTH automotive parts)
- Increased BVDSS
- Wide Voltage Range Portfolio
- A Variety of Package Types to Support Different Market Requirements and Designs
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Devices
- Suitable for automotive applications requiring specific change control (Select parts)
- AEC-Q101 qualified, PPAP capable, and manufactured in IATF 16949 certified facilities (Select parts)
- Please see individual datasheets for each part, for additional benefits and features.
Application Photos
USB-C Cable
Laptop Charger
Automotive Brake
Industrial Robot Arm
White Goods
Related Articles
1. Integrated Solutions to USB Type-C Port Implementation Challenges
2. Great Things Come in Small (Outline) Packages
3. Active Capacitor Discharge Circuit Considerations for FPGAs
5. Connected Cars Are Driving Innovation
Related Products
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 60 | |
| ±20 | |
| 19.7 | |
| 4.1@10V | |
| 23.6@4.5V|48.7@10V | |
| 3150@30V | |
| 2380 | |
| 11 | |
| 11.3 | |
| 26 | |
| 7.3 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.78 mm |
| Package Width | 3.3 mm |
| Package Length | 3.3 mm |
| PCB changed | 8 |
| Supplier Package | PowerDI EP |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

