Diodes IncorporatedDMT3020LSDQ-13MOSFETs

Trans MOSFET N-CH 30V 16A Automotive AEC-Q101 8-Pin SO T/R

Diodes Incorporated’s DMT/DMTH MOSFETs Featuring Shielded-Gate Technology

Diodes Incorporated’s DMT/DMTH MOSFET family features state of the art shielded-gate technology that provides a multitude of benefits. This technology opens the door to a wide range of advantages including: higher N-doping, decreased Qgd that reduces charge coupling, improved Figure of Merit (FOM) that reduces switching and conduction losses, ultra-low Qg for fast turn-on/off speeds, and ultra-low Ron for high current density. All these features and more are housed in multiple package options, in support of a wide range of applications and design needs.

Applications:

  • Industrial Automation
  • Home Appliances
  • Automotive (Electronic Hand Brakes, Pumps)
  • eBikes / Drones/ Power Tools
  • Garage Openers
  • USB PDs
  • USB Type-C
  • Chargers
  • Quick chargers
  • White Goods (Fridges, etc.)
  • Set-Top Boxes
  • TVs,
  • Power over Ethernet (PoE)

 

Features and Benefits:

  • State of The Art Shielded-Gate Technology
  • Low FOM nMOS
  • Reduced RDS(on)
  • Higher N-Doping
  • Ultra-Low Ron for High Current Density
  • Decreased Qgd That Reduces Charge Coupling
  • Ultra-Low Qg for Fast Turn-On/Off Speeds
  • Fast Switching Speed
  • Rated to +150°C/+175°C – Ideal for High Ambient Temperature Environments (DMTH automotive parts)
  • Increased BVDSS
  • Wide Voltage Range Portfolio
  • A Variety of Package Types to Support Different Market Requirements and Designs
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Devices
  • Suitable for automotive applications requiring specific change control (Select parts)
  • AEC-Q101 qualified, PPAP capable, and manufactured in IATF 16949 certified facilities (Select parts)
  • Please see individual datasheets for each part, for additional benefits and features.

 

Application Photos

USB-C Cable

USB-C Cable

Laptop Charger

Laptop Charger

Automotive Brake

Automotive Brake

Industrial Robot Arm

Industrial Robot Arm

White Goods

White Goods

 

Related Articles

1. Integrated Solutions to USB Type-C Port Implementation Challenges

2. Great Things Come in Small (Outline) Packages

3. Active Capacitor Discharge Circuit Considerations for FPGAs

4. Self‐Protecting MOSFETs Deliver Improved Reliability in the Harsh Environment of Automotive Applications

5. Connected Cars Are Driving Innovation

Related Products

DMT30M9LPS

Trans MOSFET N-CH 30V 320A 8-Pin PowerDI EP T/R

DMT3009LFVWQ

Trans MOSFET N-CH 30V 12A Automotive 8-Pin PowerDI EP T/R

DMT3020LSDQ

Trans MOSFET N-CH 30V 16A T/R

DMTH4001SPS

Trans MOSFET N-CH 40V 100A T/R

DMTH69M8LFVWQ

Trans MOSFET N-CH 60V 15.9A T/R

DMTH6010LPSWQ

Trans MOSFET N-CH 60V 15.5A T/R

DMTH6005LFG

Trans MOSFET N-CH 60V 19.7A T/R

DMT64M2LPSW

Trans MOSFET N-CH 60V 20.7A T/R

DMT67M8LPSW

Trans MOSFET N-CH 60V 17.3A T/R

DMT6012LPSW

Trans MOSFET N-CH 60V 13.1A T/R

DMT6006LSS

Trans MOSFET N-CH 60V 14.6A T/R

DMTH8003SPS

Trans MOSFET N-CH 80V 100A 8-Pin PowerDI EP T/R

DMT10H009LFG

Trans MOSFET N-CH 100V 13A 8-Pin PowerDI EP T/R

DMT10H017LPD

Trans MOSFET N-CH 100V 54.7A 8-Pin PowerDI EP T/R

DMTH10H017LPDQ

Trans MOSFET N-CH 100V 13A T/R

DMTH10H025LPSQ

Trans MOSFET N-CH 100V 9.3A Automotive 8-Pin PowerDI EP T/R

DMTH10H4M5LPS

Trans MOSFET N-CH 100V 20A 8-Pin PowerDI EP T/R

DMT12H007LPS

Trans MOSFET N-CH 120V 90A T/R

DMT15H017LPS

Trans MOSFET N-CH 150V 9.4A T/R

Import TariffMay apply to this part

Totale in stock: 6.244 pezzi

Regional Inventory: 1.244

    Total$0.21Price for 1

    1.244 in magazzino: Spedisce domani

    • Service Fee  $7.00

      Spedisce domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      2301+
      Manufacturer Lead Time:
      24 settimane
      Minimum Of :
      1
      Maximum Of:
      1244
      Country Of origin:
      Cina
         
      • Price: $0.2056
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Spedisce domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      2301+
      Manufacturer Lead Time:
      24 settimane
      Country Of origin:
      Cina
      • In Stock: 1.244 pezzi
      • Price: $0.2056
    • (2500)

      disponibili per la spedizione 2 domani

      Ships from:
      Paesi Bassi
      Date Code:
      2521+
      Manufacturer Lead Time:
      12 settimane
      Country Of origin:
      Cina
      • In Stock: 5.000 pezzi
      • Price: $0.2295

    Progetta dispositivi medici guidati dall'IA

    White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.