Toshiba2SA1618-GR(TE85L,FGP BJT

Trans GP BJT PNP 50V 0.15A 300mW 5-Pin SMV T/R

The versatility of this PNP 2SA1618-GR(TE85L,F GP BJT from Toshiba makes it capable of being use as either a switch or amplifier in your circuit. This bipolar junction transistor's maximum emitter base voltage is 5 V. Its maximum power dissipation is 300 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a maximum collector emitter voltage of 50 V and a maximum emitter base voltage of 5 V. This bipolar junction transistor has a minimum operating temperature of -55 °C and a maximum of 125 °C.

75 pezzi: disponibili per la spedizione 5 domani

    Total$0.70Price for 10

    • disponibili per la spedizione 5 domani

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 settimane
      • In Stock: 75 pezzi
      • Price: $0.0699

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.