Universal MATE-N-LOK Connectors utilize a combination of pins and sockets intermixed in the plug and cap housings to achieve excellent electrical performance in a .250 [6.35] pitch design.
TE Connectivity’s range of Universal MATE-N-LOCK connectors has a .250 [6.35] pitch, and connector halves are designed to lock together when mated. The connectors are available in a range of sizes and pin counts from 2-15 and are available with either tin- or gold-plated contacts. The use of a combination of pin and sockets in the housings provides excellent electrical conductivity. Housings feature positive polarization, positive locking, and rear cavity identification for easy, error resistant assembly. Contacts are enclosed in the housings and are removable for system flexibility. The connectors are rated for operation at 250 VAC/VDC at 19 A and can withstand voltages up to 600 VAC/VDC. Universal MATE-N-LOCK connectors offer multiple connection types, including wire-to-wire and wire-to-board, as well as a range of options including circular, flanged, bulkhead, sealed, and coloured housings in different materials (such as Glow Wire test-compliant).
Drawings/Package

Key Features
- Rated for 250 VAC/VDC, 19 A operation
- Can operate as high as 600 VDC
- 30–10 AWG range
- 2-10 in-line positions
- 6, 9, 12 & 15 position matrix configurations
- Wire-to-wire or wire-to-board options
General Applications
- Appliances
- Low-power and signal applications
- HVAC systems
- Lighting
- Industrial machinery & controls
Click HERE to see Related Products from TE Connectivity