Intel FPGA-based development kits from Intel and ecosystem partners provide a complete and flexible design environment for engineers. By incorporating connectors like the FMC, engineers can now easily configure and test analog functionality to meet system requirements.
List of Intel® Arria® 10 boards with the FMC connector
| Board Name | Brief Description | Category | Partner |
| MitySOM-A10S SOM and Development kit (Coming Soon) |
Intel Arria 10 SOM (with 270K LEs to 480K LEs) in 780 pin package | SOM, Development kit | Critical Link |
| Dream Chip Arria 10 SOM and Evaluation Baseboard | Intel Arria 10 SOM (with 160 to 480K LEs) in 780 pin package. Ideal for vision applications and industrial automation | SOM, Development kit | Dream Chip |
| Based on the Intel® Arria® 10 SX and GX families. Supports up to 660K LE devices | SOM, Development kit | iWave Systems | |
| Achilles Instant-Development Kit Arria 10 SoC SOM | SOM and development kit based on Intel Arria 10 SX (10AS066H2F34I1SG) device up to 660K LEs | Development kit | REFLEX CES |
| A10GFP (Coming Soon)" |
Kit features an Intel Arria 10 device (10AX115S2F45I1SG) and a one-year license for the Intel® Quartus® Prime design software | Development kit | Terasic |
List of Intel Stratix 10 boards with the FMC connector
| Board Name | Brief Description | Category | Partner |
| Sargon Instant-Development Kit Stratix 10 FPGA FMC+ IDK | Development kit based on Intel® Stratix® 10 GX FPGAs SX with 2800K LEs |
Development kit
|
REFLEX CES |
List of Intel Cyclone FMC boards with the FMC connector
| Board Name | Brief Description | Category | Partner |
| C10GFP (Coming Soon) |
Intel® Cyclone® 10 GX FPGA Development Kit |
COTS, Development kit
|
Terasic |
| DE10-Nano Kit |
Dev kit based on Cyclone® V SE 5CSEBA6U23I7 device (110K LEs)
|
Development kit | Terasic |
Resources:
1. List of Analog Devices boards with the FMC connector
2. JESD204B Survival Guide
3. Learn about JESD204B Link Debugging Guidelines