UM232H-B-01, Development Module for FT232H Single Channel USB to Serial/Parallel interface break-out board with a female header
Using Part
Vignette
1 / 2
Pour les produits finaux
- Safety System
- USB Interfaces
Description
- UM232H-B-01, Development Module for FT232H Single Channel USB to Serial/Parallel interface break-out board with a female header. The UM232H-B is a development module for FT232H Hi-Speed to Serial/Parallel interface converter. This single interface channel IC can be configured to transfer data over the following interfaces UART, 245 FIFO, FT1248, I2C, SPI and GPIO
Caractéristiques principales
-
Interface StandardsUSB 2.0
Pièces en vedette (1)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
93LC56/P | Microchip Technology | EEPROM | EEPROM Serial-Microwire 2K-bit 256 x 8/128 x 16 3.3V/5V 8-Pin PDIP Tube | Ajouter au panier | |