UCC3809EVM, Evaluation Module for 10-Watt Flyback Converter Using the UCC3809
Using Part
Vignette
1 / 1
Documents connexes
Pour les produits finaux
- Telecom DC to DC Converter
Description
- UCC3809EVM, Evaluation Module is an isolated 10-W, 3.3-V converter designed for telecom input voltages, nominally -48 Vdc, but ranging from -32 Vdc to -75 Vdc. The UCC3809 economy primary-side controller is used as the pulse-width modulator (PWM), combined with a TLV431 low-voltage adjustable-precision shunt regulator on the secondary side. The nominal switching frequency for this converter is approximately 400 kHz. The UCC3809 is configured with a 50% duty-cycle clamp
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage32 to 75 V
-
Output Voltage3.3 V
-
Output Current3.3 A
-
Output Power10 W
-
Efficiency75 %
-
TopologyFlyback
Pièces en vedette (2)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
TLV431ACDBVR | Texas Instruments | Voltage References | V-Ref Adjustable 1.24V to 6V 15mA 5-Pin SOT-23 T/R | Ajouter au panier | |
|
|
UCC3809P-2 | Texas Instruments | PWM and Resonant Controllers | Primary Side PWM Controller 0.8mA 1000kHz 8-Pin VSSOP Tube | Ajouter au panier | |