Typical Application for TB2912HQ Maximum Power 41W BTL x 4ch Audio Power
Using Part
Vignette
1 / 1
Pour les produits finaux
- Car Audio
Description
- Typical Application for TB2912HQ is 4ch audio amplifier for car audio application. This IC can generate high power, high quality sound output, POUT MAX = 41 W, using a pure complementary P-ch and N-ch DMOS output stage. The built-in self diagnosis function which is included can be controlled via I2C BUS. In addition, stand-by and mute function, and various Protection feature are included