Typical Application for NCV890200 2A, 2MHz Automotive Buck Switching Regulator
Using Part
Vignette
1 / 1
Pour les produits finaux
- Audio Appliances
- Infotainment
- Portable Instrumentation
- Safety System
Description
- Typical Application for NCV890200 2A, 2MHz Automotive Buck Switching Regulator. The NCV890200 is a fixed-frequency, monolithic, Buck switching regulator intended for Automotive, battery-connected applications that must operate with up to a 36 V input supply. The regulator is suitable for systems with low noise and small form factor requirements often encountered in automotive driver information systems
Caractéristiques principales
-
Conversion TypeDC to DC
-
TopologyBuck
Pièces en vedette (1)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
NCV890200PDR2G | onsemi | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 36V Step Down Single-Out 3.3V 2A 8-Pin SOIC EP T/R Automotive AEC-Q100 | Ajouter au panier | |